LQG15WZ_02 - RF Inductors - SMD
234 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15WZ6N8J02D TTI: LQG15WZ6N8J02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 6.8 NH 5% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ27NJ02D TTI: LQG15WZ27NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 27 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 230 mA | 1.3 Ohms | - 55 C | + 125 C | 20 | 1.7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ1N8B02D TTI: LQG15WZ1N8B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.8 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 9 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ3N3B02D TTI: LQG15WZ3N3B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ4N3C02D TTI: LQG15WZ4N3C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.3 NH .2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ24NJ02D TTI: LQG15WZ24NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 24 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 24 nH | 5 % | 230 mA | 1.2 Ohms | - 55 C | + 125 C | 20 | 2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ4N7B02D TTI: LQG15WZ4N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH .3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ6N8G02D TTI: LQG15WZ6N8G02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 6.8 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ1N4B02D TTI: LQG15WZ1N4B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.4 NH 0.1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.4 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 12 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ2N7C02D TTI: LQG15WZ2N7C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH 0.2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.2 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ1N2C02D TTI: LQG15WZ1N2C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.2 NH 0.2 NH TOL | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.2 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 13 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ8N2H02D TTI: LQG15WZ8N2H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 3.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ2N6B02D TTI: LQG15WZ2N6B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.6 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ2N7S02D TTI: LQG15WZ2N7S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH +-.3NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ2N7B02D TTI: LQG15WZ2N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ20NG02D TTI: LQG15WZ20NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 20 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 20 nH | 2 % | 260 mA | 1.1 Ohms | - 55 C | + 125 C | 20 | 2.1 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ2N8C02D TTI: LQG15WZ2N8C02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.8 NH 0.2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.8 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ10NJ02D TTI: LQG15WZ10NJ02D Murata Electronics Availability: 0In StockRF Inductors - SMD 10 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 190 mOhms | - 55 C | + 125 C | 23 | 3.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ39NG02D TTI: LQG15WZ39NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 39 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 2 % | 190 mA | 1.5 Ohms | - 55 C | + 125 C | 20 | 1.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 3 % | 500 mA | 190 mOhms | - 55 C | + 125 C | 23 | 3.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ2N6S02D TTI: LQG15WZ2N6S02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.6 NH 0.3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.6 nH | 0.3 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | ||||
Mfr: LQG15WZ1N6B02D TTI: LQG15WZ1N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.6 NH 0.1% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ1N5B02D TTI: LQG15WZ1N5B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.5 NH 0.1% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 11 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ4N3B02D TTI: LQG15WZ4N3B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH 0.1% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.1 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | |||||
Mfr: LQG15WZ16NG02D TTI: LQG15WZ16NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 16 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 16 nH | 2 % | 260 mA | 800 mOhms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel |