LQG15WH_02 - RF Inductors - SMD
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15WH10NG02D TTI: LQG15WH10NG02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 10 NH 2% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 500 mA | 190 mOhms | - 55 C | + 125 C | 23 | 3.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH1N4B02D TTI: LQG15WH1N4B02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 1.4 NH +-.1NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.4 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 12 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH3N3B02D TTI: LQG15WH3N3B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH1N8B02D TTI: LQG15WH1N8B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.8 NH 1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 9 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH1N2B02D TTI: LQG15WH1N2B02D Murata Electronics Availability: 80,000In StockRF Inductors - SMD 1.2 NH +-.1NH | 80,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 13 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH1N7B02D TTI: LQG15WH1N7B02D Murata Electronics Availability: 210,000In StockRF Inductors - SMD 1.7 NH 1% | 210,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.7 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WZ0N7B02D TTI: LQG15WZ0N7B02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD .7 NH +-.1NH | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 700 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH11NH02D TTI: LQG15WH11NH02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 11 NH 3% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 11 nH | 3 % | 450 mA | 220 mOhms | - 55 C | + 125 C | 23 | 3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH5N6B02D TTI: LQG15WH5N6B02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 5.6 NH +-.1NH | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 800 mA | 130 mOhms | - 55 C | + 125 C | 23 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH1N1B02D TTI: LQG15WH1N1B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.1 NH +-.1NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH56NG02D TTI: LQG15WH56NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 56 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 56 nH | 2 % | 180 mA | 1.8 Ohms | - 55 C | + 125 C | 22 | 1.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH1N0B02D TTI: LQG15WH1N0B02D Murata Electronics Availability: 110,000In StockRF Inductors - SMD 1 NH +-.1NH | 110,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH3N0B02D TTI: LQG15WH3N0B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH8N2H02D TTI: LQG15WH8N2H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 3.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH2N7B02D TTI: LQG15WH2N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH .1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH4N7B02D TTI: LQG15WH4N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 0.1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH0N9B02D TTI: LQG15WH0N9B02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 0.9 NH 0.1% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 900 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH2N2B02D TTI: LQG15WH2N2B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.2NH .1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH2N4B02D TTI: LQG15WH2N4B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.4 NH .1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH2N0B02D TTI: LQG15WH2N0B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 2 NH +-.1NH | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 23 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH18NG02D TTI: LQG15WH18NG02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-Dec-26 RF Inductors - SMD 18 NH 2% | 0In Stock10,000 On Order Expected 18-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 260 mA | 800 mOhms | - 55 C | + 125 C | 22 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH24NG02D TTI: LQG15WH24NG02D Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 2% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 24 nH | 2 % | 230 mA | 1.2 Ohms | - 55 C | + 125 C | 20 | 2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH3N9B02D TTI: LQG15WH3N9B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.9 NH .1% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||
Mfr: LQG15WH18NH02D TTI: LQG15WH18NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 18 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 260 mA | 800 mOhms | - 55 C | + 125 C | 22 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||
Mfr: LQG15WH15NH02D TTI: LQG15WH15NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 15 NH 3% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 3 % | 400 mA | 280 mOhms | - 55 C | + 125 C | 23 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel |