LQG - RF Inductors - SMD
1,900 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG18HN2N7S00D TTI: LQG18HN2N7S00D Murata Electronics Availability: 360,000In StockRF Inductors - SMD 2.7 NH +-.3NH | 360,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 120 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS3N3B02D TTI: LQG15HS3N3B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS6N8G02D TTI: LQG15HS6N8G02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 6.8 NH 2% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS2N0S02D TTI: LQG15HS2N0S02D Murata Electronics Availability: 60,000In StockRF Inductors - SMD 2 NH +-.3NH | 60,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN15NJ02D TTI: LQG15HN15NJ02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 15 NH 5% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 450 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN4N7S02D TTI: LQG15HN4N7S02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 4.7 NH +-.3NH | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN2N2C02D TTI: LQG15HN2N2C02D Murata Electronics Availability: 100,000In StockRF Inductors - SMD 2.2 NH +-.2NH | 100,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS1N0S02D TTI: LQG15HS1N0S02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 1.0 NH +-.3NH | 90,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS68NJ02D TTI: LQG15HS68NJ02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 68 NH 5% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 250 mA | 920 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HN1N5S00D TTI: LQG18HN1N5S00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 1.5 NH +-.3NH | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.5 nH | 0.3 nH | 1.1 A | 100 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS10NJ02D TTI: LQG15HS10NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN4N3C02D TTI: LQG15HN4N3C02D Murata Electronics Availability: 10,000In Stock20,000 On Order Expected 03-Nov-26 RF Inductors - SMD 4.3 NH +-.2NH | 10,000In Stock20,000 On Order Expected 03-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 700 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS33NJ02D TTI: LQG15HS33NJ02D Murata Electronics Availability: 1,000,000In StockRF Inductors - SMD 33 NH 5% | 1,000,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS8N2J02D TTI: LQG15HS8N2J02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 8.2 NH 5% | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS2N2S02D TTI: LQG15HS2N2S02D Murata Electronics Availability: 40,000In Stock20,000 On Order Expected 16-Nov-26 RF Inductors - SMD 2.2 NH +-.3NH | 40,000In Stock20,000 On Order Expected 16-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HS3N0S02D TTI: LQG15HS3N0S02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 3 NH +-.3NH | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.3 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HN6N8J00D TTI: LQG18HN6N8J00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 6.8 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN33NJ02D TTI: LQG15HN33NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 33 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN1N2C02D TTI: LQG15HN1N2C02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 1.2 NH +-.2NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.2 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG18HHR10J00D TTI: LQG18HHR10J00D Murata Electronics Availability: 12,000In StockRF Inductors - SMD 100 NH +-.3NH | 12,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 12 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | ||||
Mfr: LQG15HN22NJ02D TTI: LQG15HN22NJ02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 22 NH 5% | 90,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 350 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN1N5C02D TTI: LQG15HN1N5C02D Murata Electronics Availability: 270,000In StockRF Inductors - SMD 1.5 NH .2% | 270,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN5N6C02D TTI: LQG15HN5N6C02D Murata Electronics Availability: 10,000In Stock30,000 On Order Expected RF Inductors - SMD 5.6 NH +-.2NH | 10,000In Stock30,000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 600 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN3N3S02D TTI: LQG15HN3N3S02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 3.3 NH +-.3NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||
Mfr: LQG15HN47NJ02D TTI: LQG15HN47NJ02D Murata Electronics Availability: 40,000In Stock20,000 On Order Expected 24-Nov-26 RF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R | 40,000In Stock20,000 On Order Expected 24-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 250 mA | 1.15 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |