LCCI - RF Inductors - SMD
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCCI0603J15NGTAR TTI: LCCI0603J15NGTAR KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 07-Dec-26 RF Inductors - SMD 15nH Tol 5% 0603 600 mA DCR=0.4 Ohms | 0In Stock4,000 On Order Expected 07-Dec-26 | Multilayer | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 600 mA | 400 mOhms | - 40 C | + 85 C | 12 | 2.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LCCI | Reel | ||||||
Mfr: LCCI0201J27NQTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 27nH 0201 140mA DCR=2.3mOhms 5% High Q | 0In Stock | 0201 (0603 metric) | 27 nH | 5 % | 140 mA | - 40 C | + 85 C | 12 | 2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | LCCI | Reel | |||||||||
Mfr: LCCI0402J27NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 27nH Tol 5% 0402 300 mA DCR=0.8 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 800 mOhms | - 40 C | + 85 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402S2N4GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.4nH Tol 0.3nH 0402 800mA DCR=0.13 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.3 nH | 800 mA | 130 mOhms | - 40 C | + 85 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0603J33NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 33nH Tol 5% 0603 600 mA DCR=0.6 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 600 mA | 600 mOhms | - 40 C | + 85 C | 12 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LCCI | Reel | ||||||
Mfr: LCCI0603S1N0GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1nH Tol 0.3nH 0603 1 000mA DCR=0.05 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 50 mOhms | - 40 C | + 85 C | 8 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0201S5N6QTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 5.6nH 0201 Tol=0.3nH High Q | 0In Stock | 0201 (0603 metric) | 5.6 nH | 0.3 nH | - 40 C | + 85 C | 14 | Standard | 0.6 mm | 0.3 mm | 0.3 mm | LCCI | Reel | |||||||||||
Mfr: LCCI0402B0N6GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD .6nH Tol 0.1nH 0402 1000mA DCR=0.08 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 600 pH | 0.1 nH | 1 A | 80 mOhms | - 40 C | + 85 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LCCI | Reel | ||||||
Mfr: LCCI0402J56NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 56nH Tol 5% 0402 200 mA DCR=1.1 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 200 mA | 1.1 Ohms | - 40 C | + 85 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LCCI | Reel | ||||||
Mfr: LCCI0402S2N7GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.7nH Tol 0.3nH 0402 800mA DCR=0.16 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 160 mOhms | - 40 C | + 85 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0603J39NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 39nH Tol 5% 0603 500 mA DCR=0.65 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 39 nH | 5 % | 500 mA | 650 mOhms | - 40 C | + 85 C | 12 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LCCI | Reel | ||||||
Mfr: LCCI0603S1N5GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.5nH Tol 0.3nH 0603 1000mA DCR=0.1 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.5 nH | 0.3 nH | 1 A | 100 mOhms | - 40 C | + 85 C | 8 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0603S4N7GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 4.7nH Tol 0.3nH 0603 1000mA DCR=0.2 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.3 nH | 1 A | 200 mOhms | - 40 C | + 85 C | 10 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402J22NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 22nH Tol 5% 0402 300 mA DCR=0.7 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 300 mA | 700 mOhms | - 40 C | + 85 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402S3N9GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.9nH Tol 0.3nH 0402 700mA DCR=0.2 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 700 mA | 200 mOhms | - 40 C | + 85 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402S5N6GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 5.6nH Tol 0.3nH 0402 600mA DCR=0.23 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 600 mA | 250 mOhms | - 40 C | + 85 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0603J18NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 18nH Tol 5% 0603 600 mA DCR=0.45 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 600 mA | 450 mOhms | - 40 C | + 85 C | 12 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0603S5N6GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 5.6nH Tol 0.3nH 0603 600mA DCR=0.23 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.3 nH | 600 mA | 230 mOhms | - 40 C | + 85 C | 10 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402S1N0GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.0nH Tol 0.3nH 0402 1000mA DCR=0.08 Ohm | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 80 mOhms | - 40 C | + 85 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402J33NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 33nH Tol 5% 0402 200 mA DCR=0.9 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 200 mA | 900 mOhms | - 40 C | + 85 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LCCI | Reel | ||||||
Mfr: LCCI0402J68NGTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 68nH Tol 5% 0402 200 mA DCR=1.2 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 200 mA | 1.2 Ohms | - 40 C | + 85 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LCCI | Reel | ||||||
Mfr: LCCI0402S1N5GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.5nH Tol 0.3nH 0402 1000mA DCR=0.1 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.3 nH | 1 A | 100 mOhms | - 40 C | + 85 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0402S3N3GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3nH Tol 0.3nH 0402 800mA DCR=0.16 Ohms | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 160 mOhms | - 40 C | + 85 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | LCCI | Reel | |||||
Mfr: LCCI0603JR27GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 270nH Tol 5% 0603 20 0mA DCR=1.9 Ohms | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 270 nH | 5 % | 200 mA | 1.9 Ohms | - 40 C | + 85 C | 8 | 400 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LCCI | Reel | ||||||
Mfr: LCCI0603S2N7GTAR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.7nH Tol 0.3nH 0603 1000mA DCR=0.13 Ohm | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 1 A | 130 mOhms | - 40 C | + 85 C | 10 | 7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | LCCI | Reel |