KQ/KQT - RF Inductors - SMD
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KQT0402TTD33NH TTI: KQT0402TTD33NH KOA Speer Availability: 2,000In StockRF Inductors - SMD 33 NH 3% | 2,000In Stock | 0402 (1005 metric) | 33 nH | 3 % | 8 mOhms | Standard | AEC-Q200 | KQ/KQT | Reel | |||||||||||||||
Mfr: KQT0402TTD15NH TTI: KQT0402TTD15NH KOA Speer Availability: 2,000In StockRF Inductors - SMD 15 NH 3% | 2,000In Stock | 0402 (1005 metric) | 15 nH | 3 % | 8 Ohms | Standard | AEC-Q200 | KQ/KQT | Reel | |||||||||||||||
Mfr: KQ1008TTER82K TTI: KQ1008TTER82K KOA Speer Availability: 2,000In StockRF Inductors - SMD .82 UH 10% (R) | 2,000In Stock | 1008 (2520 metric) | Unshielded | 820 nH | 10 % | 400 mA | 1.61 Ohms | - 40 C | + 125 C | 45 | 350 MHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
0In Stock | 1008 (2520 metric) | Unshielded | 4.7 uH | 5 % | 210 mA | 3.1 Ohms | - 40 C | + 125 C | 90 MHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 15 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 125 C | 50 | 3 GHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
0In Stock | 2 % | KQ/KQT | Reel | |||||||||||||||||||||
0In Stock | 0402 (1005 metric) | Unshielded | 3.3 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 19 | 5.8 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||||
0In Stock | 0402 (1005 metric) | 3 % | 8 mOhms | Standard | AEC-Q200 | KQ/KQT | Reel | |||||||||||||||||
Mfr: KQ0402LTD47NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 5% 47 nH | Not Available Online | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 150 mA | 830 mOhms | - 40 C | + 125 C | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ferrite | KQ/KQT | Reel | |||||||
Mfr: KQT0402TTD16NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 16nH 5% | Not Available Online | 0402 (1005 metric) | Unshielded | 16 nH | 5 % | 560 mA | 200 mOhms | - 40 C | + 125 C | 24 | 3.1 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
Not Available Online | 5 % | KQ/KQT | ||||||||||||||||||||||
Not Available Online | 5 % | KQ/KQT | ||||||||||||||||||||||
Mfr: KQ0402LTD19NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 5% 19 nH | Not Available Online | 0402 (1005 metric) | Unshielded | 19 nH | 5 % | 480 mA | 202 mOhms | - 40 C | + 125 C | 3.04 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ferrite | KQ/KQT | Reel | |||||||
Mfr: KQ0805TTER27G TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 270 nH 2% | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 2 % | 170 mA | 1 Ohms | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2 mm | 1.5 mm | 1.3 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||
Mfr: KQT0402TTD40NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 40 nH 5% | Not Available Online | 0402 (1005 metric) | Unshielded | 40 nH | 5 % | 320 mA | 620 mOhms | - 40 C | + 125 C | 24 | 2.24 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
Mfr: KQ0603TTE33NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 33 NH 5% (R) | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 40 | 2.3 GHz | Standard | 1.6 mm | 1 mm | 0.9 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||
Mfr: KQ0805TTER12J TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD .12 UH 5% | Not Available Online | 0805 (2012 metric) | Unshielded | 120 nH | 5 % | 400 mA | 510 mOhms | - 40 C | + 125 C | 50 | 1.1 GHz | Standard | 2 mm | 1.5 mm | 1.3 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
Mfr: KQ1008LTER75J TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD .75 UH 5% (R) | Not Available Online | 1008 (2520 metric) | 750 nH | 5 % | 1.54 Ohms | 360 MHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | KQ/KQT | Reel | ||||||||||||
Mfr: KQ1008TTE10NK TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 10 NH 10% (R) | Not Available Online | 1008 (2520 metric) | Unshielded | 10 nH | 10 % | 1 A | 80 mOhms | - 40 C | + 125 C | 4.1 GHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||||
Mfr: KQ1008TTE10NM TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 10 NH 20% (R) | Not Available Online | 1008 (2520 metric) | Unshielded | 10 nH | 20 % | 1 A | 80 mOhms | - 40 C | + 125 C | 4.1 GHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||||
Mfr: KQ1008TTE22NK TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 22 NH 10% (R) | Not Available Online | 1008 (2520 metric) | Unshielded | 22 nH | 10 % | 1 A | 120 mOhms | - 40 C | + 125 C | 55 | 2.4 GHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
Mfr: KQ1008TTE56NJ TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 56 NH 5% (R) | Not Available Online | 1008 (2520 metric) | Unshielded | 56 nH | 5 % | 1 A | 180 mOhms | - 40 C | + 125 C | 65 | 1.3 GHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | |||||
Mfr: KQT0402TTD2N2C TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 2.2nH +/- 0.2nH | Not Available Online | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 960 mA | 70 mOhms | - 40 C | + 125 C | 6 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||||
Mfr: KQ1008TTER12G TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 2% 120 nH | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 120 nH | 2 % | 650 mA | 630 mOhms | - 40 C | + 125 C | 60 | 950 MHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||
Mfr: KQ0603TTE12NG TTI: Not Assigned KOA Speer Availability: Not Available OnlineRF Inductors - SMD 12 nH 2% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 2 % | 700 mA | 130 mOhms | - 40 C | + 125 C | 35 | 4 GHz | Standard | 1.6 mm | 1 mm | 0.9 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel |