KLZ-HR - RF Inductors - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KLZ2012PHR220WTD25 TTI: KLZ2012PHR220WTD25 TDK Availability: 0In StockRF Inductors - SMD 22uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 220 mA | 1.25 Ohms | 100 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012PHR220WTD25 - | |||||
Mfr: KLZ1608MHR220WTD25 TTI: KLZ1608MHR220WTD25 TDK Availability: 0In StockRF Inductors - SMD 22uH 2MHz 20% 1608 AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 22 uH | 20 % | 150 mA | 2.4 Ohms | 55 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608MHR220WTD25 - | |||||
Mfr: KLZ1608MHR4R7WTD25 TTI: KLZ1608MHR4R7WTD25 TDK Availability: 0In StockRF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 4.7 uH | 20 % | 350 mA | 500 mOhms | 120 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608MHR4R7WTD25 - | |||||
0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 100 mOhms | 700 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR1R0HTD25 - | ||||||
Mfr: KLZ1608MHR100WTD25 TTI: KLZ1608MHR100WTD25 TDK Availability: 0In StockRF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608MHR100WTD25 - | |||||
Mfr: KLZ2012NHR101LTD25 TTI: KLZ2012NHR101LTD25 TDK Availability: 0In StockRF Inductors - SMD 100uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012NHR101LTD25 - | |||||
Mfr: KLZ2012MHR470WTD25 TTI: KLZ2012MHR470WTD25 TDK Availability: 0In StockRF Inductors - SMD 47uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 47 uH | 20 % | 170 mA | 3.7 Ohms | 50 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR470WTD25 - | |||||
Mfr: KLZ1608AHR1R0WTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1uH 10MHz 20% 1608 AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 600 mA | 150 mOhms | 190 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608AHR1R0WTD25 - | |||||
Mfr: KLZ2012AHR1R0WTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1uH 10MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 100 mOhms | 700 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012AHR1R0WTD25 - | |||||
Mfr: KLZ1608AHR2R2WTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 10MHz 20% 1608 AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 500 mA | 250 mOhms | 130 mA | - 55 C | + 150 C | Flexible (Soft) | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ1608AHR2R2WTD25 - | |||||
Mfr: KLZ2012MHR3R3HTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 3.3 uH | 20 % | 500 mA | 200 mOhms | 350 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR3R3HTD25 - | |||||
Mfr: KLZ2012MHR100HTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 300 mA | 680 mOhms | 200 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR100HTD25 - | |||||
Mfr: KLZ2012MHR4R7WTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 4.7uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 170 mA | 500 mOhms | 180 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR4R7WTD25 - | |||||
Mfr: KLZ2012MHR4R7HTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 4.7uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 400 mA | 340 mOhms | 300 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR4R7HTD25 - | |||||
Mfr: KLZ2012AHR2R2WTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 10MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 160 mOhms | 400 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012AHR2R2WTD25 - | |||||
Mfr: KLZ2012MHR2R2HTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 2MHz 20% 2012 AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 160 mOhms | 400 mA | - 55 C | + 150 C | Flexible (Soft) | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | KLZ-HR | Reel | KLZ2012MHR2R2HTD25 - |