ISC-1812 - RF Inductors - SMD
348 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1812ER1R0K TTI: ISC1812ER1R0K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 1uH 10% | 1,000In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC-1812 | Reel | |||||
Mfr: ISC1812ER560K TTI: ISC1812ER560K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 56uH 10% | 4,000In Stock | Molded | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 173 mA | 2.34 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC-1812 | Reel | |||||
0In Stock | Molded | 1812 (4532 metric) | 280 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 130 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 130 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Bulk | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC-1812 | Reel |