IMC-1812 - RF Inductors - SMD
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMC1812ER8R2J TTI: IMC1812ER8R2J Vishay / Dale Availability: 13,000In StockRF Inductors - SMD 8.2uH 5% | 13,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 5 % | 270 mA | 1.4 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC-1812 | Reel | ||||||
Mfr: 1812ER121K TTI: IMC1812ER121K Vishay / Dale Availability: 1,500In StockRF Inductors - SMD 120uH 10% | 1,500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 120 uH | 10 % | 110 mA | 8 Ohms | - 55 C | + 125 C | 40 | 6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC-1812 | Reel | ||||||
0In Stock | Molded | 1812 (4532 metric) | 330 uH | 820 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 560 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 680 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 82 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 330 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 390 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 1.2 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 1.5 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 3.3 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 3.9 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 56 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 68 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 6.8 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 100 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 120 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 220 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 680 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 820 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 820 nH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 180 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 1.5 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 33 uH | 15 mOhms | Standard | IMC-1812 | Bulk | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 1 mH | 15 mOhms | Standard | IMC-1812 | Bulk |