ILSB-0603 - RF Inductors - SMD
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILSB0603ER2R2K TTI: ILSB0603ER2R2K Vishay / Dale Availability: 8,000In StockRF Inductors - SMD 2.2uH 10% | 8,000In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 2.2 uH | 10 % | 15 mA | 1.15 Ohms | - 55 C | + 125 C | 35 | 58 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ER4R7K TTI: ILSB0603ER4R7K Vishay / Dale Availability: 0In StockRF Inductors - SMD 4.7uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 4.7 uH | 10 % | 15 mA | 2.1 Ohms | - 55 C | + 125 C | 35 | 38 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 10 uH | 10 % | 15 mA | 2.55 Ohms | - 55 C | + 125 C | 30 | 17 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||
Mfr: ILSB0603ERR27K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .27uH 10% | 0In Stock | 0603 (1608 metric) | 270 nH | 10 % | 50 mA | 820 mOhms | Standard | ILSB-0603 | Reel | |||||||||||||||
0In Stock | 0603 (1608 metric) | 15 mOhms | Standard | ILSB-0603 | Reel | |||||||||||||||||||
Mfr: ILSB0603ER3R9K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 3.9uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 3.9 uH | 10 % | 15 mA | 1.7 Ohms | - 55 C | + 125 C | 35 | 41 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ER8R2K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 8.2uH 10% | 0In Stock | 0603 (1608 metric) | 8.2 uH | 10 % | 15 mOhms | Standard | ILSB-0603 | Reel | ||||||||||||||||
Mfr: ILSB0603ERR68K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .68uH 10% | 0In Stock | 0603 (1608 metric) | 680 nH | 10 % | 35 mA | 15 mOhms | Standard | ILSB-0603 | Reel | |||||||||||||||
Mfr: ILSB0603ERR22K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .22uH 10% | 0In Stock | 0603 (1608 metric) | Shielded | 220 nH | 10 % | 50 mA | 800 mOhms | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||||
Mfr: ILSB0603ER1R2K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.2uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 1.2 uH | 10 % | 25 mA | 800 mOhms | - 55 C | + 125 C | 35 | 74 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ERR12K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .12uH 10% | 0In Stock | 0603 (1608 metric) | 120 nH | 10 % | 250 mA | 15 mOhms | Standard | ILSB-0603 | Reel | |||||||||||||||
Mfr: ILSB0603ERR56K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .56uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 560 nH | 10 % | 35 mA | 1.55 Ohms | - 55 C | + 125 C | 15 | 110 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ERR39K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .39uH 10% | 0In Stock | 0603 (1608 metric) | Shielded | 390 nH | 10 % | 35 mA | 1 Ohms | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||||
Mfr: ILSB0603ER1R8K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.8uH 10% | 0In Stock | 0603 (1608 metric) | 1.8 uH | 10 % | 15 mOhms | Standard | ILSB-0603 | Reel | ||||||||||||||||
Mfr: ILSB0603ERR18K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .18uH 10% | 0In Stock | 0603 (1608 metric) | 180 nH | 10 % | 50 mA | 600 mOhms | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ILSB-0603 | Reel | ||||||||||
Mfr: ILSB0603ERR47K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .47uH 10% | 0In Stock | 0603 (1608 metric) | Shielded | 470 nH | 10 % | 35 mA | 1.35 Ohms | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||||
Mfr: ILSB0603ER6R8K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 6.8uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 6.8 uH | 10 % | 15 mA | 1.7 Ohms | - 55 C | + 125 C | 30 | 20 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ERR33K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .33uH 10% | 0In Stock | 0603 (1608 metric) | Shielded | 330 nH | 10 % | 35 mA | 850 mOhms | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||||
Mfr: ILSB0603ER2R7K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 2.7uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 2.7 uH | 10 % | 15 mA | 1.35 Ohms | - 55 C | + 125 C | 35 | 52 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 100 nH | 10 % | 50 mA | 500 mOhms | - 55 C | + 125 C | 15 | 276 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||
0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 1 uH | 10 % | 25 mA | 600 mOhms | - 55 C | + 125 C | 35 | 87 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | |||||||
Mfr: ILSB0603ER3R3K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD 3.3uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 3.3 uH | 10 % | 15 mA | 1.55 Ohms | - 55 C | + 125 C | 35 | 46 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ER47NM TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .047uH 20% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 470 nH | 10 % | 35 mA | 1.35 Ohms | - 55 C | + 125 C | 15 | 121 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: ILSB0603ER68NM TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .068uH 20% | 0In Stock | 0603 (1608 metric) | 68 nH | 20 % | 250 mA | 15 mOhms | Standard | ILSB-0603 | Reel | |||||||||||||||
Mfr: ILSB0603ERR15K TTI: Not Assigned Vishay / Dale Availability: 0In StockRF Inductors - SMD .15uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 150 nH | 10 % | 50 mA | 600 mOhms | - 55 C | + 125 C | 15 | 207 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel |