CI160808 - RF Inductors - SMD
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CI160808-15NJ TTI: CI160808-15NJ Bourns Availability: 4,000In StockRF Inductors - SMD 15nH 5% MultiLayer High Frequency | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 300 mA | 450 mOhms | - 55 C | + 125 C | 10 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-33NJ TTI: CI160808-33NJ Bourns Availability: 4,000In StockRF Inductors - SMD 33nH 5% MultiLayer High Frequency | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 10 | 1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-33NJ. | |||||
Mfr: CI160808-22NJ TTI: CI160808-22NJ Bourns Availability: 8,000In StockRF Inductors - SMD 22nH 5% MultiLayer High Frequency | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 10 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-R10J TTI: CI160808-R10J Bourns Availability: 4,000In StockRF Inductors - SMD 100nH 5% MultiLayer High Frequency | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 1.7 Ohms | - 55 C | + 125 C | 10 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-R10J. | |||||
Mfr: CI160808-1N2D TTI: CI160808-1N2D Bourns Availability: 4,000In StockRF Inductors - SMD 1.2nH .3% MultiLayer High Frequency | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 8 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-27NJ TTI: CI160808-27NJ Bourns Availability: 0In Stock28,000 On Order Expected RF Inductors - SMD 27nH 5% MultiLayer High Frequency | 0In Stock28,000 On Order Expected | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 10 | 1.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 10 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | |||||||
Mfr: CI160808-8N2J TTI: CI160808-8N2J Bourns Availability: 0In StockRF Inductors - SMD 8.2nH 5% MultiLayer High Frequency | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 330 mOhms | - 55 C | + 125 C | 10 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-47NJ TTI: CI160808-47NJ Bourns Availability: 0In StockRF Inductors - SMD 47nH 5% MultiLayer High Frequency | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 300 mA | 900 mOhms | - 55 C | + 125 C | 10 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-47NJ. | |||||
Mfr: CI160808-R15J TTI: CI160808-R15J Bourns Availability: 0In StockRF Inductors - SMD 150nH 5% MultiLayer High Frequency | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 300 mA | 2.4 Ohms | - 55 C | + 125 C | 8 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-4N7D TTI: CI160808-4N7D Bourns Availability: 0In StockRF Inductors - SMD 4.7nH .3% MultiLayer High Frequency | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 4.7 nH | 0.3 nH | 300 mA | 280 mOhms | - 55 C | + 125 C | 10 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-4N7D. | |||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 200 mA | 2.8 Ohms | - 55 C | + 125 C | 8 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 300 mA | 350 mOhms | - 55 C | + 125 C | 10 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | |||||||
Mfr: CI160808-2N7D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 2.7nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.3 nH | 300 mA | 200 mOhms | - 55 C | + 125 C | 8 | 8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-2N2D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 2.2nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.3 nH | 300 mA | 160 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-56NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 56nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 300 mA | 1 Ohms | - 55 C | + 125 C | 10 | 1.15 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-3N9D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 3.9nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.3 nH | 300 mA | 250 mOhms | - 55 C | + 125 C | 10 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 300 mA | 1.2 Ohms | - 55 C | + 125 C | 10 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | |||||||
Mfr: CI160808-82NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 82nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 300 mA | 1.5 Ohms | - 55 C | + 125 C | 10 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.3 nH | 300 mA | 290 mOhms | - 55 C | + 125 C | 10 | 2.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | |||||||
Mfr: CI160808-12NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 12nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 10 | 1.65 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-12NJ. | |||||
Mfr: CI160808-R18J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 180nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 180 nH | 5 % | 200 mA | 2.7 Ohms | - 55 C | + 125 C | 8 | 400 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-6N8J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 6.8nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 300 mA | 300 mOhms | - 55 C | + 125 C | 10 | 2.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-1N0D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 1nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 1 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 8 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-3N3D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 3.3nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.3 nH | 300 mA | 220 mOhms | - 55 C | + 125 C | 10 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel |
- 1
- 2