CI100505 - RF Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CI100505-33NJ TTI: CI100505-33NJ Bourns Availability: 20,000In StockRF Inductors - SMD 33nH 5% MultiLayer High Frequency | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 200 mA | 1.1 Ohms | - 55 C | + 125 C | 8 | 1.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-6N8J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 6.8nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 300 mA | 350 mOhms | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-10NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 10nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 250 mA | 450 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-4N7D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 4.7nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 300 mA | 280 mOhms | - 55 C | + 125 C | 8 | 4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-R10J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 100nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 100 mA | 1.5 Ohms | - 40 C | + 105 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-1N0D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 1.0nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-2N2D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 2.2nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 nH | 300 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-1N5D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 1.5nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | 1.5 nH | 0.3 nH | 300 mA | 100 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | CI100505 | Reel | |||||||
Mfr: CI100505-3N3D TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 3.3nH .3% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 300 mA | 220 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-15NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 15nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 200 mA | 550 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-47NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 47nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 100 mA | 1.3 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel | |||||
Mfr: CI100505-82NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 82nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | 82 nH | 5 % | 100 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | CI100505 | Reel | |||||||
Mfr: CI100505-8N2J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 8.2nH 5% MultiLayer High Frequency | Not Available Online | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | CI100505 | Reel |