C0603 - RF Inductors - SMD
367 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | Wirewound | 3.9 nH | 5 % | 70 mOhms | - 40 C | + 125 C | 22 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | WAFL | ||||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 36 nH | 2 % | 540 mA | 250 mOhms | - 40 C | + 125 C | 37 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 565 mA | 220 mOhms | - 40 C | + 125 C | 37 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 360 mA | 540 mOhms | - 40 C | + 125 C | 34 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 2 % | 700 mA | 140 mOhms | - 40 C | + 125 C | 30 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 440 mA | 360 mOhms | - 40 C | + 125 C | 37 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 200 mA | 1.7 Ohms | - 40 C | + 125 C | 23 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 51 nH | 5 % | 475 mA | 300 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 2 % | 840 mA | 100 mOhms | - 40 C | + 125 C | 22 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 645 mA | 170 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 210 nH | 2 % | 200 mA | 2.06 Ohms | - 40 C | + 125 C | 24 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 23 nH | 5 % | 610 mA | 190 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 72 nH | 5 % | 400 mA | 490 mOhms | - 40 C | + 125 C | 34 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 245 mA | 1.14 Ohms | - 40 C | + 125 C | 28 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 610 mA | 190 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 7.5 nH | 5 % | 700 mA | 140 mOhms | - 40 C | + 125 C | 28 | Standard | 1.8 mm | 1.19 mm | 1.02 mm | Ceramic | C0603 | ||||||||
Not Available Online | Wirewound | 3.6 nH | 2 % | 70 mOhms | - 40 C | + 125 C | 22 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 18 nH | 2 % | 170 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 36 nH | 5 % | 250 mOhms | - 40 C | + 125 C | 37 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 220 nH | 5 % | 1.7 Ohms | - 40 C | + 125 C | 23 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 22 nH | 5 % | 190 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 200 nH | 2 % | 1.98 Ohms | - 40 C | + 125 C | 25 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 22 nH | 2 % | 190 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 210 nH | 5 % | 2.06 Ohms | - 40 C | + 125 C | 24 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel | ||||||||||
Not Available Online | Wirewound | 22 nH | 5 % | 190 mOhms | - 40 C | + 125 C | 35 | Standard | 1.8 mm | 1.19 mm | 0.76 mm | Ceramic | C0603 | Reel |