BSCH - RF Inductors - SMD
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSCH001608085N6S00 TTI: BSCH001608085N6S00 Pulse Electronics Availability: 32,000In StockRF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA | 32,000In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 5.6 nH | 0.3 nH | 180 mOhms | 600 mA | - 55 C | + 125 C | 10 | 4.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-5N6S-S | ||||||
Mfr: BSCH001005052N7SCS TTI: BSCH001005052N7SCS Pulse Electronics Availability: 0In Stock230,000 On Order Expected 18-Jan-27 RF Inductors - SMD 2.7 NH .3% | 0In Stock230,000 On Order Expected 18-Jan-27 | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N7S-S | ||||||
Mfr: BSCH001005054N7SCS TTI: BSCH001005054N7SCS Pulse Electronics Availability: 0In Stock70,000 On Order Expected 24-Feb-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock70,000 On Order Expected 24-Feb-27 | Unshielded | 4.7 nH | 300 mA | 180 mOhms | Standard | BSCH | Reel | CLH1005T-4N7S-S | ||||||||||||||||
Mfr: CLH1005T-33NJ-S TTI: CLH1005T-33NJ-S YAGEO Availability: 0In Stock170,000 On Order Expected 12-Feb-27 RF Inductors - SMD 33 NH 5% | 0In Stock170,000 On Order Expected 12-Feb-27 | BSCH | Reel | ||||||||||||||||||||||
Mfr: BSCH001005052N7SCS TTI: CLH1005T-2N7S-S YAGEO Availability: 0In Stock230,000 On Order Expected 18-Jan-27 RF Inductors - SMD 2.7 NH .3% | 0In Stock230,000 On Order Expected 18-Jan-27 | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.7 nH | 0.3 nH | 150 mOhms | 400 mA | - 55 C | + 125 C | 8 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | |||||||
Mfr: BSCH0010050510NJCS TTI: BSCH0010050510NJCS Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD 1005 10nH | Not Available Online | 1 mm x 0.5 mm x 0.5 mm | Shielded | 10 nH | 5 % | 260 mOhms | 300 mA | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-10NJ-S | ||||||
Mfr: BSCH001005056N8JCS TTI: BSCH001005056N8JCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 4.6 NH .3% | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 6.8 nH | 5 % | 240 mOhms | 400 mA | - 55 C | + 125 C | 8 | 4.55 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-6N8J-S | ||||||
Mfr: BSCH0006030347NJ00 TTI: BSCH0006030347NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 47nH RDC=1.9Ohms 100mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 47 nH | 5 % | 1.9 Ohms | 100 mA | - 55 C | + 125 C | 4 | 1.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-47NJ-F | ||||||
Mfr: BSCH00100505R22JCS TTI: BSCH00100505R22JCS Pulse Electronics Availability: 0In StockRF Inductors - SMD 220nH RDC=4.2Ohms 100mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 220 nH | 5 % | 4.2 Ohms | 100 mA | - 55 C | + 125 C | 8 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-R22J-S | ||||||
Mfr: BSCH0016080847NJ00 TTI: BSCH0016080847NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 47nH RDC=0.70Ohms 400mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 47 nH | 5 % | 700 mOhms | 400 mA | - 55 C | + 125 C | 12 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-47NJ-S | ||||||
Mfr: BSCH0016080818NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 18nH RDC=0.35Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 18 nH | 5 % | 350 mOhms | 600 mA | - 55 C | + 125 C | 12 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-18NJ-S | ||||||
Mfr: BSCH0006030322NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 22nH RDC=1Ohms 150mA | 0In Stock | 0.6 mm x 0.3 mm x 0.3 mm | Shielded | 22 nH | 5 % | 1 Ohms | 150 mA | - 55 C | + 125 C | 4 | 1.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | BSCH | Reel | CLH0603T-22NJ-F | ||||||
Mfr: BSCH0016080810NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 1608 10nH | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 10 nH | 5 % | 260 mOhms | 600 mA | - 55 C | + 125 C | 12 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-10NJ-S | ||||||
0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 27 nH | 5 % | 800 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-27NJ-S | |||||||
0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 120 mOhms | 400 mA | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-2N2S-S | |||||||
Mfr: BSCH001005055N1SCP TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 5.1nH RDC=0.20Ohms 400mA | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.1 nH | 0.3 nH | 200 mOhms | 400 mA | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-5N1S-S-NP | ||||||
Mfr: BSCH0010050568NJCS TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 68 nH | 5 % | 1.5 Ohms | 100 mA | - 55 C | + 125 C | 8 | 1.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-68NJ-S | ||||||
Mfr: BSCH001005058N2JCS TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 8.2nH Unshielded 300mA 240mOhms 0402 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 8.2 nH | 5 % | 240 mOhms | 300 mA | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-8N2J-S | ||||||
Mfr: BSCH0016080839NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 39nH RDC=0.60Ohms 400mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 39 nH | 5 % | 600 mOhms | 400 mA | - 55 C | + 125 C | 12 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-39NJ-S | ||||||
Mfr: BSCH001608083N9S00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 3.9nH RDC=0.14Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 3.9 nH | 0.3 nH | 140 mOhms | 600 mA | - 55 C | + 125 C | 10 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-3N9S-S | ||||||
Mfr: BSCH001608088N2J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 8.2nH RDC=0.24Ohms 600mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 8.2 nH | 5 % | 240 mOhms | 600 mA | - 55 C | + 125 C | 10 | 3.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-8N2J-S | ||||||
Mfr: BSCH00160808R22J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 220nH RDC=2Ohms 250mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 220 nH | 5 % | 2 Ohms | 250 mA | - 55 C | + 125 C | 8 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-R22J-S | ||||||
Mfr: BSCH00160808R27J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD 270nH RDC=2.2Ohms 150mA | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 270 nH | 5 % | 2.2 Ohms | 150 mA | - 55 C | + 125 C | 8 | 470 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | BSCH | Reel | CLH1608T-R27J-S | ||||||
0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1 nH | 0.3 nH | 70 mOhms | 400 mA | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-1N0S-S | |||||||
0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 22 nH | 5 % | 700 mOhms | 300 mA | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-22NJ-S |