• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

B82498F - RF Inductors - SMD

127 Results
127 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82498F3560J
TTI: B82498F3560J000
TDK
Availability:

18,000In Stock

RF Inductors - SMD 56nH 600mA 5% 2.3x1.7mm SMD

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
Wirewound
0805 (2012 metric)
Unshielded
56 nH
5 %
600 mA
140 mOhms
- 55 C
+ 125 C
60
1.7 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3560J
Datasheet
Mfr: B82498F3331J001
TTI: B82498F3331J001
TDK
Availability:

6,000In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 330 NH 5%

6,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3331J1
Datasheet
Mfr: B82498F3471J
TTI: B82498F3471J
TDK
Availability:

3,000In Stock

RF Inductors - SMD 470nH 190mA 5% 2.3x1.7mm SMD

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 125 C
30
650 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3471J000
Datasheet
Mfr: B82498F3471G
TTI: B82498F3471G000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 470NH 2%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
2 %
190 mA
1.9 Ohms
- 55 C
+ 125 C
30
650 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3471G
Datasheet
Mfr: B82498F3221J001
TTI: B82498F3221J001
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 220NH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
220 nH
6 Ohms
- 55 C
+ 150 C
Standard
AEC-Q200
B82498F
Reel
B82498F3221J1
Datasheet
Mfr: B82498F3151J
TTI: B82498F3151J
TDK
Availability:

0In Stock

RF Inductors - SMD 150nH 400mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
150 nH
5 %
400 mA
420 mOhms
- 55 C
+ 125 C
45
1.15 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3151J000
Datasheet
Mfr: B82498F3121J000
TTI: B82498F3121J
TDK
Availability:

0In Stock

RF Inductors - SMD 120nH 440mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
120 nH
5 %
440 mA
310 mOhms
- 55 C
+ 125 C
50
1.25 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3121J000
Datasheet
Mfr: B82498F3100J
TTI: B82498F3100J
TDK
Availability:

0In Stock

RF Inductors - SMD 10nH 700mA 5% 2x1.3mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
10 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
50
5 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3100J000
Datasheet
Mfr: B82498F3820J
TTI: B82498F3820J
TDK
Availability:

0In Stock

RF Inductors - SMD 82nH 500mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
68 nH
5 %
500 mA
180 mOhms
- 55 C
+ 150 C
60
Standard
B82498F
Reel
B82498F3820J000
Datasheet
Mfr: B82498F3331J
TTI: B82498F3331J
TDK
Availability:

0In Stock

RF Inductors - SMD 330nH 220mA 5% 2.3x1.7mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3331J000
Datasheet
Mfr: B82498F1472J000
TTI: B82498F1472J
TDK
Availability:

0In Stock

RF Inductors - SMD 4700nH 90mA 3.8ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
4.7 uH
5 %
90 mA
3.8 Ohms
- 55 C
+ 125 C
20
210 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1472J000
Datasheet
Mfr: B82498F1102J
TTI: B82498F1102J
TDK
Availability:

0In Stock

RF Inductors - SMD 1000nH 240mA 0.55ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
1 uH
5 %
240 mA
550 mOhms
20
Standard
B82498F
Reel
B82498F1102J000
Datasheet
Mfr: B82498F1222J
TTI: B82498F1222J
TDK
Availability:

0In Stock

RF Inductors - SMD 0805 2200nH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.2 uH
5 %
130 mA
1.6 Ohms
- 55 C
+ 125 C
20
330 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1222J000
Datasheet
Mfr: B82498F3472J
TTI: Not Assigned
TDK
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 0805 4700nH 5%

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
4.7 uH
5 %
90 mA
3.8 Ohms
- 55 C
+ 150 C
20
210 MHz
Standard
B82498F
Reel
B82498F3472J000
Datasheet
Mfr: B82498F1682J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 6.8 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
6.8 uH
5 %
80 mA
4.7 Ohms
- 55 C
+ 125 C
20
140 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1682J000
Datasheet
Mfr: B82498F3270J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 27nH 700mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
27 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
60
2.5 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3270J000
Datasheet
Mfr: B82498F3681J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 680 nH 190mA 5% 2x1.2mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
680 nH
5 %
190 mA
1.7 Ohms
- 55 C
+ 125 C
23
300 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3681J000
Datasheet
Mfr: B82498F3221G000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 220NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
220 nH
2 %
320 mA
700 mOhms
- 55 C
+ 150 C
45
Standard
B82498F
Reel
B82498F3221G
Datasheet
Mfr: B82498F3470J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 47 nH 600mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
47 nH
5 %
600 mA
130 mOhms
- 55 C
+ 125 C
65
2 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3470J000
Datasheet
Mfr: B82498F3391J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 390NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
390 nH
5 %
210 mA
1.6 Ohms
- 55 C
+ 125 C
40
700 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3391J1
Datasheet
Mfr: B82498F3561J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 560NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
560 nH
5 %
230 mA
1.3 Ohms
- 55 C
+ 125 C
23
400 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3561J1
Datasheet
Mfr: B82498F3681J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 680NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
680 nH
5 %
190 mA
1.7 Ohms
- 55 C
+ 150 C
23
300 MHz
Standard
2 mm
1.2 mm
1.4 mm
AEC-Q200
B82498F
Reel
B82498F3681J1
Datasheet
Mfr: B82498F3151G000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 150NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
150 nH
2 %
400 mA
420 mOhms
- 55 C
+ 150 C
45
Standard
B82498F
Reel
B82498F3151G
Datasheet
Mfr: B82498F1392J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 3.9UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
3.9 uH
5 %
95 mA
3.6 Ohms
- 55 C
+ 150 C
20
230 MHz
Standard
2.3 mm
1.7 mm
1.4 mm
B82498F
Reel
B82498F1392J
Datasheet
Mfr: B82498F3271J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
270 nH
5 %
270 mA
1 Ohms
- 55 C
+ 125 C
45
900 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3271J
  • 1
  • 2
  • 3
  • 4