• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

B82496 - RF Inductors - SMD

21 Results
21 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82496C3279A
TTI: B82496C3279A000
TDK
Availability:

4,000In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.3NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
2.7 nH
0.3 nH
1.4 A
40 mOhms
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3279A
Datasheet
Mfr: B82496C3680J000
TTI: B82496C3680J000
TDK
Availability:

12,000In Stock

RF Inductors - SMD 68 NH 5%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 nH
5 %
230 mA
1.3 Ohms
14
Standard
AEC-Q200
B82496
Reel
B82496C3680J
Datasheet
Mfr: B82496C3820J
TTI: B82496C3820J000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 82 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
82 nH
5 %
220 mA
1.5 Ohms
14
2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3820J
Datasheet
Mfr: B82496C3229A000
TTI: B82496C3229A000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 2.2nH 1500mA 0.035ohms

8,000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
2.2 nH
0.3 nH
1.5 A
35 mOhms
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3229A
Datasheet
Mfr: B82496C3569J000
TTI: B82496C3569J000
TDK
Availability:

0In Stock

4,000 On Order
Expected 20-Nov-26
RF Inductors - SMD 5.6 NH 5%

0In Stock

4,000 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
5.6 nH
5 %
700 mA
150 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3569J
Datasheet
Mfr: B82496C3189A000
TTI: B82496C3189A000
TDK
Availability:

0In Stock

8,000 On Order
Expected 08-Dec-26
RF Inductors - SMD 1.8nH 1500mA 0.033ohms

0In Stock

8,000 On Order
Expected 08-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1.8 nH
0.3 nH
1.5 A
33 mOhms
12
Standard
AEC-Q200
B82496
Reel
B82496C3189A
Datasheet
Mfr: B82496C3270J
TTI: B82496C3270J000
TDK
Availability:

0In Stock

8,000 On Order
Expected 20-Nov-26
RF Inductors - SMD SMT-INDUCTOR 0603 27NH 5%

0In Stock

8,000 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
27 nH
5 %
360 mA
550 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3270J
Datasheet
Mfr: B82496C3339A000
TTI: B82496C3339A000
TDK
Availability:

0In Stock

4,000 On Order
Expected 18-Dec-26
RF Inductors - SMD 3.3nH 1200mA 0.06ohms

0In Stock

4,000 On Order
Expected 18-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 nH
0.3 nH
1.2 A
60 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3339A
Datasheet
Mfr: B82496C3689J
TTI: B82496C3689J000
TDK
Availability:

0In Stock

RF Inductors - SMD 6.8 NH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 nH
5 %
700 mA
150 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3689J
Datasheet
Mfr: B82496C3470J
TTI: B82496C3470J000
TDK
Availability:

0In Stock

RF Inductors - SMD 47 NH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 nH
5 %
270 mA
950 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3470J
Datasheet
Mfr: B82496C3151J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 150nH 130mA 5.0ohms

Not Available Online

Call
or
View Details
0603 (1608 metric)
150 nH
5 %
130 mA
5 Ohms
5
1.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3151J
Datasheet
Mfr: B82496C3479J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
4.7 nH
5 %
800 mA
100 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3479J
B82498B1122J000 TDK
Datasheet
Mfr: B82498B1122J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Standard
B82496
Reel
B82498B1122J
B82498B1272J000 TDK
Datasheet
Mfr: B82498B1272J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82496
Reel
B82498B1272J
Datasheet
Mfr: B82496C3159A000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 1.5nH 1500mA 0.03ohms

Not Available Online

Call
or
View Details
0603 (1608 metric)
1.5 nH
0.3 nH
1.5 A
30 mOhms
8
13 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3159A
Datasheet
Mfr: B82496C3330J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 0603 33NH 5%

Not Available Online

Call
or
View Details
33 nH
5 %
350 mA
600 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3330J
B82498B1332J000 TDK
Datasheet
Mfr: B82498B1332J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82496
Reel
B82498B1332J
Datasheet
Mfr: B82496C3221J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 220nH 110mA 7.0ohms

Not Available Online

Call
or
View Details
220 nH
5 %
110 mA
7 Ohms
4
Standard
AEC-Q200
B82496
Reel
B82496C3221J
Datasheet
Mfr: B82496C3220J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 22nH 380mA 0.5ohms

Not Available Online

Call
or
View Details
22 nH
5 %
380 mA
500 mOhms
14
Standard
AEC-Q200
B82496
Reel
B82496C3220J
Datasheet
Mfr: B82496C3399J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR 0603 3.9NH 5%

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
3.9 nH
5 %
1.1 A
65 mOhms
- 55 C
+ 150 C
14
8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
B82496
B82496C3399J
Datasheet
Mfr: B82496C3829J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
0603 (1608 metric)
8.2 nH
5 %
650 mA
180 mOhms
14
6 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3829J