• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

B82477 - RF Inductors - SMD

4 Results
4 Results
Filtered By:RF & WirelessRF Inductors
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82496C3109A000
TTI: B82496C3109A000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 1.0nH mA ohms

8,000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
1 nH
0.3 nH
1.8 A
20 mOhms
7
16 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82477
Reel
B82496C3109A
Datasheet
Mfr: B82496C3101J000
TTI: B82496C3101J000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 100nH 200mA 1.8ohms

8,000In Stock

Please adjust quantity to Min / Mult value
100 nH
5 %
200 mA
1.8 Ohms
14
Standard
AEC-Q200
B82477
Reel
B82496C3101J
Datasheet
Mfr: B82496C3120J
TTI: B82496C3120J000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD SMT-INDUCTOR 0603 12NH 5%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
12 nH
5 %
450 mA
350 mOhms
14
Standard
AEC-Q200
B82477
Reel
B82496C3120J
Datasheet
Mfr: B82496C3100J
TTI: B82496C3100J000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 10nH 600mA 0.2ohms

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
10 nH
5 %
600 mA
200 mOhms
14
Standard
AEC-Q200
B82477
Reel
B82496C3100J