• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

B82422H - RF Inductors - SMD

54 Results
54 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82422H1104J000
TTI: B82422H1104J000
TDK
Availability:

24,000In Stock

RF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200

24,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
5 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104J
Datasheet
Mfr: B82422H1103K
TTI: B82422H1103K000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
500 mA
480 mOhms
620 mA
- 55 C
+ 150 C
12
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1103K
Datasheet
Mfr: B82422H1103J000
TTI: B82422H1103J000
TDK
Availability:

8,000In Stock

RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
500 mA
480 mOhms
620 mA
- 55 C
+ 150 C
12
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1103J
Datasheet
Mfr: B82422H1684K
TTI: B82422H1684K
TDK
Availability:

4,000In Stock

RF Inductors - SMD 680uH 61mA 10% 3.2x2.5mm SMD

4,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
680 uH
10 %
61 mA
30 Ohms
75 mA
- 55 C
+ 150 C
15
3 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1684K000
Datasheet
Mfr: B82422H1104K000
TTI: B82422H1104K000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD

4,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104K
Datasheet
Mfr: B82422H1222K000
TTI: B82422H1222K000
TDK
Availability:

0In Stock

4,000 On Order
Expected 28-Dec-26
RF Inductors - SMD 2.2uH 800mA 10% 3.2x2.5mm SMD

0In Stock

4,000 On Order
Expected 28-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
890 mA
150 mOhms
1.35 A
- 55 C
+ 150 C
8
90 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1222K
Datasheet
Mfr: B82422H1223K000
TTI: B82422H1223K000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
340 mA
1 Ohms
440 mA
- 55 C
+ 150 C
12
21 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1223K
Datasheet
Mfr: B82422H1334K
TTI: B82422H1334K000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 330uH 90mA 10% 3.2x2.5mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
330 uH
10 %
90 mA
14 Ohms
115 mA
- 55 C
+ 150 C
15
4.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1334K
Datasheet
Mfr: B82422H1224K000
TTI: B82422H1224K000
TDK
Availability:

0In Stock

RF Inductors - SMD 220uH 100mA 10% 3.2x2.5mm SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
220 uH
10 %
110 mA
10 Ohms
140 mA
- 55 C
+ 150 C
15
5.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1224K
Datasheet
Mfr: B82422H1153J000
TTI: B82422H1153J000
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR1210H 15 UH 5%, AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
5 %
390 mA
720 mOhms
535 mA
- 55 C
+ 150 C
12
26 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1153J
Datasheet
Mfr: B82422H1152K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 1.5uH 0.9A 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1.5 uH
10 %
960 mA
130 mOhms
1.52 A
- 55 C
+ 150 C
8
110 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1152K
Datasheet
Mfr: B82422H1223J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210-H 22 UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
5 %
340 mA
1 Ohms
440 mA
- 55 C
+ 150 C
12
21 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1223J
Datasheet
Mfr: B82422H1333K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 33uH 280mA 10% 3.2x2.5mm SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
280 mA
1.5 Ohms
340 mA
- 55 C
+ 150 C
12
15 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1333K
Datasheet
Mfr: B82422H1474J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR1210-H 470UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
5 %
76 mA
20 Ohms
100 mA
- 55 C
+ 150 C
15
3.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1474J
Datasheet
Mfr: B82422H1684J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR1210-H 680UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
680 uH
5 %
61 mA
30 Ohms
75 mA
- 55 C
+ 150 C
15
3 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1684J
Datasheet
Mfr: B82422H1153K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 15uH 390mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
390 mA
720 mOhms
535 mA
- 55 C
+ 150 C
12
26 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1153K
Datasheet
Mfr: B82422H1392K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
3.9 uH
Standard
AEC-Q200
B82422H
Reel
B82422H1392K
B82422H1392K
Datasheet
Mfr: B82422H1683K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 68uH 180mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
68 uH
10 %
190 mA
3.2 Ohms
250 mA
- 55 C
+ 150 C
12
10 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1683K
Datasheet
Mfr: B82422H1562K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
5.6 uH
Standard
AEC-Q200
B82422H
Reel
B82422H1562K
B82422H1562K
Datasheet
Mfr: B82422H1102K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1uH 1150mA 10% 3.2x2.5mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
1.15 A
100 mOhms
1.835 A
- 55 C
+ 150 C
8
150 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1102K
Datasheet
Mfr: B82422H1473J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR1210-H 47 UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
47 uH
640 mOhms
Standard
AEC-Q200
B82422H
Reel
B82422H1473J
Datasheet
Mfr: B82422H1332K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.3uH 770mA 10% 3.2x2.5mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
10 %
790 mA
180 mOhms
1.15 A
- 55 C
+ 150 C
8
70 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1332K
Datasheet
Mfr: B82422H1154K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 150uH 120mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
150 uH
10 %
130 mA
7 Ohms
165 mA
- 55 C
+ 150 C
15
6 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1154K
Datasheet
Mfr: B82422H1224J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD SMT-INDUCTOR1210H 220UH 5%, AEC-Q200

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
220 uH
5 %
110 mA
10 Ohms
140 mA
- 55 C
+ 150 C
15
5.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1224J
Datasheet
Mfr: B82422H1822K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
8.2 uH
Standard
AEC-Q200
B82422H
Reel
B82422H1822K
B82422H1822K
  • 1
  • 2
  • 3