AWCS - RF Inductors - SMD
735 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AWCS0016100882NJ00 TTI: AWCS0016100882NJ00 Pulse Electronics Availability: 20,000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 20,000In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 82 nH | 5 % | 400 mA | 540 mOhms | - 40 C | + 125 C | 34 | 1.7 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-82NJ-AU | ||||||
Mfr: AWCS001207076N8J00 TTI: AWCS001207076N8J00 Pulse Electronics Availability: 24,000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 24,000In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 6.8 nH | 5 % | 680 mA | 83 mOhms | - 40 C | + 125 C | 20 | 4.8 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-6N8J-AU | ||||||
Mfr: AWCS00231715R22J00 TTI: AWCS00231715R22J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 40 C | + 125 C | 50 | 850 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R22J-AU | ||||||
Mfr: AWCS0023171556NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 56 nH | 5 % | 500 mA | 340 mOhms | - 40 C | + 125 C | 60 | 1.55 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-56NJ-AU | ||||||
Mfr: AWCS00231715R15J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 150 nH | 5 % | 400 mA | 560 mOhms | - 40 C | + 125 C | 50 | 920 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R15J-AU | ||||||
Mfr: AWCS0016100868NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 68 nH | 2 % | 600 mA | 340 mOhms | - 40 C | + 125 C | 37 | 1.7 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-68NG-AU | ||||||
Mfr: AWCS00231715R27J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 270 nH | 5 % | 350 mA | 1 Ohms | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R27J-AU | ||||||
Mfr: AWCS00231715R47J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 470 nH | 5 % | 250 mA | 1.76 Ohms | - 40 C | + 125 C | 33 | 450 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R47J-AU | ||||||
Mfr: AWCS0023171547NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 47 nH | 5 % | 500 mA | 310 mOhms | - 40 C | + 125 C | 60 | 1.65 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-47NJ-AU | ||||||
Mfr: AWCS00231715R39J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 390 nH | 5 % | 290 mA | 1.5 Ohms | - 40 C | + 125 C | 48 | 560 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R39J-AU | ||||||
Mfr: AWCS00231715R68J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 680 nH | 5 % | 190 mA | 2.2 Ohms | - 40 C | + 125 C | 23 | 188 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R68J-AU | ||||||
Mfr: AWCS00231715R82J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 5 % | - 40 C | + 125 C | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R82J-AU | |||||||||||
Mfr: AWCS001207077N5J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 7.5 nH | 5 % | 680 mA | 100 mOhms | - 40 C | + 125 C | 22 | 4.8 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-7N5J-AU | ||||||
Mfr: AWCS00231715R18J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 180 nH | 5 % | 400 mA | 640 mOhms | - 40 C | + 125 C | 50 | 870 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R18J-AU | ||||||
Mfr: AWCS0023171539NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 39 nH | 5 % | 500 mA | 290 mOhms | - 40 C | + 125 C | 60 | 2 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-39NJ-AU | ||||||
Mfr: AWCS00231715R47G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 470 nH | 2 % | 250 mA | 1.76 Ohms | - 40 C | + 125 C | 33 | 450 MHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | AEC-Q200 | AWCS | Reel | CS0805-R47G-AU | ||||||
Mfr: AWCS001207072N0B00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 2 nH | 0.1 nH | 1.04 A | 70 mOhms | - 40 C | + 125 C | 16 | 11.1 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-2N0B-AU | ||||||
Mfr: AWCS0016100827NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 27 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 40 | 2.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-27NG-AU | ||||||
Mfr: AWCS0012070711NJ00 TTI: AWCS0012070711NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 11 nH | 5 % | 640 mA | 120 mOhms | - 40 C | + 125 C | 24 | 3.68 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-11NJ-AU | ||||||
Mfr: AWCS00120707R18J00 TTI: AWCS00120707R18J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 180 nH | 5 % | 50 mA | 2.7 Ohms | - 40 C | + 125 C | 8 | 700 MHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-R18J-AU | ||||||
Mfr: AWCS0016100815NJ00 TTI: AWCS0016100815NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 15 nH | 5 % | 700 mA | 170 mOhms | - 40 C | + 125 C | 35 | 4 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-15NJ-AU | ||||||
Mfr: AWCS0016100810NJ00 TTI: AWCS0016100810NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 10 nH | 5 % | 700 mA | 130 mOhms | - 40 C | + 125 C | 31 | 4.8 GHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-10NJ-AU | ||||||
Mfr: AWCS00161008R22G00 TTI: AWCS00161008R22G00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 220 nH | 2 % | 200 mA | 2.1 Ohms | - 40 C | + 125 C | 25 | 900 MHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | AEC-Q200 | AWCS | Reel | CS0603-R22G-AU | ||||||
Mfr: AWCS0012070711NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 11 nH | 3 % | 640 mA | 120 mOhms | - 40 C | + 125 C | 24 | 3.68 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-11NH-AU | ||||||
Mfr: AWCS0012070711NK00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.19 mm x 0.7 mm x 0.66 mm | Unshielded | 11 nH | 10 % | 640 mA | 120 mOhms | - 40 C | + 125 C | 24 | 3.68 GHz | Standard | 1.19 mm | 0.7 mm | 0.66 mm | AEC-Q200 | AWCS | Reel | CS0402-11NK-AU |