ASCH - RF Inductors - SMD
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASCH0010050518NJCP TTI: ASCH0010050518NJCP Pulse Electronics Availability: 270,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 270,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 18 nH | 5 % | 300 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-18NJ-S-NPAU | ||||||
Mfr: ASCH001005051N8SCP TTI: ASCH001005051N8SCP Pulse Electronics Availability: 80,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 80,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1.8 nH | 0.3 nH | 400 mA | 100 mOhms | - 55 C | + 125 C | 8 | 8.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-1N8S-S-NPAU | ||||||
Mfr: ASCH001005055N6SCP TTI: ASCH001005055N6SCP Pulse Electronics Availability: 200,000In StockRF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200 | 200,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-5N6S-S-NPAU | ||||||
Mfr: ASCH0010050539NJCP TTI: ASCH0010050539NJCP Pulse Electronics Availability: 160,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 160,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 39 nH | 5 % | 200 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-39NJ-S-NPAU | ||||||
Mfr: ASCH00160808R18J00 TTI: ASCH00160808R18J00 Pulse Electronics Availability: 8,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 8,000In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 180 nH | 5 % | 250 mA | 1.9 Ohms | - 55 C | + 125 C | 8 | 520 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ASCH | Reel | |||||||
Mfr: ASCH0010050568NJCP TTI: ASCH0010050568NJCP Pulse Electronics Availability: 140,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 140,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 68 nH | 5 % | 180 mA | 920 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-68NJ-S-NPAU | ||||||
Mfr: ASCH001005053N3SCP TTI: ASCH001005053N3SCP Pulse Electronics Availability: 150,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 150,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3.3 nH | 0.3 nH | 400 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-3N3S-S-NPAU | ||||||
Mfr: ASCH0010050515NJCP TTI: ASCH0010050515NJCP Pulse Electronics Availability: 160,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 160,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 15 nH | 5 % | 300 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-15NJ-S-NPAU | ||||||
Mfr: ASCH001005052N2SCP TTI: ASCH001005052N2SCP Pulse Electronics Availability: 0In Stock150,000 On Order Expected 22-Jan-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock150,000 On Order Expected 22-Jan-27 | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 400 mA | 120 mOhms | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-2N2S-S-NPAU | ||||||
Mfr: ASCH0010050512NJCP TTI: ASCH0010050512NJCP Pulse Electronics Availability: 0In Stock50,000 On Order Expected 14-Jan-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock50,000 On Order Expected 14-Jan-27 | 1 mm x 0.5 mm x 0.5 mm | Shielded | 12 nH | 5 % | 300 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-12NJ-S-NPAU | ||||||
Mfr: ASCH001005053N0SCP TTI: ASCH001005053N0SCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 3 nH | 0.3 nH | 400 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-3N0S-S-NPAU | ||||||
Mfr: ASCH001005051N2SCP TTI: ASCH001005051N2SCP Pulse Electronics Availability: 0In StockRF Inductors - SMD 1.2nH RDC=0.09Ohms 400mA AEC-Q200 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1.2 nH | 0.3 nH | 400 mA | 90 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-1N2S-S-NPAU | ||||||
Mfr: 70200102330312309N TTI: ASCH0010050533NJCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 33 nH | 5 % | 200 mA | 580 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-33NJ-S-NPAU | ||||||
Mfr: ASCH001005054N7SCP TTI: ASCH001005054N7SCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 4.7 nH | 0.3 nH | 400 mA | 180 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-4N7S-S-NPAU | ||||||
Mfr: ASCH0016080839NJ00 TTI: ASCH0016080839NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 39 nH | 5 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 12 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ASCH | Reel | CLH1608T-39NJ-S-AU | ||||||
Mfr: ASCH0010050556NJCP TTI: ASCH0010050556NJCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 56 nH | 5 % | 200 mA | 820 mOhms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-56NJ-S-NPAU | ||||||
Mfr: ASCH001005056N8JCP TTI: ASCH001005056N8JCP Pulse Electronics Availability: 0In StockRF Inductors - SMD 1005 6.8nH AEC-Q200 | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 6.8 nH | 5 % | 400 mA | 240 mOhms | - 55 C | + 125 C | 8 | 4.55 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-6N8J-S-NPAU | ||||||
Mfr: ASCH0016080856NJ00 TTI: ASCH0016080856NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 56 nH | 5 % | 400 mA | 750 mOhms | - 55 C | + 125 C | 12 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ASCH | Reel | CLH1608T-56NJ-S-AU | ||||||
Mfr: ASCH001005051N0SCP TTI: ASCH001005051N0SCP Pulse Electronics Availability: Not Available OnlineRF Inductors - SMD Chilisin RF inductor Multilayer-STD | Not Available Online | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1 nH | 0.3 nH | 400 mA | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-1N0S-S-NPAU | ||||||
Mfr: ASCH001005056N2SCP TTI: ASCH001005056N2SCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 6.2 nH | 0.3 nH | 400 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-6N2S-S-NPAU | ||||||
Mfr: ASCH0016080847NJ00 TTI: ASCH0016080847NJ00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 47 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 12 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ASCH | Reel | CLH1608T-47NJ-S-AU | ||||||
Mfr: ASCH0010050522NJCP TTI: ASCH0010050522NJCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 22 nH | 5 % | 300 mA | 420 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-22NJ-S-NPAU | ||||||
Mfr: ASCH00100505R18JCP TTI: ASCH00100505R18JCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 180 nH | 5 % | 100 mA | 3.8 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | |||||||
Mfr: ASCH001005058N2JCP TTI: ASCH001005058N2JCP Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 8.2 nH | 5 % | 300 mA | 240 mOhms | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-8N2J-S-NPAU | ||||||
Mfr: ASCH001608088N2J00 TTI: ASCH001608088N2J00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 1608 8.2nH AEC-Q200 | 0In Stock | 1.6 mm x 0.8 mm x 0.8 mm | Shielded | 8.2 nH | 5 % | 600 mA | 240 mOhms | - 55 C | + 125 C | 10 | 3.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | ASCH | Reel | CLH1608T-8N2J-S-AU |