• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

AISC-1210HS - RF Inductors - SMD

15 Results
15 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: AISC-1210HS-330K-T2
TTI: AISC-1210HS-330K-T2
ABRACON
Availability:

12,000In Stock

RF Inductors - SMD 33 UH 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
220 mA
5 Ohms
250 mA
- 40 C
+ 85 C
10
20 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-6R8K-T2
TTI: AISC-1210HS-6R8K-T2
ABRACON
Availability:

0In Stock

RF Inductors - SMD 6.8 UH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
480 mA
1.1 Ohms
500 mA
- 40 C
+ 85 C
10
55 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-120K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
12 uH
10 %
400 mA
1.6 Ohms
420 mA
- 40 C
+ 85 C
10
34 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-180K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
18 uH
10 %
320 mA
2.9 Ohms
350 mA
- 40 C
+ 85 C
10
30 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-100K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
430 mA
1.5 Ohms
450 mA
- 40 C
+ 85 C
10
36 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-270K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
27 uH
10 %
250 mA
4.2 Ohms
280 mA
- 40 C
+ 85 C
10
25 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-2R2K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
800 mA
500 mOhms
850 mA
- 40 C
+ 85 C
10
150 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-3R3K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
10 %
650 mA
750 mOhms
700 mA
- 40 C
+ 85 C
10
100 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-2R7K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
2.7 uH
10 %
700 mA
600 mOhms
750 mA
- 40 C
+ 85 C
10
120 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-220K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
300 mA
3.5 Ohms
320 mA
- 40 C
+ 85 C
10
30 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-3R9K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
3.9 uH
10 %
600 mA
800 mOhms
650 mA
- 40 C
+ 85 C
10
90 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-5R6K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
5.6 uH
10 %
520 mA
1 Ohms
550 mA
- 40 C
+ 85 C
10
65 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-150K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
350 mA
1.9 Ohms
400 mA
- 40 C
+ 85 C
10
32 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-4R7K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
550 mA
950 mOhms
600 mA
- 40 C
+ 85 C
10
80 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: AISC-1210HS-8R2K-T2
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
8.2 uH
10 %
450 mA
1.3 Ohms
480 mA
- 40 C
+ 85 C
10
40 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel