AISC-1008F - RF Inductors - SMD
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-1008F-1R5G-T TTI: AISC-1008F-1R5G-T ABRACON Availability: 38,000In StockRF Inductors - SMD 1.5 NH 2% | 38,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 2 % | 630 mA | 760 mOhms | - 40 C | + 125 C | 35 | 190 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 5 % | 400 mA | 1.68 Ohms | - 40 C | + 125 C | 31 | 60 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 5 % | 520 mA | 1.15 Ohms | - 40 C | + 125 C | 30 | 150 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 2 % | 300 mA | 2.95 Ohms | - 40 C | + 125 C | 15 | 40 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 8.2 uH | 2 % | 330 mA | 3.3 Ohms | - 40 C | + 125 C | 20 | 40 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.9 uH | 5 % | 420 mA | 2 Ohms | - 40 C | + 125 C | 26 | 100 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 5 % | 450 mA | 1.7 Ohms | - 40 C | + 125 C | 23 | 100 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 5 % | 300 mA | 2.95 Ohms | - 40 C | + 125 C | 15 | 40 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.8 uH | 2 % | 600 mA | 840 mOhms | - 40 C | + 125 C | 33 | 170 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 2 % | 520 mA | 1.15 Ohms | - 40 C | + 125 C | 30 | 150 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 5 % | 490 mA | 1.3 Ohms | - 40 C | + 125 C | 25 | 120 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.2 uH | 2 % | 650 mA | 800 mOhms | - 40 C | + 125 C | 37 | 250 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 2 % | 450 mA | 1.7 Ohms | - 40 C | + 125 C | 23 | 100 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 2 % | 360 mA | 3 Ohms | - 40 C | + 125 C | 20 | 60 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.8 uH | 5 % | 600 mA | 840 mOhms | - 40 C | + 125 C | 33 | 170 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.9 uH | 2 % | 420 mA | 2 Ohms | - 40 C | + 125 C | 26 | 100 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 uH | 2 % | 380 mA | 2.65 Ohms | - 40 C | + 125 C | 23 | 80 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 2 % | 490 mA | 1.3 Ohms | - 40 C | + 125 C | 25 | 120 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 2 % | 400 mA | 1.68 Ohms | - 40 C | + 125 C | 31 | 60 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 8.2 uH | 5 % | 330 mA | 3.3 Ohms | - 40 C | + 125 C | 20 | 40 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | 1008 (2520 metric) | Unshielded | 3.3 uH | 10 % | 450 mA | 1.7 Ohms | - 40 C | + 125 C | 23 | 100 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | ||||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 uH | 5 % | 380 mA | 2.65 Ohms | - 40 C | + 125 C | 23 | 80 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 5 % | 360 mA | 3 Ohms | - 40 C | + 125 C | 20 | 60 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 5 % | 630 mA | 760 mOhms | - 40 C | + 125 C | 35 | 190 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel | ||||||
Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 1.2 uH | 5 % | 650 mA | 800 mOhms | - 40 C | + 125 C | 37 | 250 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ferrite | AISC-1008F | Reel |