AISC-0402 - RF Inductors - SMD
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-0402-15NJ-T TTI: AISC-0402-15NJ-T ABRACON Availability: 0In Stock50,000 On Order Expected 05-Nov-26 RF Inductors - SMD 15 NH 5% | 0In Stock50,000 On Order Expected 05-Nov-26 | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 560 mA | 170 mOhms | 26 | 3.28 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | |||||||
Mfr: AISC-0402-3N9G-T TTI: AISC-0402-3N9G-T ABRACON Availability: 0In StockRF Inductors - SMD 3.9 NH 2% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 3.9 nH | 2 % | 840 mA | 66 mOhms | 20 | 6 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | |||||||
Not Available Online | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 400 mA | 300 mOhms | 26 | 2.48 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 4.3 nH | 2 % | 700 mA | 91 mOhms | 20 | 6 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Not Available Online | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 4.7 nH | 2 % | 800 mA | 83 mOhms | 20 | 4.775 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 480 mA | 200 mOhms | 21 | 3.9 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 6.2 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 3.3 nH | 5 % | 840 mA | 66 mOhms | 20 | 7 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 2 nH | 5 % | 1.04 A | 70 mOhms | 16 | 11.1 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Not Available Online | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 560 mA | 170 mOhms | 26 | 3.28 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 150 mA | 750 mOhms | 20 | 2.1 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Not Available Online | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 680 mA | 100 mOhms | 25 | 4.4 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Not Available Online | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 640 mA | 120 mOhms | 26 | 3.6 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 100 mA | 1.12 Ohms | 25 | 1.62 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.3 nH | 1.3 A | 60 mOhms | 13 | 12 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Not Available Online | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 2.2 nH | 5 % | 960 mA | 70 mOhms | 18 | 10.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 680 mA | 100 mOhms | 25 | 4.4 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.1 nH | 5 % | 800 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.6 nH | 2 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 100 mA | 2.6 Ohms | 25 | 1.62 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 480 mA | 200 mOhms | 21 | 3.9 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 27 nH | 2 % | 400 mA | 300 mOhms | 26 | 2.48 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.1 nH | 2 % | 800 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 3.6 nH | 5 % | 840 mA | 66 mOhms | 20 | 6.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel |