AIML-0805HC - RF Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIML-0805HC-4R7M-T TTI: AIML-0805HC-4R7M-T ABRACON Availability: 3,000In Stock6,000 On Order Expected 09-Feb-27 RF Inductors - SMD 4.7 UH 20% | 3,000In Stock6,000 On Order Expected 09-Feb-27 | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 1 A | 250 mOhms | 100 mA | - 55 C | + 125 C | 35 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | |||||
Mfr: AIML-0805HC-100M-T TTI: AIML-0805HC-100M-T ABRACON Availability: 3,000In Stock3,000 On Order Expected 09-Feb-27 RF Inductors - SMD 10 UH 20% | 3,000In Stock3,000 On Order Expected 09-Feb-27 | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 320 mOhms | 60 mA | - 55 C | + 125 C | 24 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | |||||
0In Stock | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 1.2 A | 200 mOhms | 150 mA | - 55 C | + 125 C | 50 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 1.4 A | 150 mOhms | 400 mA | - 55 C | + 125 C | 75 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | ||||||
0In Stock | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 1.3 A | 160 mOhms | 180 mA | - 55 C | + 125 C | 60 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805HC | Reel | ||||||
Mfr: AIML-0805HC-220M-T TTI: Not Assigned ABRACON Availability: Not Available OnlineRF Inductors - SMD 22.0uH +/-20% DCR .7 Ohm +/-30% | Not Available Online | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | 22 uH | 20 % | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.15 mm | Ferrite | AIML-0805HC | Reel |