AIMC-0603 - RF Inductors - SMD
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIMC-0603-39NJ-T TTI: AIMC-0603-39NJ-T ABRACON Availability: 8,000In StockRF Inductors - SMD 39 NH 5% | 8,000In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 39 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 17 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | |||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 120 nH | 5 % | 200 mA | 1.4 Ohms | - 55 C | + 125 C | 15 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 27 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 16 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 3.9 nH | 0.3 nH | 500 mA | 160 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 8.2 nH | 5 % | 500 mA | 350 mOhms | - 55 C | + 125 C | 14 | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 82 nH | 5 % | 300 mA | 1 Ohms | - 55 C | + 125 C | 15 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 18 | 2.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 2.2 nH | 0.3 nH | 500 mA | 100 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 6.8 nH | 5 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 14 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 1.2 nH | 0.3 nH | 500 mA | 50 mOhms | - 55 C | + 125 C | 13 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 56 nH | 5 % | 300 mA | 750 mOhms | - 55 C | + 125 C | 17 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 5.6 nH | 0.3 nH | 500 mA | 250 mOhms | - 55 C | + 125 C | 14 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 22 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 16 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 4.7 nH | 0.3 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 180 nH | 5 % | 200 mA | 1.9 Ohms | - 55 C | + 125 C | 15 | 400 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 18 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 16 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 1.5 nH | 0.3 nH | 500 mA | 100 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 1.8 nH | 0.3 nH | 500 mA | 100 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 33 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 16 | 1.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 3.3 nH | 0.3 nH | 500 mA | 150 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 100 nH | 5 % | 300 mA | 1.2 Ohms | - 55 C | + 125 C | 15 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 1 nH | 0.3 nH | 500 mA | 50 mOhms | - 55 C | + 125 C | 13 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 220 nH | 5 % | 200 mA | 2.4 Ohms | - 55 C | + 125 C | 15 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 47 nH | 5 % | 300 mA | 700 mOhms | - 55 C | + 125 C | 17 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel | ||||||
0In Stock | Multilayer Ceramic Chip Inductor | 0603 (1608 metric) | Shielded | 2.7 nH | 0.3 nH | 500 mA | 120 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AIMC-0603 | Reel |
- 1
- 2