• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

5022R - RF Inductors - SMD

376 Results
376 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 5022R-754J R800
TTI: 5022R-754J
Delevan
Availability:

800In Stock

RF Inductors - SMD 750uH 5% 28.6ohm Unshielded SMT

800In Stock

Please adjust quantity to Min / Mult value
Unshielded
750 uH
5 %
112 mA
28.6 Ohms
- 55 C
+ 125 C
65
2.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-754J
T100
Datasheet
Mfr: 5022R-222J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .95ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
2.2 uH
5 %
620 mA
950 mOhms
- 55 C
+ 125 C
33
135 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-222J
T100
Datasheet
Mfr: 5022R-103J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5% .9ohm Unshielded SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Filter Choke
Unshielded
10 uH
5 %
610 mA
900 mOhms
- 55 C
+ 125 C
55
45 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022R
Reel
5022R-103J
T100
Datasheet
Mfr: 5022R-102J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1 uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
1812 (4532 metric)
Unshielded
1 uH
5 %
1.13 A
290 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022R
Reel
5022R-102J
T100
Datasheet
Mfr: 5022R-431J R800
TTI: 5022R-431J
Delevan
Availability:

0In Stock

RF Inductors - SMD .43uH 5% .11ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
430 nH
5 %
1.83 A
110 mOhms
- 55 C
+ 125 C
45
315 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-431J
T100
Datasheet
Mfr: 5022R-202J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2 uH 5%

0In Stock

Please adjust quantity to Min / Mult value
Filter Choke
1812 (4532 metric)
Unshielded
2 uH
5 %
675 mA
800 mOhms
- 55 C
+ 125 C
33
140 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Phenolic
5022R
Reel
5022R-202J
T100
Datasheet
Mfr: 5022R-621G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .62uH 2% .14ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
620 nH
2 %
1.62 A
140 mOhms
- 55 C
+ 125 C
50
260 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-621G
T100
Datasheet
Mfr: 5022R-821G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .82uH 2% .22ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
820 nH
2 %
1.3 A
220 mOhms
- 55 C
+ 125 C
50
220 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-821G
T100
Datasheet
Mfr: 5022R-562G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 5.6uH 2% .32ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
5.6 uH
2 %
1.03 A
320 mOhms
- 55 C
+ 125 C
45
60 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-562G
T100
Datasheet
Mfr: 5022R-102H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1uH 3% .29ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 uH
3 %
1.13 A
290 mOhms
- 55 C
+ 125 C
50
200 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-102H
T100
Datasheet
Mfr: 5022R-112G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.1uH 2% .42ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.1 uH
2 %
930 mA
420 mOhms
- 55 C
+ 125 C
33
190 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-112G
T100
Datasheet
Mfr: 5022R-752F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 7.5uH 1% .55ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
7.5 uH
1 %
765 mA
550 mOhms
- 55 C
+ 125 C
50
55 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-752F
T100
Datasheet
Mfr: 5022R-105J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1000uH 5% 33ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 mH
5 %
105 mA
33 Ohms
- 55 C
+ 125 C
65
2.3 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-105J
T100
Datasheet
Mfr: 5022R-105G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1000uH 2% 33ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 mH
2 %
105 mA
33 Ohms
- 55 C
+ 125 C
65
2.3 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-105G
T100
Datasheet
Mfr: 5022R-163J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 16uH 5% 1.8ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
16 uH
5 %
420 mA
1.8 Ohms
- 55 C
+ 125 C
70
38 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-163J
T100
Datasheet
Mfr: 5022R-161H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .16uH 3% .04ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
160 nH
3 %
3.03 A
40 mOhms
- 55 C
+ 125 C
50
525 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-161H
T100
Datasheet
Mfr: 5022R-181J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 5% .043ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
180 nH
5 %
2.92 A
43 mOhms
- 55 C
+ 125 C
50
500 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-181J
T100
Datasheet
Mfr: 5022R-271J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .27uH 5% .07ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
5 %
2.29 A
70 mOhms
- 55 C
+ 125 C
45
400 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-271J
T100
Datasheet
Mfr: 5022R-243H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 24uH 3% 2.5ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
24 uH
3 %
368 mA
2.5 Ohms
- 55 C
+ 125 C
60
26 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-243H
T100
Datasheet
Mfr: 5022R-303H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 30uH 3% 2.8ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
30 uH
3 %
348 mA
2.8 Ohms
- 55 C
+ 125 C
65
21 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-303H
T100
Datasheet
Mfr: 5022R-333F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 33uH 1% 3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
33 uH
1 %
337 mA
3 Ohms
- 55 C
+ 125 C
65
19 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-333F
T100
Datasheet
Mfr: 5022R-363H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 36uH 3% 2.5ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
36 uH
3 %
368 mA
2.5 Ohms
- 55 C
+ 125 C
60
15.5 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-363H
T100
Datasheet
Mfr: 5022R-393F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 39uH 1% 2.6ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
39 uH
1 %
361 mA
2.6 Ohms
- 55 C
+ 125 C
60
14.5 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-393F
T100
Datasheet
Mfr: 5022R-433J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 43uH 5% 2.7ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
43 uH
5 %
353 mA
2.7 Ohms
- 55 C
+ 125 C
60
13.7 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-433J
T100
Datasheet
Mfr: 5022R-361J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .36uH 5% .098ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
360 nH
5 %
1.94 A
98 mOhms
- 55 C
+ 125 C
45
345 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-361J
T100
  • 1
  • 2
  • 3
  • 4