• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

4554 - RF Inductors - SMD

1 Results
1 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: 4554-2R2M BULK
TTI: 4554-2R2M
Delevan
Availability:

306In Stock

End of Life
RF Inductors - SMD 2.2 UH 20%

306In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
20 %
6.5 A
21 mOhms
20
100 MHz
Standard
11 mm
8.64 mm
4554
Bulk