4379/R - RF Inductors - SMD
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4379-473KS R050 TTI: 4379-473KS Delevan Availability: 50In StockRF Inductors - SMD 47uH 10% 3.2ohm Shielded Solder SMT | 50In Stock | Shielded | 47 uH | 10 % | 125 mA | 3.2 Ohms | 120 | 16 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-473KS T50 | ||||||||||
50In Stock | 3.3 mH | 10 % | Standard | 4379/R | Reel | ||||||||||||||||||||
Mfr: 4379-102KS BULK TTI: 4379-102KS Delevan Availability: 0In StockRF Inductors - SMD 1uH 10% .09ohm Shielded Solder SMT | 0In Stock | Shielded | 1 uH | 10 % | 650 mA | 90 mOhms | 106 | 175 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Bulk | 4379-102KS T50 | ||||||||||
Mfr: 4379R-125JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1200uH 5% 24ohm Shielded SMT Inductr | 0In Stock | Shielded | 1.2 mH | 5 % | 45 mA | 24 Ohms | 75 | 1.7 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-125JS T50 | ||||||||||
Mfr: 4379R-332HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 3.3uH 3% .46ohm Shielded SMT Inductr | 0In Stock | Shielded | 3.3 uH | 3 % | 330 mA | 460 mOhms | 100 | 80 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-332HS T50 | ||||||||||
0In Stock | Shielded | 120 uH | 10 % | 89 mA | 6.2 Ohms | 85 | 8 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-124KS T50 | |||||||||||
Mfr: 4379R-471HS TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD .47uH 3% .05ohm Shielded SMT Inductr | Not Available Online | Shielded | 470 nH | 3 % | 750 mA | 50 mOhms | 106 | 260 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-471HS T50 | ||||||||||
Mfr: 4379R-271KS R725 TTI: 4379R-271KS Delevan Availability: 0In StockRF Inductors - SMD .27uH 10% .04ohm Shielded SMT Inductr | 0In Stock | Shielded | 270 nH | 10 % | 1 A | 40 mOhms | 88 | 370 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-271KS T50 | ||||||||||
Mfr: 4379-102HS BULK TTI: 4379-102HS Delevan Availability: 0In StockRF Inductors - SMD 1uH 3% .09ohm Shielded Solder SMT | 0In Stock | Shielded | 1 uH | 3 % | 650 mA | 90 mOhms | 106 | 175 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Bulk | 4379-102HS T50 | ||||||||||
Mfr: 4379-273JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 27uH 5% 2.4ohm Shielded Solder SMT | 0In Stock | Shielded | 27 uH | 5 % | 140 mA | 2.4 Ohms | 110 | 20 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-273JS T50 | ||||||||||
0In Stock | Shielded | 120 nH | 5 % | 1 A | 30 mOhms | 79 | 520 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-121JS T50 | |||||||||||
Mfr: 4379-225HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2200uH 3% 30ohm Shielded Solder SMT | 0In Stock | Shielded | 2.2 mH | 3 % | 40 mA | 30 Ohms | 75 | 1.4 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-225HS T50 | ||||||||||
Mfr: 4379-395HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 3900uH 3% 56ohm Shielded Solder SMT | 0In Stock | Shielded | 3.9 mH | 3 % | 29 mA | 56 Ohms | 75 | 1.1 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-395HS T50 | ||||||||||
Mfr: 4379R-393HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 39uH 3% 3.1ohm Shielded SMT Inductr | 0In Stock | Shielded | 39 uH | 3 % | 125 mA | 3.1 Ohms | 120 | 17 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-393HS T50 | ||||||||||
Mfr: 4379R-473KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 47uH 10% 3.2ohm Shielded SMT Inductr | 0In Stock | Shielded | 47 uH | 10 % | 125 mA | 3.2 Ohms | 120 | 16 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-473KS T50 | ||||||||||
Mfr: 4379R-124JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 120uH 5% 6.2ohm Shielded SMT Inductr | 0In Stock | Shielded | 120 uH | 5 % | 89 mA | 6.2 Ohms | 85 | 8 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-124JS T50 | ||||||||||
Mfr: 4379-334JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 330uH 5% 8.8ohm Shielded Solder SMT | 0In Stock | Shielded | 330 uH | 5 % | 75 mA | 8.8 Ohms | 100 | 4.6 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-334JS T50 | ||||||||||
Mfr: 4379-394JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 390uH 5% 9.7ohm Shielded Solder SMT | 0In Stock | Shielded | 390 uH | 5 % | 72 mA | 9.7 Ohms | 100 | 4 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-394JS T50 | ||||||||||
Mfr: 4379-474KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 470uH 10% 10ohm Shielded Solder SMT | 0In Stock | Shielded | 470 uH | 10 % | 69 mA | 10 Ohms | 100 | 3.6 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-474KS T50 | ||||||||||
Mfr: 4379-185HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1800uH 3% 27ohm Shielded Solder SMT | 0In Stock | Shielded | 1.8 mH | 3 % | 43 mA | 27 Ohms | 75 | 1.5 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-185HS T50 | ||||||||||
Mfr: 4379R-395JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 3900uH 5% 56ohm Shielded SMT Inductr | 0In Stock | Shielded | 3.9 mH | 5 % | 29 mA | 56 Ohms | 75 | 1.1 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-395JS T50 | ||||||||||
Mfr: 4379-272KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 10% .4ohm Shielded Solder SMT | 0In Stock | Shielded | 2.7 uH | 10 % | 350 mA | 400 mOhms | 100 | 85 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-272KS T50 | ||||||||||
Mfr: 4379-273HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 27uH 3% 2.4ohm Shielded Solder SMT | 0In Stock | Shielded | 27 uH | 3 % | 140 mA | 2.4 Ohms | 110 | 20 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-273HS T50 | ||||||||||
Mfr: 4379R-475JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 4700uH 5% 70ohm Shielded SMT Inductr | 0In Stock | Shielded | 4.7 mH | 5 % | 26 mA | 70 Ohms | 75 | 1 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-475JS T50 | ||||||||||
Mfr: 4379R-106KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 10000uH 10% 110ohm Shielded SMT Inductr | 0In Stock | Shielded | 10 mH | 10 % | 21 mA | 110 Ohms | 75 | 700 kHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-106KS T50 |