• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

4232/R - RF Inductors - SMD

331 Results
331 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K
Delevan
Availability:

1,000In Stock

RF Inductors - SMD factory currently not accepting orders

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
4232-393K
T500
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K R500
Delevan
Availability:

1,000In Stock

RF Inductors - SMD 39 UH +/-10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
Datasheet
Mfr: 4232-103K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 10uH 10% 4.3ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
10 uH
10 %
220 mA
4.3 Ohms
- 55 C
+ 125 C
30
20 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
4232-103K
T500
Datasheet
Mfr: 4232R-183G R500
TTI: 4232R-183G
Delevan
Availability:

0In Stock

RF Inductors - SMD 18uH 2% 7.2ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
18 uH
2 %
170 mA
7.2 Ohms
30
16 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-183G
T500
Datasheet
Mfr: 4232R-152G R500
TTI: 4232R-152G
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 2% 1ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
1.5 uH
2 %
455 mA
1 Ohms
30
75 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-152G
T500
Datasheet
Mfr: 4232R-153G R500
TTI: 4232R-153G
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 2% 6.5ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
15 uH
2 %
179 mA
6.5 Ohms
30
17 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-153G
T500
Datasheet
Mfr: 4232R-222G R500
TTI: 4232R-222G
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 2% 1.2ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
2.2 uH
2 %
416 mA
1.2 Ohms
30
55 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-222G
T500
Datasheet
Mfr: 4232R-183K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 18uH 10% 7.2ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
18 uH
10 %
170 mA
7.2 Ohms
30
16 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-183K
T500
Datasheet
Mfr: 4232-682K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 10% 2.4ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
6.8 uH
10 %
294 mA
2.4 Ohms
30
22 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-682K
T500
Datasheet
Mfr: 4232-682H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 3% 2.4ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
6.8 uH
3 %
294 mA
2.4 Ohms
30
22 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-682H
T500
Datasheet
Mfr: 4232-822F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 8.2uH 1% 3ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
8.2 uH
1 %
263 mA
3 Ohms
30
21 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-822F
T500
Datasheet
Mfr: 4232-153F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 15uH 1% 6.5ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
15 uH
1 %
179 mA
6.5 Ohms
30
17 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-153F
T500
Datasheet
Mfr: 4232-183F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 18uH 1% 7.2ohm Temp Stable SMT

Not Available Online

Call
or
View Details
Wirewound
Unshielded
18 uH
1 %
170 mA
7.2 Ohms
30
16 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-183F
T500
Datasheet
Mfr: 4232-223H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 3% 8ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
22 uH
3 %
161 mA
8 Ohms
30
15 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-223H
T500
Datasheet
Mfr: 4232-273K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 10% 8.8ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
27 uH
10 %
153 mA
8.8 Ohms
30
14 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-273K
T500
Datasheet
Mfr: 4232-273J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 5% 8.8ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
27 uH
5 %
153 mA
8.8 Ohms
30
14 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-273J
T500
Datasheet
Mfr: 4232-273H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 3% 8.8ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
27 uH
3 %
153 mA
8.8 Ohms
30
14 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-273H
T500
Datasheet
Mfr: 4232-101K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 10% .45ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
100 nH
10 %
519 mA
450 mOhms
20
250 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232-101K
T500
Datasheet
Mfr: 4232R-273H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 3% 8.8ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
27 uH
3 %
153 mA
8.8 Ohms
30
14 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-273H
T500
Datasheet
Mfr: 4232R-333H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 33uH 3% 9.2ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
33 uH
3 %
150 mA
9.2 Ohms
30
13 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-333H
T500
Datasheet
Mfr: 4232R-473G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 47uH 2% 11.4ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
47 uH
2 %
135 mA
11.4 Ohms
30
10 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-473G
T500
Datasheet
Mfr: 4232R-101G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 2% .45ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
100 nH
2 %
519 mA
450 mOhms
20
250 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-101G
T500
Datasheet
Mfr: 4232R-181F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .18uH 1% .61ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
180 nH
1 %
446 mA
610 mOhms
19
165 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-181F
T500
Datasheet
Mfr: 4232R-271J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .27uH 5% .72ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
270 nH
5 %
410 mA
720 mOhms
17
120 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-271J
T500
Datasheet
Mfr: 4232R-271H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .27uH 3% .72ohm Temp Stable SMT

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
270 nH
3 %
410 mA
720 mOhms
17
120 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
4232/R
Reel
4232R-271H
T500
  • 1
  • 2
  • 3
  • 4