3650 - RF Inductors - SMD
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-1624113-2 TTI: 36502AR22JTDG TE Connectivity / Holsworthy Availability: 0In Stock2,000 On Order Expected 24-Dec-26 RF Inductors - SMD 3650 2A 0.22uH 5% 2K RL | 0In Stock2,000 On Order Expected 24-Dec-26 | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 155 C | 50 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 5-1624113-2 | ||||||
Mfr: 3-1624112-2 TTI: 3-1624112-2 TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3.9nH 840mA 5.8MHz | 0In Stock | Wirewound | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 19 | 5.8 MHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E3N9JTDG | |||||||
Mfr: 36501E40NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0402 40nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 40 nH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 5-1624112-4 | |||||||||
Mfr: 36502C1R0GTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 1.0uH 2% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 2 % | 370 mA | 1.75 Ohms | - 40 C | + 125 C | 290 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 5-1879023-2 | |||||||
Mfr: 36502AR25JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 0.25uH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 250 nH | 5 % | 350 mA | 1 Ohms | - 40 C | + 125 C | 45 | 680 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 5-1624113-4 | ||||||
Mfr: 36502CR22JTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 0.22uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 220 nH | 5 % | 500 mA | 840 mOhms | - 40 C | + 125 C | 45 | 700 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 2-1879023-1 | ||||||
Mfr: 36502A3N3JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 3.3nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 3.3 nH | 5 % | 600 mA | 80 mOhms | - 40 C | + 125 C | 50 | 6 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-3 | ||||||
Mfr: 36502AR15JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 0.15uH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 150 nH | 5 % | 400 mA | 172 mOhms | - 40 C | + 125 C | 24 | 3.28 GHz | Standard | 2.29 mm | 1.25 mm | 1.52 mm | 3650 | Reel | 4-1624113-9 | ||||||
Mfr: 36502C56NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 56nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 56 nH | 5 % | 1 A | 180 mOhms | - 40 C | + 125 C | 65 | 1.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-2 | ||||||
Mfr: 36502C8R2JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 8.2uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 8.2 uH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 4-1879023-7 | |||||||||
Mfr: 36502C39NJTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 39nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 39 nH | 5 % | 1 A | 150 mOhms | - 40 C | + 125 C | 60 | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-0 | ||||||
Mfr: 36502C1R0JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 1.0uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 5 % | 370 mA | 1.75 Ohms | - 40 C | + 125 C | 35 | 290 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 3-1879023-6 | ||||||
Mfr: 36501E8N7JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0402 8.7nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.7 nH | 5 % | 480 mA | 200 mOhms | - 40 C | + 125 C | 18 | 4.1 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 3-1624112-9 | ||||||
Mfr: 36502C2R7JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 2.7uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 4-1879023-1 | |||||||||
Mfr: 36501J8N2JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 8.2nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 27 | 4.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 7-1624112-1 | ||||||
Mfr: 36501E51NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0402 51nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 51 nH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 5-1624112-6 | |||||||||
Mfr: 36502C153JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 15uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 15 uH | 5 % | 120 mA | 11.5 Ohms | - 40 C | + 125 C | 15 | 15 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 5-1879023-0 | ||||||
Mfr: 36501E23NJTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 0402 23nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 23 nH | 5 % | 400 mA | 300 mOhms | - 40 C | + 125 C | 22 | 2.72 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 4-1624112-9 | ||||||
Mfr: 36502A43NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 43nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 43 nH | 5 % | 500 mA | 340 mOhms | - 55 C | + 155 C | 60 | 1.65 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-9 | ||||||
Mfr: 36501E68NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0402 68nH 5% 2K RL | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 100 mA | 1.12 Ohms | - 55 C | + 155 C | 22 | 1.62 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 5-1624112-8 | ||||||
Mfr: 36502A1R8JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 1.8uH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 1.8 uH | 5 % | 170 mA | 2.5 Ohms | - 40 C | + 125 C | 16 | 80 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 7-1624113-0 | ||||||
Mfr: 36502A2N8JTDG TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 2A 2.8nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 2.8 nH | 5 % | 800 mA | 60 mOhms | - 40 C | + 125 C | 80 | 7.9 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-1 | ||||||
Mfr: 36502A7N5JTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 7.5nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 7.5 nH | 5 % | 600 mA | 140 mOhms | - 40 C | + 125 C | 4.5 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-6 | |||||||
Mfr: 3-1624112-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 8.2nH 680mA 4.4MHz | Not Available Online | Wirewound | Unshielded | 8.2 nH | 5 % | 680 mA | 104 mOhms | - 40 C | + 125 C | 22 | 4.4 MHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E8N2J 36501E8N2JTDG | |||||||
Mfr: 2-1624113-7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD LW INDUCTANCE H-FREQ CHIP INDUCTOR | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 8.2 nH | 5 % | 600 mA | 12 mOhms | - 40 C | + 125 C | 4.7 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 36502A8N2JTDG |