• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

3090 - RF Inductors - SMD

2 Results
2 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 3090-271K BULK
TTI: 3090-271K
Delevan
Availability:

10In Stock

RF Inductors - SMD .27uH 10% .2ohm Chip SMT Inductor

10In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
10 %
615 mA
200 mOhms
34
250 MHz
Standard
2.54 mm
2.54 mm
1.27 mm
3090
Bulk
3090-271K
T50
Datasheet
Mfr: 3090-271K BULK
TTI: 3090-271K BULK
Delevan
Availability:

10In Stock

RF Inductors - SMD .27 UH 10%

10In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
10 %
615 mA
200 mOhms
34
250 MHz
Standard
2.54 mm
2.54 mm
1.27 mm
3090
Bulk