1812/R - RF Inductors - SMD
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 | ||||||
494In Stock | Molded | 1812 (4532 metric) | Unshielded | 68 uH | 5 % | 183 mA | 6 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-683J T500 | ||||||
Mfr: 1812R-104J R500 TTI: 1812R-104J Delevan Availability: 0In Stock500 On Order Expected 12-Apr-27 RF Inductors - SMD 100uH 5% | 0In Stock500 On Order Expected 12-Apr-27 | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 5 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-104J T500 | |||||
Mfr: 1812R-103J R500 TTI: 1812R-103J Delevan Availability: 0In Stock2,500 On Order Expected 25-Jan-28 RF Inductors - SMD 10uH 5% | 0In Stock2,500 On Order Expected 25-Jan-28 | Molded | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-103J T500 | |||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 12 uH | 5 % | 317 mA | 2 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-123J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 47 uH | 5 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-473J T500 | ||||||
Mfr: 1812R-105J R500 TTI: 1812R-105J Delevan Availability: 0In Stock500 On Order Expected 10-Nov-27 RF Inductors - SMD 1mH 5% | 0In Stock500 On Order Expected 10-Nov-27 | Molded | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 60 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-105J T500 | |||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 220 uH | 5 % | 142 mA | 10 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-224J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 68 uH | 5 % | 183 mA | 6 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-683J T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 2.2 uH | 5 % | 535 mA | 700 mOhms | - 55 C | + 125 C | 50 | 55 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-222J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 270 uH | 5 % | 129 mA | 12 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-274J T500 | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 390 uH | 5 % | 100 mA | 20 Ohms | - 55 C | + 125 C | 40 | 3 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-394J T500 | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 1.8 uH | 5 % | 556 mA | 650 mOhms | - 55 C | + 125 C | 50 | 60 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-182J T500 | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-103J T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 250 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-102J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 15 uH | 5 % | 283 mA | 2.5 Ohms | - 55 C | + 125 C | 50 | 17 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-153J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 22 uH | 5 % | 250 mA | 3.2 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-223J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 330 uH | 5 % | 120 mA | 14 Ohms | - 55 C | + 125 C | 40 | 3.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-334J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 604 mA | 550 mOhms | - 55 C | + 125 C | 50 | 80 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-122J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 500 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-102J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 180 uH | 5 % | 145 mA | 9.5 Ohms | - 55 C | + 125 C | 40 | 5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-184J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 270 nH | 10 % | 668 mA | 450 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-271K T500 | |||||||
Mfr: 1812R-100M TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .01uH 20% : Unshielded SMT Induc | 0In Stock | 1812 (4532 metric) | Unshielded | 10 nH | 20 % | 1.23 A | 100 mOhms | - 55 C | + 125 C | 40 | 1 GHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Phenolic | 1812/R | Reel | 1812R-100M T500 | ||||||
Mfr: 1812R-220M TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .022uH 20% : Unshielded SMT Induc | 0In Stock | 1812 (4532 metric) | Unshielded | 22 nH | 20 % | 1.23 A | 100 mOhms | - 55 C | + 125 C | 40 | 1 GHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Phenolic | 1812/R | Reel | 1812R-220M T500 | ||||||
Mfr: 1812R-390M TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .039uH 20% : Unshielded SMT Induc | 0In Stock | 1812 (4532 metric) | Unshielded | 39 nH | 20 % | 870 mA | 200 mOhms | - 55 C | + 125 C | 30 | 1 GHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Phenolic | 1812/R | Reel | 1812R-390M T500 |