• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

1330/R - RF Inductors - SMD

501 Results
501 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1330R-46K R500
TTI: 1330R-46K
Delevan
Availability:

0In Stock

1,000 On Order
Expected 22-Jan-27
RF Inductors - SMD 12uH 10% 2.7ohm Unshielded SMT Ind

0In Stock

1,000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
Unshielded
12 uH
10 %
160 mA
2.7 Ohms
45
40 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-46K
T500
Datasheet
Mfr: 1330-44K R500
TTI: 1330-44K
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 144mA 55Q min

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
10 uH
10 %
144 mA
3.3 Ohms
55
50 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-44K
T500
Datasheet
Mfr: 1330R-20K R500
TTI: 1330R-20K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 uH
10 %
390 mA
1 Ohms
25
230 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-20K
T500
Datasheet
Mfr: 1330R-96G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD .12 UH 2%

Not Available Online

Call
or
View Details
Unshielded
120 nH
2 %
1.3 A
90 mOhms
40
640 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-96G
T500
Datasheet
Mfr: 1330-96K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .12uH 10% .09ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
120 nH
10 %
1.3 A
90 mOhms
40
640 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-96K
T500
Datasheet
Mfr: 1330-36K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 10% 1.2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
4.7 uH
10 %
239 mA
1.2 Ohms
45
75 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-36K
T500
Datasheet
Mfr: 1330-52K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD SMD POWER INDUCTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
22 uH
10 %
144 mA
3.3 Ohms
45
25 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-52K
T500
Datasheet
Mfr: 1330R-84K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 470uH 10% 6ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 uH
10 %
36 mA
6 Ohms
30
6 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-84K
T500
Datasheet
Mfr: 1330-16F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD .68uH 1% .6ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
680 nH
1 %
500 mA
600 mOhms
28
275 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-16F
T500
Datasheet
Mfr: 1330R-36J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5% 1.2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Unshielded
4.7 uH
5 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Iron
1330/R
Reel
1330R-36J
T500
Datasheet
Mfr: 1330R-40J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 5% 2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
6.8 uH
5 %
185 mA
2 Ohms
50
60 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-40J
T500
Datasheet
Mfr: 1330-20F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 1uH 1% 1ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
1 uH
1 %
390 mA
1 Ohms
25
230 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-20F
T500
Datasheet
Mfr: 1330R-24J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5% .22ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.5 uH
5 %
560 mA
220 mOhms
28
140 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-24J
T500
Datasheet
Mfr: 1330-90K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 820uH 10% 3.8ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
820 uH
10 %
29 mA
3.8 Ohms
30
3.8 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-90K
T500
Datasheet
Mfr: 1330R-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .4ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
5 %
415 mA
400 mOhms
30
115 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-28J
T500
Datasheet
Mfr: 1330-20K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1uH 10% 1ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 uH
10 %
390 mA
1 Ohms
25
230 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-20K
T500
Datasheet
Mfr: 1330R-04K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .22 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Unshielded
220 nH
10 %
1.04 A
140 mOhms
- 55 C
+ 125 C
33
510 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Phenolic
1330/R
Reel
1330R-04K
T500
Datasheet
Mfr: 1330R-62K R500
TTI: 1330R-62K
Delevan
Availability:

0In Stock

RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
56 uH
10 %
100 mA
18 Ohms
35
18 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-62K
T500
Datasheet
Mfr: 1330-28K R500
TTI: 1330-28K
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 10% .4ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
10 %
415 mA
400 mOhms
30
115 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-28K
T500
Datasheet
Mfr: 1330-30F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 2.7uH 1% .55ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
2.7 uH
1 %
355 mA
550 mOhms
37
100 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-30F
T500
Datasheet
Mfr: 1330-32H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 3% .85ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3.3 uH
3 %
285 mA
850 mOhms
45
90 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-32H
T500
Datasheet
Mfr: 1330-38G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 5.6uH 2% 1.8ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
5.6 uH
2 %
195 mA
1.8 Ohms
50
65 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-38G
T500
Datasheet
Mfr: 1330-40H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 3% 2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
6.8 uH
3 %
185 mA
2 Ohms
50
60 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-40H
T500
Datasheet
Mfr: 1330-40F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 6.8uH 1% 2ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
6.8 uH
1 %
185 mA
2 Ohms
50
60 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-40F
T500
Datasheet
Mfr: 1330-06H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .27uH 3% .16ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
3 %
975 mA
160 mOhms
33
430 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-06H
T500
  • 1
  • 2
  • 3
  • 4