1210/R - RF Inductors - SMD
520 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210R-470K R500 TTI: 1210R-470K Delevan Availability: 0In Stock1,000 On Order Expected 06-May-27 RF Inductors - SMD 0.047uH 10% | 0In Stock1,000 On Order Expected 06-May-27 | Wirewound | 1210 (3225 metric) | Unshielded | 47 nH | 10 % | 636 mA | 300 mOhms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-470K T500 | ||||||
Mfr: 1210R-223K R500 TTI: 1210R-223K Delevan Availability: 0In Stock936 On Order Expected RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc | 0In Stock936 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 224 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 20 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-223K T1000 | ||||||
Mfr: 1210R-103J R500 TTI: 1210R-103J Delevan Availability: 0In Stock4,419 On Order Expected 17-May-27 RF Inductors - SMD 10uH 5% | 0In Stock4,419 On Order Expected 17-May-27 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 297 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-103J T500 | |||||
0In Stock | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 297 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-103J T500 | ||||||||
Mfr: 1210R-682J R500 TTI: 1210R-682J Delevan Availability: 0In Stock400 On Order Expected 15-Oct-27 RF Inductors - SMD 6.8uH 5% | 0In Stock400 On Order Expected 15-Oct-27 | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-682J T500 | |||||
Mfr: 1210-682J R500 TTI: 1210-682J Delevan Availability: 0In Stock6,708 On Order Expected 19-Jan-27 RF Inductors - SMD 6.8uH 5% | 0In Stock6,708 On Order Expected 19-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-682J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-102J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 10 % | 644 mA | 500 mOhms | - 55 C | + 125 C | 30 | 220 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-471K T1000 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 120 mA | 13 Ohms | - 55 C | + 125 C | 30 | 8 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-104J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 393 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 58 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-332J T1000 | ||||||
0In Stock | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 431 mA | 1 Ohms | - 55 C | + 125 C | 30 | 70 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-222J T1000 | ||||||||
0In Stock | 1210 (3225 metric) | Unshielded | 270 nH | 10 % | 759 mA | 360 mOhms | 30 | 320 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-271K T1000 | ||||||||||
Mfr: 1210-223K R500 TTI: 1210-223K Delevan Availability: 0In StockRF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc | 0In Stock | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 224 mA | 3.7 Ohms | 30 | 20 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-223K T1000 | |||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 5 % | 352 mA | 1.5 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-472J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 431 mA | 1 Ohms | - 55 C | + 125 C | 30 | 70 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-222J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 5 % | 467 mA | 850 mOhms | - 55 C | + 125 C | 30 | 85 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-152J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 5 % | 182 mA | 5.6 Ohms | - 55 C | + 125 C | 30 | 15 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-333J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 5 % | 152 mA | 8 Ohms | - 55 C | + 125 C | 30 | 11 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-563J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 5 % | 257 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-153J T500 | ||||||
Mfr: 1210R-182J TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 1.8uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1.8 uH | 5 % | 454 mA | 900 mOhms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-182J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-683J T500 | |||||||
0In Stock | 1210 (3225 metric) | Unshielded | 68 nH | 10 % | 580 mA | 360 mOhms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-680K T1000 | ||||||||
0In Stock | 1210 (3225 metric) | Unshielded | 470 nH | 10 % | 644 mA | 500 mOhms | - 55 C | + 125 C | 30 | 220 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Iron | 1210/R | Reel | 1210R-471K T500 | |||||||
0In Stock | 1210 (3225 metric) | Unshielded | 820 nH | 10 % | 556 mA | 670 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-821K T1000 | ||||||||
0In Stock | 1210 (3225 metric) | Unshielded | 100 nH | 5 % | 1.02 A | 200 mOhms | 30 | 550 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-101J T1000 |