• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

0603, 0805 - RF Inductors - SMD

181 Results
181 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: L06035R6CGSTR
TTI: L06035R6CGSTR
KYOCERA AVX
Availability:

3,000In Stock

RF Inductors - SMD 5.6nH CASE SIZE 0603

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
5.6 nH
0.2 nH
300 mA
250 mOhms
- 55 C
+ 125 C
26
5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L08054R7CESTR
TTI: L08054R7CESTR
KYOCERA AVX
Availability:

3,000In Stock

6,000 On Order
Expected 12-Jan-27
RF Inductors - SMD 4.7nH

3,000In Stock

6,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
4.7 nH
0.2 nH
1.5 A
100 mOhms
- 55 C
+ 125 C
43
5.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L06033R3CGSTR
TTI: L06033R3CGSTR
KYOCERA AVX
Availability:

6,000In Stock

RF Inductors - SMD 3.3nH CASE SIZE 0603

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.3 nH
0.2 nH
750 mA
80 mOhms
- 55 C
+ 125 C
24
8.4 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06032R2CGSTR
TTI: L06032R2CGSTR
KYOCERA AVX
Availability:

6,000In Stock

RF Inductors - SMD 2.2nH CASE SIZE 0603

6,000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
2.2 nH
0.2 nH
1 A
80 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06033R3CGWTR
TTI: L06033R3CGWTR
KYOCERA AVX
Availability:

0In Stock

3,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 3.3nH

0In Stock

3,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
3.3 nH
0.2 nH
750 mA
80 mOhms
- 55 C
+ 125 C
24
8.4 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06033R9CGSTR
TTI: L06033R9CGSTR
KYOCERA AVX
Availability:

0In Stock

6,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 3.9nH CASE SIZE 0603

0In Stock

6,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.9 nH
0.2 nH
500 mA
120 mOhms
- 55 C
+ 125 C
25
6.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L0805220JESTR
TTI: L0805220JESTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 22nH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
22 nH
5 %
1 A
400 mOhms
- 55 C
+ 125 C
36
1.4 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L08053R9CEWTR\500
TTI: L08053R9CEWTR\500
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.9nH 1500mA 0805 DC =0.20ohm

0In Stock

Please adjust quantity to Min / Mult value
0603, 0805
Reel
Datasheet
Mfr: L0603100GGSTR
TTI: L0603100GGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 10nH 2% 0603 SMD Hig h Q RF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
10 nH
2 %
300 mA
450 mOhms
- 55 C
+ 125 C
28
3.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L08052R2CESTR
TTI: L08052R2CESTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.2nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
Thin Film
0805 (2012 metric)
Unshielded
2.2 nH
0.2 nH
2 A
70 mOhms
- 55 C
+ 125 C
42
10 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L06031R5CGSTR
TTI: L06031R5CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.5nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
1.5 nH
0.2 nH
1 A
60 mOhms
- 55 C
+ 125 C
26
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L08052R2CEWTR
TTI: L08052R2CEWTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.2nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
2.2 nH
0.2 nH
2 A
70 mOhms
- 55 C
+ 125 C
42
10 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L08052R7CESTR
TTI: L08052R7CESTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.7nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
2.7 nH
0.2 nH
2 A
80 mOhms
- 55 C
+ 125 C
42
10 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L06032R2BGSTR
TTI: L06032R2BGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.2nH 1000mA 0603 DC =0.08ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
2.2 nH
0.1 nH
1 A
80 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06038R2CGSTR
TTI: L06038R2CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 8.2nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
8.2 nH
0.2 nH
300 mA
350 mOhms
- 55 C
+ 125 C
23
3.8 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06031R2CGSTR
TTI: L06031R2CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.2nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
1.2 nH
0.2 nH
1 A
40 mOhms
- 55 C
+ 125 C
49
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L06034R7CGSTR
TTI: L06034R7CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 4.7nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
4.7 nH
0.2 nH
500 mA
150 mOhms
- 55 C
+ 125 C
23
5.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L08052R2CESTR\500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.2nH 2000mA 0805 DC =0.07ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603, 0805
Reel
Datasheet
Mfr: L0805120GEWTR\500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 12nH 2% 0805 SIZE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
12 nH
2 %
1.5 A
200 mOhms
- 55 C
+ 125 C
40
2.4 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L08056R8DEWTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 6.8nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
6.8 nH
0.5 nH
1.5 A
110 mOhms
- 55 C
+ 125 C
43
4.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L08058R2DESTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 8.2nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
8.2 nH
0.5 nH
1.5 A
120 mOhms
- 55 C
+ 125 C
43
3.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L08053R3BEWTR\500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.3nH 0805 SIZE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
3.3 nH
0.1 nH
1.5 A
110 mOhms
- 55 C
+ 125 C
38
10 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L06031R8CGSTR\500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.8nH 1000mA 0603 DC =0.07ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
1.8 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L08054R7DEWTR
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 4.7nH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
4.7 nH
0.5 nH
1.5 A
100 mOhms
- 55 C
+ 125 C
43
5.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L06033R9CGSTR\500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.9nH 500mA 0603 DC= 0.12ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
3.9 nH
0.2 nH
500 mA
120 mOhms
- 55 C
+ 125 C
25
6.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
  • 1
  • 2
  • 3
  • 4