• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18AN3N6C00D
TTI: LQW18AN3N6C00D
Murata Electronics
Availability:

16,000In Stock

RF Inductors - SMD 3.6 NH +-.2NH

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
3.6 nH
0.2 nH
850 mA
59 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A3N6C00
Datasheet
Mfr: LQW2BASR12G00L
TTI: LQW2BASR12G00L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 120 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
120 nH
2 %
400 mA
510 mOhms
- 55 C
+ 125 C
50
1.1 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2BASR15G00L
TTI: LQW2BASR15G00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 150 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
150 nH
2 %
400 mA
560 mOhms
- 55 C
+ 125 C
50
920 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2UASR12G00L
TTI: LQW2UASR12G00L
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 120 NH 2%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
120 nH
2 %
650 mA
630 mOhms
- 55 C
+ 125 C
60
950 MHz
Standard
2.62 mm
2.45 mm
1.83 mm
LQW2UA
Reel
Datasheet
Mfr: LQW15AN16NG80D
TTI: LQW15AN16NG80D
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 16 NH 2%

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
16 nH
2 %
1 A
126 mOhms
- 55 C
+ 125 C
31
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW15AN1N3C80D
TTI: LQW15AN1N3C80D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 1.3 NH +-.2NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.3 nH
0.2 nH
3.15 A
12 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN2N2B80D
TTI: LQW15AN2N2B80D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
2.53 A
22 mOhms
- 55 C
+ 125 C
30
15.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: AIML-0805HC-4R7M-T
TTI: AIML-0805HC-4R7M-T
ABRACON
Availability:

3,000In Stock

6,000 On Order
Expected 09-Feb-27
RF Inductors - SMD 4.7 UH 20%

3,000In Stock

6,000 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer Ferrite Chip Inductor
0805 (2012 metric)
Shielded
4.7 uH
20 %
1 A
250 mOhms
100 mA
- 55 C
+ 125 C
35 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AIML-0805HC
Reel
Datasheet
Mfr: LQG15WH5N6B02D
TTI: LQG15WH5N6B02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 5.6 NH +-.1NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.1 nH
800 mA
130 mOhms
- 55 C
+ 125 C
23
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQG15HS2N0B02D
TTI: LQG15HS2N0B02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N2B02D
TTI: LQG15HS2N2B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS2N7B02D
TTI: LQG15HS2N7B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.7 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS4N7B02D
TTI: LQG15HS4N7B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.7 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.1 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03HQ1N4W02D
TTI: LQP03HQ1N4W02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 1.4 NH +-.05NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.4 nH
0.05 nH
1.1 A
40 mOhms
- 55 C
+ 125 C
12 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN3N3BZ2D
TTI: LQP03TN3N3BZ2D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 3.3 NH 0.1%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.3 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
14
8 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQP03HQ12NJ02D
TTI: LQP03HQ12NJ02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 12 NH 5%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
12 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
20
4 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG15HZ18NH02D
TTI: LQG15HZ18NH02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 18 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
3 %
400 mA
360 mOhms
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HN2N7C02D
TTI: LQG15HN2N7C02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2.7 NH +-.2NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.2 nH
800 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: MLJ1005WR33JT000
TTI: MLJ1005WR33JT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NFC Inductor
0402 (1005 metric)
Shielded
330 nH
5 %
350 mA
650 mOhms
300 mA
- 55 C
+ 125 C
15
380 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
MLJ1005WR33JT000
-
Datasheet
Mfr: LQW43FT100M0HL
TTI: LQW43FT100M0HL
Murata Electronics
Availability:

800In Stock

RF Inductors - SMD 10 UH 20%

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
010 (4532 metric)
10 uH
1 A
130 mOhms
- 40 C
+ 125 C
4.5 mm
3.2 mm
3.5 mm
AEC-Q200
LQW43FT_H
Reel
Datasheet
Mfr: LQW21FTR82M0HL
TTI: LQW21FTR82M0HL
Murata Electronics
Availability:

3,000In Stock

RF Inductors - SMD 0805 0.82uH 20% 800mA 0.09ohm AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
820 nH
20 %
800 mA
90 mOhms
800 mA
- 40 C
+ 125 C
360 MHz
Standard
2 mm
1.2 mm
1.6 mm
AEC-Q200
LQW21FT_H
Reel
Datasheet
Mfr: ASCH00160808R18J00
TTI: ASCH00160808R18J00
Pulse Electronics
Availability:

8,000In Stock

RF Inductors - SMD Chilisin RF inductor Multilayer-STD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.6 mm x 0.8 mm x 0.8 mm
Shielded
180 nH
5 %
250 mA
1.9 Ohms
- 55 C
+ 125 C
8
520 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
ASCH
Reel
Datasheet
Mfr: ASCH0010050568NJCP
TTI: ASCH0010050568NJCP
Pulse Electronics
Availability:

140,000In Stock

RF Inductors - SMD Chilisin RF inductor Multilayer-STD

140,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
68 nH
5 %
180 mA
920 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
ASCH
Reel
CLH1005T-68NJ-S-NPAU
Datasheet
Mfr: LQW18CNR16J0HD
TTI: LQW18CNR16J0HD
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 160nH 1000mA AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
160 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
900 MHz
1.6 mm
1.6 mm
0.8 mm
Ferrite
AEC-Q200
LQW18CN_H
Reel
Datasheet
Mfr: AWCS0016100882NJ00
TTI: AWCS0016100882NJ00
Pulse Electronics
Availability:

20,000In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
82 nH
5 %
400 mA
540 mOhms
- 40 C
+ 125 C
34
1.7 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
AEC-Q200
AWCS
Reel
CS0603-82NJ-AU
  • ...
  • 8
  • 9
  • 10