• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQH32CN1R0M53L
TTI: LQH32CN1R0M53L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 1.0 UH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
800 mA
90 mOhms
- 40 C
+ 85 C
96 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN470K23L
TTI: LQH32CN470K23L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 47 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
170 mA
1.3 Ohms
- 40 C
+ 85 C
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN12NJ02D
TTI: LQG15HN12NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 12 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
400 mA
400 mOhms
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN27NG00D
TTI: LQW18AN27NG00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 27 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
27 nH
2 %
440 mA
210 mOhms
- 55 C
+ 125 C
40
3.7 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A27NG00
Datasheet
Mfr: LQH43MN820K03L
TTI: LQH43MN820K03L
Murata Electronics
Availability:

500In Stock

RF Inductors - SMD 82 UH 10%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
82 uH
10 %
170 mA
2.2 Ohms
- 40 C
+ 85 C
35
7.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43NN222K03L
TTI: LQH43NN222K03L
Murata Electronics
Availability:

8,500In Stock

RF Inductors - SMD 2.2K UH 10%

8,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 mH
10 %
30 mA
50 Ohms
- 40 C
+ 105 C
40
1.3 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG18HN2N2S00D
TTI: LQG18HN2N2S00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 2.2 NH +-.3NH

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
1.1 A
100 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN18NJ02D
TTI: LQG15HN18NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 18 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
5 %
350 mA
510 mOhms
- 55 C
+ 125 C
8
2.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18ANR15J00D
TTI: LQW18ANR15J00D
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 0603 150nH 5% 160mA

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
150 nH
5 %
160 mA
1.5 Ohms
- 55 C
+ 125 C
32
1.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR15J00
Datasheet
Mfr: LQH32MN271J23L
TTI: LQH32MN271J23L
Murata Electronics
Availability:

22,000In Stock

24,000 On Order
Expected 10-Dec-26
RF Inductors - SMD 270 UH 5%

22,000In Stock

24,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
270 uH
5 %
65 mA
12.5 Ohms
- 40 C
+ 85 C
40
5 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN8N2D00D
TTI: LQW18AN8N2D00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 8.2 NH +-.5NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.2 nH
0.5 nH
650 mA
110 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A8N2D00
Datasheet
Mfr: IMC1812ER1R0J
TTI: IMC1812ER1R0J
Vishay / Dale
Availability:

1,000In Stock

RF Inductors - SMD 1.0uH 5%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
1 uH
5 %
450 mA
500 mOhms
- 55 C
+ 125 C
100 MHz
Standard
3.2 mm
4 mm
IMC
Reel
Datasheet
Mfr: LQW15AN1N6C80D
TTI: LQW15AN1N6C80D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.6 NH +-.2NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.6 nH
0.2 nH
1.45 A
45 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW18AN27NG80D
TTI: LQW18AN27NG80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 27 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
27 nH
2 %
1.2 A
98 mOhms
- 55 C
+ 125 C
40
3.6 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQW2BAS82NG00L
TTI: LQW2BAS82NG00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 82 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
82 nH
2 %
400 mA
420 mOhms
- 55 C
+ 125 C
65
1.33 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2BASR10G00L
TTI: LQW2BASR10G00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 100 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
100 nH
2 %
400 mA
460 mOhms
- 55 C
+ 125 C
65
1.25 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: LQW2BASR22G00L
TTI: LQW2BASR22G00L
Murata Electronics
Availability:

16,000In Stock

RF Inductors - SMD 220 NH 2%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
220 nH
2 %
400 mA
700 mOhms
- 55 C
+ 125 C
50
820 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
LQW2BA
Reel
EKDMGN06-KIT
Datasheet
Mfr: PM105-101K-RC
TTI: PM105-101K-RC
Bourns
Availability:

1,000In Stock

RF Inductors - SMD 100uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
100 uH
10 %
970 mA
350 mOhms
1.7 A
- 30 C
+ 100 C
29
7 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: PM1008-1R0K-RC
TTI: PM1008-1R0K-RC
Bourns
Availability:

2,000In Stock

RF Inductors - SMD 1.0uH 10%

2,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
1 uH
10 %
370 mA
1.75 Ohms
- 55 C
+ 125 C
35
290 MHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
PM1008
Reel
Datasheet
Mfr: LQH32DN150K53L
TTI: LQH32DN150K53L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 15 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
300 mA
754 mOhms
- 40 C
+ 105 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18ANR47J00D
TTI: LQW18ANR47J00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD .47 UH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
470 nH
5 %
75 mA
7 Ohms
- 55 C
+ 125 C
30
700 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQP03HQR27H02D
TTI: LQP03HQR27H02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 270 NH 3%

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
270 nH
3 %
70 mA
11 Ohms
- 55 C
+ 125 C
9
650 MHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQG15WZ0N7B02D
TTI: LQG15WZ0N7B02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD .7 NH +-.1NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
700 pH
0.1 nH
1.2 A
30 mOhms
- 55 C
+ 125 C
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQW15CAR39J00D
TTI: LQW15CAR39J00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 390 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
390 nH
5 %
320 mA
720 mOhms
- 55 C
+ 125 C
950 MHz
Standard
1.02 mm
0.61 mm
0.61 mm
LQW
Reel
Datasheet
Mfr: LQW15AN68NJ8ZD
TTI: LQW15AN68NJ8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 68 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
5 %
320 mA
1.13 Ohms
- 55 C
+ 125 C
25
2.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
  • ...
  • 7
  • 8
  • 9