• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NLCV32T-1R0M-EFRD
TTI: NLCV32T-1R0M-EFRD
TDK
Availability:

54,000In Stock

RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-1R0M-EFRD
-
Datasheet
Mfr: LQG15HS6N8G02D
TTI: LQG15HS6N8G02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 6.8 NH 2%

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS3N3B02D
TTI: LQG15HS3N3B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03TN3N0B02D
TTI: LQP03TN3N0B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 3 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
14
9.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN2N5B02D
TTI: LQP03TN2N5B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2.5 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.5 nH
0.1 nH
500 mA
200 mOhms
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG18HHR10J00D
TTI: LQG18HHR10J00D
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 100 NH +-.3NH

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
300 mA
900 mOhms
- 55 C
+ 125 C
12
600 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: CC453232-220KL
TTI: CC453232-220KL
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 22uH 10% 2.52MHz

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
370 mA
900 mOhms
- 40 C
+ 125 C
10
18 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQG15HN1N5C02D
TTI: LQG15HN1N5C02D
Murata Electronics
Availability:

270,000In Stock

RF Inductors - SMD 1.5 NH .2%

270,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.2 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN5N6C02D
TTI: LQG15HN5N6C02D
Murata Electronics
Availability:

10,000In Stock

30,000 On Order
Expected
RF Inductors - SMD 5.6 NH +-.2NH

10,000In Stock

30,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
600 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: NLCV25T-100K-PF
TTI: NLCV25T-100K-PF
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
10 uH
10 %
210 mA
1.69 Ohms
- 40 C
+ 105 C
30
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLCV-PF
Reel
NLCV25T-100K-PF
-
Datasheet
Mfr: LQG15HN22NJ02D
TTI: LQG15HN22NJ02D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 22 NH 5%

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
22 nH
5 %
350 mA
580 mOhms
- 55 C
+ 125 C
8
1.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43CN6R8M03L
TTI: LQH43CN6R8M03L
Murata Electronics
Availability:

4,500In Stock

2,000 On Order
Expected 16-Feb-27
RF Inductors - SMD 6.8 UH 20%

4,500In Stock

2,000 On Order
Expected 16-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
20 %
720 mA
200 mOhms
- 40 C
+ 85 C
30 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH66SN221M03L
TTI: LQH66SN221M03L
Murata Electronics
Availability:

350In Stock

RF Inductors - SMD 220 UH 20%

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
220 uH
20 %
350 mA
790 mOhms
- 40 C
+ 80 C
4 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN101K23L
TTI: LQH32CN101K23L
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 100 UH 10%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
100 mA
3.5 Ohms
- 40 C
+ 85 C
10 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN10NG00D
TTI: LQW18AN10NG00D
Murata Electronics
Availability:

16,000In Stock

RF Inductors - SMD 10 NH 2%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
10 nH
2 %
650 mA
110 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A10NG00
Datasheet
Mfr: LQW18AN18NG00D
TTI: LQW18AN18NG00D
Murata Electronics
Availability:

16,000In Stock

RF Inductors - SMD 18 NH 2%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
18 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
40
5.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A18NG00
Datasheet
Mfr: LQH43CN101K03L
TTI: LQH43CN101K03L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 100 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
10 %
190 mA
2.2 Ohms
- 40 C
+ 85 C
6.8 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN2R2M03L
TTI: LQH43CN2R2M03L
Murata Electronics
Availability:

1,500In Stock

RF Inductors - SMD 2.2 UH 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 uH
20 %
900 mA
110 mOhms
- 40 C
+ 85 C
60 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN47NJ00D
TTI: LQW18AN47NJ00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 47 NH +-.2NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
47 nH
5 %
380 mA
290 mOhms
- 55 C
+ 125 C
38
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A47NJ00
Datasheet
Mfr: LQP03HQ3N9B02D
TTI: LQP03HQ3N9B02D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 3.9 NH .1%

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.9 nH
0.1 nH
500 mA
170 mOhms
- 55 C
+ 125 C
20
7 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQW15AN7N5G80D
TTI: LQW15AN7N5G80D
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 7.5 NH 2%

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
2 %
1.7 A
50 mOhms
- 55 C
+ 125 C
35
7 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQG15WH1N8B02D
TTI: LQG15WH1N8B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1.8 NH 1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.1 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
9 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQH2MCN820K02L
TTI: LQH2MCN820K02L
Murata Electronics
Availability:

33,000In Stock

RF Inductors - SMD 82 UH 10%

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
82 uH
10 %
90 mA
7.5 Ohms
- 40 C
+ 85 C
14 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
EKDMGN07-KIT
Datasheet
Mfr: LQW15AN33NG00D
TTI: LQW15AN33NG00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 33 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
33 nH
2 %
260 mA
630 mOhms
- 55 C
+ 125 C
25
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03TN1N1B02D
TTI: LQP03TN1N1B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.1 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.1 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
  • ...
  • 5
  • 6
  • 7