RF Inductors - SMD
57,844 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210R-223K R500 TTI: 1210R-223K Delevan Availability: 0In Stock936 On Order Expected RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc | 0In Stock936 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 224 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 20 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-223K T1000 | ||||||
Mfr: 1330R-46K R500 TTI: 1330R-46K Delevan Availability: 0In Stock1,000 On Order Expected 22-Jan-27 RF Inductors - SMD 12uH 10% 2.7ohm Unshielded SMT Ind | 0In Stock1,000 On Order Expected 22-Jan-27 | Unshielded | 12 uH | 10 % | 160 mA | 2.7 Ohms | 45 | 40 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-46K T500 | ||||||||||
Mfr: LQW15AN68NG00D TTI: LQW15AN68NG00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 23-Mar-27 RF Inductors - SMD 68 NH 2% | 0In Stock10,000 On Order Expected 23-Mar-27 | Wirewound | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 140 mA | 1.96 Ohms | - 55 C | + 125 C | 20 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQH44PH101MPRL TTI: LQH44PH101MPRL Murata Electronics Availability: 0In Stock2,000 On Order Expected 04-Nov-26 RF Inductors - SMD 100 UH 20% | 0In Stock2,000 On Order Expected 04-Nov-26 | Wirewound | 1515 (4040 metric) | Shielded | 100 uH | 20 % | 400 mA | 1.3 Ohms | 460 mA | - 40 C | + 125 C | 6 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: LQH44NN100K03L TTI: LQH44NN100K03L Murata Electronics Availability: 0In Stock250 On Order Expected 24-Nov-26 RF Inductors - SMD 1.5 NH 10% | 0In Stock250 On Order Expected 24-Nov-26 | Wirewound | 1515 (4040 metric) | Unshielded | 10 uH | 10 % | 1.3 A | 67 mOhms | - 40 C | + 125 C | 23.5 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HS5N6C02D TTI: LQG15HS5N6C02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 24-Dec-26 RF Inductors - SMD 5.6 NH 2% | 0In Stock10,000 On Order Expected 24-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN2N0C02D TTI: LQG15HN2N0C02D Murata Electronics Availability: 0In Stock30,000 On Order Expected 24-Nov-26 RF Inductors - SMD 2 NH +-.2NH | 0In Stock30,000 On Order Expected 24-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: MLG1005S18NHTD25 TTI: MLG1005S18NHTD25 TDK Availability: 0In Stock500,000 On Order Expected RF Inductors - SMD IND 0402 18nH StdQ AEC Q200 RF IND | 0In Stock500,000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 350 mA | 600 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S18NHTD25 - | ||||
Mfr: LQP03HQ22NJ02D TTI: LQP03HQ22NJ02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 24-Nov-26 RF Inductors - SMD 22 NH 5% | 0In Stock15,000 On Order Expected 24-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 5 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: L06033R3CGWTR TTI: L06033R3CGWTR KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 10-Dec-26 RF Inductors - SMD 3.3nH | 0In Stock3,000 On Order Expected 10-Dec-26 | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||||
Mfr: 1812R-105J R500 TTI: 1812R-105J Delevan Availability: 0In Stock500 On Order Expected 10-Nov-27 RF Inductors - SMD 1mH 5% | 0In Stock500 On Order Expected 10-Nov-27 | Molded | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 60 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-105J T500 | |||||
Mfr: LQG15HN27NJ02D TTI: LQG15HN27NJ02D Murata Electronics Availability: 0In Stock20,000 On Order Expected 21-Dec-26 RF Inductors - SMD 27 NH 5% | 0In Stock20,000 On Order Expected 21-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.3 nH | 600 mA | 180 mOhms | - 55 C | + 125 C | 8 | 5.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HS1N8S02D TTI: LQG15HS1N8S02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 21-Dec-26 RF Inductors - SMD 1.8 NH +-.3NH | 0In Stock10,000 On Order Expected 21-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 950 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN22NJ00D TTI: LQG18HN22NJ00D Murata Electronics Availability: 0In Stock8,000 On Order Expected 12-Jan-27 RF Inductors - SMD 22 NH 5% | 0In Stock8,000 On Order Expected 12-Jan-27 | Multilayer | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 500 mA | 500 mOhms | - 40 C | + 85 C | 12 | 2.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH66SN150M03L TTI: LQH66SN150M03L Murata Electronics Availability: 0In Stock350 On Order Expected 04-Mar-27 RF Inductors - SMD 10 UH 20% | 0In Stock350 On Order Expected 04-Mar-27 | Wirewound | 2525 (6363 metric) | Shielded | 15 uH | 20 % | 1.3 A | 69 mOhms | - 40 C | + 80 C | 17 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43MN4R7K03L TTI: LQH43MN4R7K03L Murata Electronics Availability: 0In Stock500 On Order Expected 15-Jan-27 RF Inductors - SMD 4.7 UH 10% | 0In Stock500 On Order Expected 15-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 500 mA | 400 mOhms | - 40 C | + 85 C | 30 | 38 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQW15AN9N1J00D TTI: LQW15AN9N1J00D Murata Electronics Availability: 0In Stock50,000 On Order Expected 13-Apr-27 RF Inductors - SMD 9.1 NH 5% | 0In Stock50,000 On Order Expected 13-Apr-27 | Wirewound | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A9N1J00 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 190 mA | 1.8 Ohms | - 40 C | + 85 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: IMC0603ER27NJ01 TTI: IMC0603ER27NJ01 Vishay / Dale Availability: 0In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - SMD 27nH 5% 6700mA 0.22ohms 2800MHz | 0In Stock3,000 On Order Expected 22-Dec-26 | Wirewound | 0603 (1608 metric) | 27 nH | 5 % | 15 mOhms | - 40 C | + 125 C | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | IMC | Reel | |||||||||||
Mfr: LQW15AN5N1B00D TTI: LQW15AN5N1B00D Murata Electronics Availability: 0In Stock20,000 On Order Expected 24-Nov-26 RF Inductors - SMD 5.1 NH +-.1NH | 0In Stock20,000 On Order Expected 24-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN15NG00D TTI: LQW15AN15NG00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 03-Dec-26 RF Inductors - SMD 15 NH 2% | 0In Stock10,000 On Order Expected 03-Dec-26 | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN2N7B00D TTI: LQW15AN2N7B00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-May-27 RF Inductors - SMD 2.7 NH +-.1NH | 0In Stock10,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: S1812R-105K R500 TTI: S1812R-105K Delevan Availability: 0In Stock500 On Order Expected 05-Aug-27 RF Inductors - SMD 1000uH 10% | 0In Stock500 On Order Expected 05-Aug-27 | RF Choke | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 60 mA | 55 Ohms | - 55 C | + 125 C | 40 | 2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-105K T500 | |||||
Mfr: S1008R-222K R500 TTI: S1008R-222K Delevan Availability: 0In Stock2,500 On Order Expected 03-Nov-26 RF Inductors - SMD 2.2uH 10% | 0In Stock2,500 On Order Expected 03-Nov-26 | 1008 (2520 metric) | Shielded | 2.2 uH | 10 % | 375 mA | 800 mOhms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-222K T1000 |