• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,844 Results
57,844 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW15AN4N7B00D
TTI: LQW15AN4N7B00D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 4.7 NH +-.1NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.7 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: CC453232-330KL
TTI: CC453232-330KL
Bourns
Availability:

3,000In Stock

RF Inductors - SMD 33uH 10% 2.52MHz

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
10 %
300 mA
1.4 Ohms
- 40 C
+ 125 C
10
14 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: CC453232-470KL
TTI: CC453232-470KL
Bourns
Availability:

25,500In Stock

RF Inductors - SMD 47uH 10% 2.52MHz

25,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
260 mA
1.9 Ohms
- 40 C
+ 125 C
10
11.5 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQP03TN9N1H02D
TTI: LQP03TN9N1H02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 9.1 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
9.1 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.3 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HN4N7S02D
TTI: LQG15HN4N7S02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 4.7 NH +-.3NH

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: NLCV32T-1R0M-EFRD
TTI: NLCV32T-1R0M-EFRD
TDK
Availability:

54,000In Stock

RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-1R0M-EFRD
-
Datasheet
Mfr: NLV25T-100J-EF
TTI: NLV25T-100J-EF
TDK
Availability:

44,000In Stock

RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite

44,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
- 40 C
+ 105 C
25
33 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-100J-EF
-
Datasheet
Mfr: NLV32T-R47J-EF
TTI: NLV32T-R47J-EF
TDK
Availability:

30,000In Stock

6,000 On Order
Expected 16-Dec-26
RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite

30,000In Stock

6,000 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 nH
5 %
450 mA
500 mOhms
- 40 C
+ 105 C
30
220 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R47J-EF
-
Datasheet
Mfr: LQG15HN2N2C02D
TTI: LQG15HN2N2C02D
Murata Electronics
Availability:

100,000In Stock

RF Inductors - SMD 2.2 NH +-.2NH

100,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15WH1N2B02D
TTI: LQG15WH1N2B02D
Murata Electronics
Availability:

80,000In Stock

RF Inductors - SMD 1.2 NH +-.1NH

80,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.1 nH
1.2 A
30 mOhms
- 55 C
+ 125 C
13 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQW15AN27NJ00D
TTI: LQW15AN27NJ00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 27 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
27 nH
5 %
280 mA
520 mOhms
- 55 C
+ 125 C
25
3.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
LQW1005A27NJ00
Datasheet
Mfr: LQH43CN4R7M03L
TTI: LQH43CN4R7M03L
Murata Electronics
Availability:

15,500In Stock

16,000 On Order
Expected 06-Nov-26
RF Inductors - SMD 4.7 UH 20%

15,500In Stock

16,000 On Order
Expected 06-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
20 %
750 mA
150 mOhms
- 40 C
+ 85 C
35 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HS18NJ02D
TTI: LQG15HS18NJ02D
Murata Electronics
Availability:

40,000In Stock

30,000 On Order
Expected 22-Dec-26
RF Inductors - SMD 18 NH 5%

40,000In Stock

30,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
5 %
400 mA
360 mOhms
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS4N7S02D
TTI: LQG15HS4N7S02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.7 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH66SN6R8M03L
TTI: LQH66SN6R8M03L
Murata Electronics
Availability:

1,050In Stock

RF Inductors - SMD 6.8 UH 20%

1,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2525 (6363 metric)
Shielded
6.8 uH
20 %
1.8 A
29 mOhms
- 40 C
+ 80 C
25 MHz
Standard
6.3 mm
6.3 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32MN271K23L
TTI: LQH32MN271K23L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 270 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
270 uH
10 %
65 mA
12.5 Ohms
- 40 C
+ 85 C
40
5 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN4R7M53L
TTI: LQH32CN4R7M53L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 4.7 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
20 %
450 mA
200 mOhms
- 40 C
+ 85 C
43 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQP03TN82NJ02D
TTI: LQP03TN82NJ02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 82 NH 5%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
82 nH
5 %
100 mA
10 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: IMC1210ER2R2K
TTI: IMC1210ER2R2K
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 2.2uH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
320 mA
1 Ohms
- 55 C
+ 125 C
30
75 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Reel
Datasheet
Mfr: S1008R-122K R500
TTI: S1008R-122K
Delevan
Availability:

365In Stock

135 On Order
Expected 15-Dec-26
RF Inductors - SMD 1.2uH 10%

365In Stock

135 On Order
Expected 15-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
1.2 uH
10 %
625 mA
290 mOhms
- 55 C
+ 125 C
30
95 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-122K
T1000
Datasheet
Mfr: LQP03TN3N3B02D
TTI: LQP03TN3N3B02D
Murata Electronics
Availability:

75,000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.3 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
14
8 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW2BASR22J00L
TTI: LQW2BASR22J00L
Murata Electronics
Availability:

102,000In Stock

RF Inductors - SMD .22 UH 5%

102,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
220 nH
5 %
400 mA
700 mOhms
- 55 C
+ 125 C
50
820 MHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: MLG1005S0N5BTD25
TTI: MLG1005S0N5BTD25
TDK
Availability:

580,000In Stock

RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND

580,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
500 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
20 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N5BTD25
-
Datasheet
Mfr: LQW15AN75NG00D
TTI: LQW15AN75NG00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 75 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
75 nH
2 %
135 mA
2.1 Ohms
- 55 C
+ 125 C
20
2.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: NLCV32T-470K-EF
TTI: NLCV32T-470K-EF
TDK
Availability:

38,000In Stock

RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite

38,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
- 40 C
+ 105 C
15
14 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-470K-EF
-
  • ...
  • 4
  • 5
  • 6