RF Inductors - SMD
57,844 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03HQ16NH02D TTI: LQP03HQ16NH02D Murata Electronics Availability: 0In StockRF Inductors - SMD 16 NH 3% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 16 nH | 3 % | 250 mA | 800 mOhms | - 55 C | + 125 C | 20 | 3.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: MLG1005S18NHTD25 TTI: MLG1005S18NHTD25 TDK Availability: 0In Stock500,000 On Order Expected RF Inductors - SMD IND 0402 18nH StdQ AEC Q200 RF IND | 0In Stock500,000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 350 mA | 600 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S18NHTD25 - | ||||
Mfr: LQP03HQ22NJ02D TTI: LQP03HQ22NJ02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 24-Nov-26 RF Inductors - SMD 22 NH 5% | 0In Stock15,000 On Order Expected 24-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 5 % | 250 mA | 820 mOhms | - 55 C | + 125 C | 20 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQG15HS5N6C02D TTI: LQG15HS5N6C02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 24-Dec-26 RF Inductors - SMD 5.6 NH 2% | 0In Stock10,000 On Order Expected 24-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 650 mA | 180 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: ASCH001005052N2SCP TTI: ASCH001005052N2SCP Pulse Electronics Availability: 0In Stock150,000 On Order Expected 22-Jan-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock150,000 On Order Expected 22-Jan-27 | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 400 mA | 120 mOhms | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-2N2S-S-NPAU | ||||||
Mfr: LQG15WH18NG02D TTI: LQG15WH18NG02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-Dec-26 RF Inductors - SMD 18 NH 2% | 0In Stock10,000 On Order Expected 18-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 260 mA | 800 mOhms | - 55 C | + 125 C | 22 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: MHQ0603P2N7BTD25 TTI: MHQ0603P2N7BTD25 TDK Availability: 0In StockRF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 500 mA | 250 mOhms | - 55 C | + 125 C | 16 | 10.5 GHz | Standard | 0.65 mm | 0.35 mm | 0.35 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ0603P2N7BTD25 - | ||||
Mfr: B82422A1123J108 TTI: B82422A1123J108 TDK Availability: Not Available OnlineRF Inductors - SMD 12 UH 5% | Not Available Online | AEC-Q200 | B72241 | Reel | |||||||||||||||||||||
Mfr: BSCH001005054N7SCS TTI: BSCH001005054N7SCS Pulse Electronics Availability: 0In Stock70,000 On Order Expected 24-Feb-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock70,000 On Order Expected 24-Feb-27 | Unshielded | 4.7 nH | 300 mA | 180 mOhms | Standard | BSCH | Reel | CLH1005T-4N7S-S | ||||||||||||||||
Mfr: LQW15AN12NH00D TTI: LQW15AN12NH00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-May-27 RF Inductors - SMD 12 NH 3% | 0In Stock10,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 3 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A12NH00 | ||||||
Mfr: LQW15AN2N7C00D TTI: LQW15AN2N7C00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 02-Nov-26 RF Inductors - SMD 2.7 NH +-.2NH | 0In Stock10,000 On Order Expected 02-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.2 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7C00 | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQH66SN101M03L TTI: LQH66SN101M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 100 UH 20% | 0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 100 uH | 20 % | 520 mA | 360 mOhms | - 40 C | + 80 C | 6.5 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN22NG10D TTI: LQW18AN22NG10D Murata Electronics Availability: 0In Stock16,000 On Order Expected 18-May-27 RF Inductors - SMD 22 NH 2% | 0In Stock16,000 On Order Expected 18-May-27 | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 640 mA | 99 mOhms | - 55 C | + 125 C | 42 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW18AN72NG00D TTI: LQW18AN72NG00D Murata Electronics Availability: 0In Stock4,000 On Order Expected 24-Nov-26 RF Inductors - SMD 72 NH 2% | 0In Stock4,000 On Order Expected 24-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 72 nH | 2 % | 270 mA | 560 mOhms | - 55 C | + 125 C | 34 | 2.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A72NG00 | ||||||
Mfr: LQW18AN8N7D00D TTI: LQW18AN8N7D00D Murata Electronics Availability: 0In Stock8,000 On Order Expected 03-Dec-26 RF Inductors - SMD 8.7 NH +-.5NH | 0In Stock8,000 On Order Expected 03-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 8.7 nH | 0.5 nH | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A8N7D00 | ||||||
Mfr: LQW15AN9N1H00D TTI: LQW15AN9N1H00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 24-Nov-26 RF Inductors - SMD 9.1 NH 3% | 0In Stock10,000 On Order Expected 24-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 9.1 nH | 3 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A9N1H00 | ||||||
Mfr: LQW18ANR47G00D TTI: LQW18ANR47G00D Murata Electronics Availability: 0In Stock8,000 On Order Expected 26-Jan-27 RF Inductors - SMD .47 UH 2% | 0In Stock8,000 On Order Expected 26-Jan-27 | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 2 % | 75 mA | 7 Ohms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: PM105-821K-RC TTI: PM105-821K-RC Bourns Availability: 0In Stock1,000 On Order Expected 08-Feb-27 RF Inductors - SMD 820uH 10% | 0In Stock1,000 On Order Expected 08-Feb-27 | Unshielded | 820 uH | 10 % | 240 mA | 2.55 Ohms | - 30 C | + 100 C | 2 MHz | Standard | 5.8 mm | 9.8 mm | PM105 | Reel | |||||||||||
Mfr: B82422A1123J100 TTI: B82422A1123J100 TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210 12 UH 5%, AEC-Q200 | 0In Stock | 12 uH | 5 % | 175 mA | 1.65 Ohms | 27 | Standard | AEC-Q200 | B82422A | Reel | |||||||||||||||
Mfr: LQW15AN3N3D10D TTI: LQW15AN3N3D10D Murata Electronics Availability: 0In Stock20,000 On Order Expected 26-Jan-27 RF Inductors - SMD 3.3 NH +-.5NH | 0In Stock20,000 On Order Expected 26-Jan-27 | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.5 nH | 900 mA | 40 mOhms | - 55 C | + 125 C | 30 | 12 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: PM0805-R10K-RC TTI: PM0805-R10K-RC Bourns Availability: 0In Stock2,000 On Order Expected 18-Feb-27 RF Inductors - SMD 0.10uH 10% | 0In Stock2,000 On Order Expected 18-Feb-27 | Wirewound | 0805 (2012 metric) | Unshielded | 100 nH | 10 % | 400 mA | 460 mOhms | - 55 C | + 125 C | 65 | 950 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
Mfr: LQP03TN15NJ02D TTI: LQP03TN15NJ02D Murata Electronics Availability: 0In Stock30,000 On Order Expected 02-Dec-26 RF Inductors - SMD 15 NH 5% | 0In Stock30,000 On Order Expected 02-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 15 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW2UAS68NJ00L TTI: LQW2UAS68NJ00L Murata Electronics Availability: 0In Stock2,000 On Order Expected 24-Nov-26 RF Inductors - SMD 68 NH 5% | 0In Stock2,000 On Order Expected 24-Nov-26 | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 1 A | 200 mOhms | - 55 C | + 125 C | 65 | 1.3 GHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Air | LQW2UA | Reel | ||||||
Mfr: L02011R2AHSTR TTI: L02011R2AHSTR KYOCERA AVX Availability: 0In Stock15,000 On Order Expected 12-Jan-27 RF Inductors - SMD 1.2nH | 0In Stock15,000 On Order Expected 12-Jan-27 | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.05 nH | 300 mA | 300 mOhms | - 55 C | + 125 C | 7 | 24 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel |