RF Inductors - SMD
57,844 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03HQ2N3W02D TTI: LQP03HQ2N3W02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 24-Nov-26 RF Inductors - SMD 2.3 NH +-.05NH | 0In Stock15,000 On Order Expected 24-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 2.3 nH | 0.05 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18ANR33J00D TTI: LQW18ANR33J00D Murata Electronics Availability: 0In Stock36,000 On Order Expected 03-Dec-26 RF Inductors - SMD .33 UH 5% | 0In Stock36,000 On Order Expected 03-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 85 mA | 5.5 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: MHQ1005P4N7ST000 TTI: MHQ1005P4N7ST000 TDK Availability: 0In Stock10,000 On Order Expected 17-Nov-26 RF Inductors - SMD IND 0402 4.7nH S-HQ SMD RF IND | 0In Stock10,000 On Order Expected 17-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 23 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P4N7ST000 - | |||||
Mfr: MLG1005S0N8BTD25 TTI: MLG1005S0N8BTD25 TDK Availability: 0In Stock10,000 On Order Expected 12-Nov-26 RF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND | 0In Stock10,000 On Order Expected 12-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N8BTD25 - | |||||
Mfr: 5-1624113-2 TTI: 36502AR22JTDG TE Connectivity / Holsworthy Availability: 0In Stock2,000 On Order Expected 24-Dec-26 RF Inductors - SMD 3650 2A 0.22uH 5% 2K RL | 0In Stock2,000 On Order Expected 24-Dec-26 | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 5 % | 400 mA | 700 mOhms | - 55 C | + 155 C | 50 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 5-1624113-2 | ||||||
Mfr: LQP03TN4N3H02D TTI: LQP03TN4N3H02D Murata Electronics Availability: 0In StockRF Inductors - SMD 4.3 NH 3% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4.3 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 5.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN43NG00D TTI: LQW15AN43NG00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 03-Dec-26 RF Inductors - SMD 43 NH 2% | 0In Stock10,000 On Order Expected 03-Dec-26 | Wirewound | 0402 (1005 metric) | Unshielded | 43 nH | 2 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 210 mA | 1.8 Ohms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: PM0603-33NJ-RC TTI: PM0603-33NJ-RC Bourns Availability: 0In Stock3,000 On Order Expected 13-Jan-27 RF Inductors - SMD 33nH 5% | 0In Stock3,000 On Order Expected 13-Jan-27 | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 600 mA | 230 mOhms | - 40 C | + 125 C | 43 | 2.3 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Alumina | PM0603 | Reel | PM0603-33NJ-RC. | |||||
Mfr: B82422H1222K000 TTI: B82422H1222K000 TDK Availability: 0In Stock4,000 On Order Expected 28-Dec-26 RF Inductors - SMD 2.2uH 800mA 10% 3.2x2.5mm SMD | 0In Stock4,000 On Order Expected 28-Dec-26 | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 890 mA | 150 mOhms | 1.35 A | - 55 C | + 150 C | 8 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1222K | |||
Mfr: LQH66SN470M03L TTI: LQH66SN470M03L Murata Electronics Availability: 0In StockRF Inductors - SMD 47 UH 20% | 0In Stock | Wirewound | 2525 (6363 metric) | Shielded | 47 uH | 20 % | 760 mA | 170 mOhms | - 40 C | + 80 C | 10 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN5N6D10D TTI: LQW18AN5N6D10D Murata Electronics Availability: 0In Stock4,000 On Order Expected 26-Jan-27 RF Inductors - SMD 5.6 NH .5% | 0In Stock4,000 On Order Expected 26-Jan-27 | Wirewound | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.5 nH | 900 mA | 45 mOhms | - 55 C | + 125 C | 38 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 820 uH | 10 % | 60 mA | 20.5 Ohms | - 40 C | + 85 C | 40 | 2.2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18ANR22G00D TTI: LQW18ANR22G00D Murata Electronics Availability: 0In Stock4,000 On Order Expected 18-May-27 RF Inductors - SMD .22 UH 2% | 0In Stock4,000 On Order Expected 18-May-27 | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 120 mA | 2.5 Ohms | - 55 C | + 125 C | 25 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR22G00 | ||||||
Mfr: LQP03TNR15J02D TTI: LQP03TNR15J02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 22-Dec-26 RF Inductors - SMD 150 NH 3% | 0In Stock15,000 On Order Expected 22-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 150 nH | 5 % | 80 mA | 9 Ohms | - 55 C | + 125 C | 5 | 650 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18ANR15G8ZD TTI: LQW18ANR15G8ZD Murata Electronics Availability: 0In Stock12,000 On Order Expected 06-Nov-26 RF Inductors - SMD 150 NH 2% | 0In Stock12,000 On Order Expected 06-Nov-26 | Wirewound | Unshielded | 150 nH | 2 % | 420 mA | 870 mOhms | - 55 C | + 125 C | 28 | 1.58 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN4N7G80D TTI: LQW15AN4N7G80D Murata Electronics Availability: 0In Stock20,000 On Order Expected 04-Nov-26 RF Inductors - SMD 4.7 NH 2% | 0In Stock20,000 On Order Expected 04-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 2 % | 1.2 A | 71 mOhms | - 55 C | + 125 C | 31 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQP03HQ3N6B02D TTI: LQP03HQ3N6B02D Murata Electronics Availability: 0In StockRF Inductors - SMD 3.6 NH 0.1% | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.6 nH | 0.1 nH | 500 mA | 170 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: ASCH001005052N2SCP TTI: ASCH001005052N2SCP Pulse Electronics Availability: 0In Stock150,000 On Order Expected 22-Jan-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock150,000 On Order Expected 22-Jan-27 | 1 mm x 0.5 mm x 0.5 mm | Shielded | 2.2 nH | 0.3 nH | 400 mA | 120 mOhms | - 55 C | + 125 C | 8 | 8.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-2N2S-S-NPAU | ||||||
Mfr: LQG15WH18NG02D TTI: LQG15WH18NG02D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-Dec-26 RF Inductors - SMD 18 NH 2% | 0In Stock10,000 On Order Expected 18-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 260 mA | 800 mOhms | - 55 C | + 125 C | 22 | 2.3 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | |||||
Mfr: MHQ0603P2N7BTD25 TTI: MHQ0603P2N7BTD25 TDK Availability: 0In StockRF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 500 mA | 250 mOhms | - 55 C | + 125 C | 16 | 10.5 GHz | Standard | 0.65 mm | 0.35 mm | 0.35 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ0603P2N7BTD25 - | ||||
Mfr: B82422A1123J108 TTI: B82422A1123J108 TDK Availability: Not Available OnlineRF Inductors - SMD 12 UH 5% | Not Available Online | AEC-Q200 | B72241 | Reel | |||||||||||||||||||||
Mfr: BSCH001005054N7SCS TTI: BSCH001005054N7SCS Pulse Electronics Availability: 0In Stock70,000 On Order Expected 24-Feb-27 RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0In Stock70,000 On Order Expected 24-Feb-27 | Unshielded | 4.7 nH | 300 mA | 180 mOhms | Standard | BSCH | Reel | CLH1005T-4N7S-S | ||||||||||||||||
Mfr: LQW15AN12NH00D TTI: LQW15AN12NH00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-May-27 RF Inductors - SMD 12 NH 3% | 0In Stock10,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 3 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A12NH00 | ||||||
Mfr: LQW15AN2N7C00D TTI: LQW15AN2N7C00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 02-Nov-26 RF Inductors - SMD 2.7 NH +-.2NH | 0In Stock10,000 On Order Expected 02-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.2 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7C00 |