RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1008-222K R500 TTI: S1008-222K Delevan Availability: 0In Stock1,500 On Order Expected 17-Nov-26 RF Inductors - SMD 2.2uH 10% | 0In Stock1,500 On Order Expected 17-Nov-26 | 1008 (2520 metric) | Shielded | 2.2 uH | 10 % | 375 mA | 800 mOhms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-222K T1000 | ||||||
Mfr: PM0805-22NM-RC TTI: PM0805-22NM-RC Bourns Availability: 0In Stock2,000 On Order Expected 05-Jan-27 RF Inductors - SMD 22nH 20% | 0In Stock2,000 On Order Expected 05-Jan-27 | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 20 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 45 | 2.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
Mfr: LQG15HS47NJ02D TTI: LQG15HS47NJ02D Murata Electronics Availability: 0In Stock80,000 On Order Expected 03-Nov-26 RF Inductors - SMD 47 NH 5% | 0In Stock80,000 On Order Expected 03-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 300 mA | 720 mOhms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN27NJ00D TTI: LQG18HN27NJ00D Murata Electronics Availability: 0In Stock8,000 On Order Expected 30-Dec-26 RF Inductors - SMD 27 NH 5% | 0In Stock8,000 On Order Expected 30-Dec-26 | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 500 mA | 540 mOhms | - 40 C | + 85 C | 12 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN10NJ00D TTI: LQW18AN10NJ00D Murata Electronics Availability: 0In StockRF Inductors - SMD 10 NH 5% | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 650 mA | 110 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A10NJ00 | ||||||
Mfr: LQW18ANR16G00D TTI: LQW18ANR16G00D Murata Electronics Availability: 0In Stock16,000 On Order Expected 18-May-27 RF Inductors - SMD 160 NH 2% | 0In Stock16,000 On Order Expected 18-May-27 | Wirewound | 0603 (1608 metric) | Unshielded | 160 nH | 2 % | 150 mA | 2.1 Ohms | - 55 C | + 125 C | 32 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR16G00 | ||||||
Mfr: MLF2012A1R0KT000 TTI: MLF2012A1R0KT000 TDK Availability: 0In Stock8,000 On Order Expected 22-Dec-26 RF Inductors - SMD 1.0 UH 10% | 0In Stock8,000 On Order Expected 22-Dec-26 | Multilayer | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 80 mA | 300 mOhms | - 55 C | + 125 C | 45 | 160 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012A1R0KT000 - | |||||
Mfr: NLV32T-471J-EF TTI: NLV32T-471J-EF TDK Availability: 0In Stock60,000 On Order Expected RF Inductors - SMD 470uH 40ohms 25mA Wound Ferrite | 0In Stock60,000 On Order Expected | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 uH | 5 % | 25 mA | 40 Ohms | - 40 C | + 105 C | 20 | 4 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-471J-EF - | |||||
Mfr: LQH44PH4R7MPRL TTI: LQH44PH4R7MPRL Murata Electronics Availability: 0In Stock1,000 On Order Expected 10-Aug-27 RF Inductors - SMD 4.7 UH 20% | 0In Stock1,000 On Order Expected 10-Aug-27 | Wirewound | 1515 (4040 metric) | Shielded | 4.7 uH | 20 % | 1.9 A | 65 mOhms | 2.05 A | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | Ferrite | AEC-Q200 | LQH44PH_PR | Reel | |||||
Mfr: BWCS00161008R39G00 TTI: BWCS00161008R39G00 Pulse Electronics Availability: 0In StockRF Inductors - SMD 390nH RDC=4.35Ohms 100mA | 0In Stock | 1.6 mm x 1.02 mm x 0.82 mm | Unshielded | 390 nH | 2 % | 100 mA | 4.35 Ohms | 100 mA | - 40 C | + 125 C | 25 | 900 MHz | Standard | 1.6 mm | 1.02 mm | 0.82 mm | Ceramic | BWCS | Reel | CS0603-R39G-S | |||||
Mfr: AISC-0402-15NJ-T TTI: AISC-0402-15NJ-T ABRACON Availability: 0In Stock50,000 On Order Expected 05-Nov-26 RF Inductors - SMD 15 NH 5% | 0In Stock50,000 On Order Expected 05-Nov-26 | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 560 mA | 170 mOhms | 26 | 3.28 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | ||||||||
Mfr: LQH32CN4R7M33L TTI: LQH32CN4R7M33L Murata Electronics Availability: 0In Stock2,000 On Order Expected 17-Nov-26 RF Inductors - SMD 4.7 UH 20% | 0In Stock2,000 On Order Expected 17-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN6N8C10D TTI: LQW18AN6N8C10D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Dec-26 RF Inductors - SMD 6.8 NH 0.2% | 0In Stock4,000 On Order Expected 30-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 0.2 nH | 900 mA | 45 mOhms | - 55 C | + 125 C | 38 | 7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: LQP03TN1N0B02D TTI: LQP03TN1N0B02D Murata Electronics Availability: 0In Stock90,000 On Order Expected 30-Dec-26 RF Inductors - SMD 1.0 NH +-.1NH | 0In Stock90,000 On Order Expected 30-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN10NH02D TTI: LQP03TN10NH02D Murata Electronics Availability: 0In Stock15,000 On Order Expected 10-Dec-26 RF Inductors - SMD 10 NH 3% | 0In Stock15,000 On Order Expected 10-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 160 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 85 C | 900 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | ||||||||
Mfr: 1210R-470K R500 TTI: 1210R-470K Delevan Availability: 0In Stock1,000 On Order Expected 06-May-27 RF Inductors - SMD 0.047uH 10% | 0In Stock1,000 On Order Expected 06-May-27 | Wirewound | 1210 (3225 metric) | Unshielded | 47 nH | 10 % | 636 mA | 300 mOhms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-470K T500 | ||||||
Mfr: LQP03TN12NH02D TTI: LQP03TN12NH02D Murata Electronics Availability: 0In Stock45,000 On Order Expected 18-Dec-26 RF Inductors - SMD 12 NH 3% | 0In Stock45,000 On Order Expected 18-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW15AN7N5G00D TTI: LQW15AN7N5G00D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-May-27 RF Inductors - SMD 7.5 NH 2% | 0In Stock10,000 On Order Expected 18-May-27 | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 2 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422H1473K000 TTI: B82422H1473K000 TDK Availability: 0In Stock88,000 On Order Expected RF Inductors - SMD 47 UH 10% | 0In Stock88,000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 230 mA | 2.1 Ohms | 295 mA | - 55 C | + 150 C | 12 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422 | Reel | B82422H1473K | |||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: S1210R-473K R500 TTI: S1210R-473K Delevan Availability: 0In Stock640 On Order Expected 21-Dec-27 RF Inductors - SMD 47uH 10% | 0In Stock640 On Order Expected 21-Dec-27 | Wirewound | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 171 mA | 5.5 Ohms | - 55 C | + 125 C | 40 | 10 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-473K T500 | |||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 20 | 5.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | ||||||
Mfr: S1210R-122K R500 TTI: S1210R-122K Delevan Availability: 0In Stock500 On Order Expected 15-Mar-27 RF Inductors - SMD 1.2uH 10% | 0In Stock500 On Order Expected 15-Mar-27 | 1210 (3225 metric) | Shielded | 1.2 uH | 10 % | 574 mA | 490 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-122K T500 |