• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQP03TN27NJ02D.
TTI: LQP03TN27NJ02D.
Murata Electronics
Availability:

300In Stock

Limited Supply
Cut Tape
RF Inductors - SMD 27 NH 5%

300In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
27 nH
5 %
LQP
Cut Tape
Datasheet
Mfr: 4554-2R2M BULK
TTI: 4554-2R2M BULK
Delevan
Availability:

306In Stock

End of Life
RF Inductors - SMD 2.2 UH 20%

306In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
20 %
6.5 A
21 mOhms
20
100 MHz
Standard
11 mm
8.64 mm
Bulk
Datasheet
Mfr: C0603C-4N70J1Y
TTI: C0603C-4N70J1Y
Delevan
Availability:

200In Stock

End of Life
RF Inductors - SMD 4.7 NH 5%

200In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: NLV25T-R47J-PF
TTI: NLV25T-R47J-PF
TDK
Availability:

20,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R47J-EF

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
470 nH
5 %
350 mA
680 mOhms
- 40 C
+ 105 C
30
350 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-PF
Reel
NLV25T-R47J-PF
-
Datasheet
Mfr: IMC1210ER220K
TTI: IMC1210ER220K.
Vishay / Dale
Availability:

260In Stock

Cut Tape
RF Inductors - SMD 22uH 10%

260In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
145 mA
3.7 Ohms
- 55 C
+ 125 C
30
19 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Cut Tape
Datasheet
Mfr: LQP03TQ39NJ02D
TTI: LQP03TQ39NJ02D
Murata Electronics
Availability:

500In Stock

Not Recommended for New Designs
RF Inductors - SMD 39nH 130mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ39NJ02D

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
39 nH
5 %
130 mA
2.5 Ohms
- 55 C
+ 125 C
11
1.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP03TQ_02
Reel
Datasheet
Mfr: S0603-271NJ1Y
TTI: S0603-271NJ1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 271 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: C0603C-10N0J1Y
TTI: C0603C-10N0J1Y
Delevan
Availability:

200In Stock

End of Life
RF Inductors - SMD 10 NH 5%

200In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: C0603C-18N0J1Y
TTI: C0603C-18N0J1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 18 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: C0603C-43N0J1Y
TTI: C0603C-43N0J1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 43 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: NLFV25T-100K-PF
TTI: NLFV25T-100K-PF
TDK
Availability:

4,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-100K-EF

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Shielded
10 uH
10 %
155 mA
360 mOhms
- 40 C
+ 105 C
10
32 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV-PF
Reel
NLFV25T-100K-PF
-
Datasheet
Mfr: IMC1210ER4R7K
TTI: IMC1210ER4R7K.
Vishay / Dale
Availability:

2,000In Stock

Cut Tape
RF Inductors - SMD 4.7uH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
224 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
IMC
Cut Tape
Datasheet
Mfr: CI100505-33NJ
TTI: CI100505-33NJ
Bourns
Availability:

20,000In Stock

End of Life
RF Inductors - SMD 33nH 5% MultiLayer High Frequency

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
33 nH
5 %
200 mA
1.1 Ohms
- 55 C
+ 125 C
8
1.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
CI100505
Reel
Datasheet
Mfr: S1008-183K R500
TTI: S1008-183K R500
Delevan
Availability:

9,500In Stock

RF Inductors - SMD 18 UH 10%

9,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: S0603-68NJ1Y
TTI: S0603-68NJ1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 68 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: C0603C-22N0J1Y
TTI: C0603C-22N0J1Y
Delevan
Availability:

200In Stock

End of Life
RF Inductors - SMD 22 NH 5%

200In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: 4554-2R2M BULK
TTI: 4554-2R2M
Delevan
Availability:

306In Stock

End of Life
RF Inductors - SMD 2.2 UH 20%

306In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
20 %
6.5 A
21 mOhms
20
100 MHz
Standard
11 mm
8.64 mm
4554
Bulk
Datasheet
Mfr: AISC-1210HS-330K-T2
TTI: AISC-1210HS-330K-T2
ABRACON
Availability:

12,000In Stock

RF Inductors - SMD 33 UH 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
220 mA
5 Ohms
250 mA
- 40 C
+ 85 C
10
20 MHz
Standard
3.2 mm
3.05 mm
1.3 mm
Ferrite
AISC-1210HS
Reel
Datasheet
Mfr: 3090-271K BULK
TTI: 3090-271K BULK
Delevan
Availability:

10In Stock

RF Inductors - SMD .27 UH 10%

10In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
10 %
615 mA
200 mOhms
34
250 MHz
Standard
2.54 mm
2.54 mm
1.27 mm
3090
Bulk
Datasheet
Mfr: S0603-8N2J1Y
TTI: S0603-8N2J1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 8.2 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: C0603C-24N0J1Y
TTI: C0603C-24N0J1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 24 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
Datasheet
Mfr: 5022R-754J R800
TTI: 5022R-754J R800
Delevan
Availability:

800In Stock

RF Inductors - SMD 750 UH 5%

800In Stock

Please adjust quantity to Min / Mult value
Unshielded
750 uH
5 %
112 mA
28.6 Ohms
- 55 C
+ 125 C
65
2.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
Reel
Datasheet
Mfr: IMC1210ER101K
TTI: IMC1210ER101K.
Vishay / Dale
Availability:

70In Stock

Cut Tape
RF Inductors - SMD 100uH 10%

70In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
73 mA
14 Ohms
- 55 C
+ 125 C
20
9 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Cut Tape
Datasheet
Mfr: B82496C3180G
TTI: B82496C3180G
TDK
Availability:

8,000In Stock

RF Inductors - SMD 18 NH 2%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
Datasheet
Mfr: B82496C3829Z000
TTI: B82496C3829Z
TDK
Availability:

12,000In Stock

RF Inductors - SMD 8.2 NH +-.2NH

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8.2 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
  • ...
  • 42
  • 43
  • 44