RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1812ER220K. TTI: ISC1812ER220K. Vishay Availability: 500In StockCut Tape RF Inductors - SMD 22 UH 10% | 500In Stock | ISC | Cut Tape | ||||||||||||||||||||||
Mfr: LQP03TN10NJ02D. TTI: LQP03TN10NJ02D. Murata Electronics Availability: 14,900In StockLimited Supply Cut Tape RF Inductors - SMD 10 NH 5% | 14,900In StockLimited Supply | Thin Film | 10 nH | 5 % | LQP | Cut Tape | |||||||||||||||||||
50In Stock | Shielded | 47 uH | 10 % | 125 mA | 3.2 Ohms | 120 | 16 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | Reel | |||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
306In Stock | Unshielded | 2.2 uH | 20 % | 6.5 A | 21 mOhms | 20 | 100 MHz | Standard | 11 mm | 8.64 mm | 4554 | Bulk | |||||||||||||
Mfr: AISC-1210HS-330K-T2 TTI: AISC-1210HS-330K-T2 ABRACON Availability: 12,000In StockRF Inductors - SMD 33 UH 10% | 12,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 220 mA | 5 Ohms | 250 mA | - 40 C | + 85 C | 10 | 20 MHz | Standard | 3.2 mm | 3.05 mm | 1.3 mm | Ferrite | AISC-1210HS | Reel | |||||
10In Stock | Unshielded | 270 nH | 10 % | 615 mA | 200 mOhms | 34 | 250 MHz | Standard | 2.54 mm | 2.54 mm | 1.27 mm | 3090 | Bulk | ||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
100In Stock | WAFL | ||||||||||||||||||||||||
Mfr: 5022R-754J R800 TTI: 5022R-754J R800 Delevan Availability: 800In StockRF Inductors - SMD 750 UH 5% | 800In Stock | Unshielded | 750 uH | 5 % | 112 mA | 28.6 Ohms | - 55 C | + 125 C | 65 | 2.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Reel | ||||||||||
Mfr: KQ1008TTER82K TTI: KQ1008TTER82K KOA Speer Availability: 2,000In StockRF Inductors - SMD .82 UH 10% (R) | 2,000In Stock | 1008 (2520 metric) | Unshielded | 820 nH | 10 % | 400 mA | 1.61 Ohms | - 40 C | + 125 C | 45 | 350 MHz | Standard | 2.5 mm | 2.2 mm | 1.8 mm | Ferrite | AEC-Q200 | KQ/KQT | Reel | ||||||
Mfr: SQV453226T-152K-N1 TTI: SQV453226T-152K-N1 YAGEO Availability: 2,500In StockRF Inductors - SMD 1.5K UH 10% | 2,500In Stock | 1.5 mH | 10 % | Standard | SQV | Reel | |||||||||||||||||||
Mfr: LQH55DN100M03L TTI: LQH55DN100M03L. Murata Electronics Availability: 350In StockCut Tape RF Inductors - SMD 10uH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Shielded | 10 uH | 20 % | 1.7 A | 93 mOhms | - 25 C | + 80 C | 20 MHz | Standard | 5.7 mm | 6 mm | 4.7 mm | Ferrite | LQH | Cut Tape | |||||||
5,000In Stock | 1812 (4532 metric) | 100 uH | 10 % | 145 mA | 4.7 Ohms | 30 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | AEC-Q200 | B82422 | Reel | B82432C1104K | ||||||||||
Mfr: IMC1812ER100K TTI: IMC1812ER100K. Vishay / Dale Availability: 170In StockCut Tape RF Inductors - SMD 10uH 10% | 170In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Cut Tape | |||||||
Mfr: L06033R3CGSTR. TTI: L06033R3CGSTR. KYOCERA AVX Availability: 1,900In StockCut Tape RF Inductors - SMD 3.3 NH +-.2NH | 1,900In Stock | 3.3 nH | Cut Tape | ||||||||||||||||||||||
Mfr: LQP03TN27NJ02D. TTI: LQP03TN27NJ02D. Murata Electronics Availability: 300In StockLimited Supply Cut Tape RF Inductors - SMD 27 NH 5% | 300In StockLimited Supply | Thin Film | 27 nH | 5 % | LQP | Cut Tape | |||||||||||||||||||
306In Stock | Unshielded | 2.2 uH | 20 % | 6.5 A | 21 mOhms | 20 | 100 MHz | Standard | 11 mm | 8.64 mm | Bulk | ||||||||||||||
200In Stock | WAFL | ||||||||||||||||||||||||
Mfr: NLV25T-R47J-PF TTI: NLV25T-R47J-PF TDK Availability: 20,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R47J-EF | 20,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 350 mA | 680 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R47J-PF - | |||||
Mfr: IMC1210ER220K TTI: IMC1210ER220K. Vishay / Dale Availability: 260In StockCut Tape RF Inductors - SMD 22uH 10% | 260In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 145 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 19 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Cut Tape |