• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: S1008-223K R1K
TTI: S1008-223K R1K
Delevan
Availability:

500In Stock

RF Inductors - SMD 22 UH 5%

500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
22 uH
10 %
170 mA
6 Ohms
- 55 C
+ 125 C
30
18 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: S1008-122K R500
TTI: S1008-122K R500
Delevan
Availability:

4,706In Stock

23,057 On Order
Expected 20-Sep-27
RF Inductors - SMD 1.2 UH 10%

4,706In Stock

23,057 On Order
Expected 20-Sep-27
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
1.2 uH
10 %
625 mA
290 mOhms
- 55 C
+ 125 C
30
95 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: S1008R-333K R500
TTI: S1008R-333K R500
Delevan
Availability:

3,500In Stock

RF Inductors - SMD 33 UH 10%

3,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
33 uH
10 %
125 mA
7.4 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: 4379-335KS R050
TTI: 4379-335KS R050
Delevan
Availability:

50In Stock

RF Inductors - SMD 3.3K UH 10%

50In Stock

Please adjust quantity to Min / Mult value
3.3 mH
10 %
Standard
Reel
Datasheet
Mfr: NLV32T-470J-PF
TTI: NLV32T-470J-PF
TDK
Availability:

6,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-470J-EF

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
47 uH
5 %
60 mA
7 Ohms
- 40 C
+ 105 C
30
15 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-PF
Reel
NLV32T-470J-PF
-
Datasheet
Mfr: NLV25T-1R0J-PF
TTI: NLV25T-1R0J-PF
TDK
Availability:

14,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R0J-EF

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
1 uH
5 %
245 mA
1.1 Ohms
- 40 C
+ 105 C
30
245 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-PF
Reel
NLV25T-1R0J-PF
-
Datasheet
Mfr: NLV32T-068J-PF
TTI: NLV32T-068J-PF
TDK
Availability:

14,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-068J-EF

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
68 nH
5 %
450 mA
360 mOhms
- 40 C
+ 105 C
27
1 GHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-PF
Reel
NLV32T-068J-PF
-
Datasheet
Mfr: B82498F3221J000
TTI: B82498F3221J000
TDK
Availability:

12,000In Stock

RF Inductors - SMD 220 NH 5%

12,000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
220 nH
5 %
320 mA
700 mOhms
- 55 C
+ 150 C
45
Standard
B82498
Reel
B82498F3221J
Datasheet
Mfr: NLV32T-270J-PF
TTI: NLV32T-270J-PF
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-270J-EF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
27 uH
5 %
80 mA
5 Ohms
- 40 C
+ 105 C
30
20 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-PF
Reel
NLV32T-270J-PF
-
Datasheet
Mfr: B82498F1472J
TTI: B82498F1472J000
TDK
Availability:

3,000In Stock

RF Inductors - SMD 4.7 UH 5%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
4.7 uH
5 %
90 mA
3.8 Ohms
20
Standard
B82498
Reel
B82498F1472J
Datasheet
Mfr: 1812R-392J R500
TTI: 1812R-392J R500
Delevan
Availability:

500In Stock

RF Inductors - SMD 3.9 UH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
3.9 uH
5 %
472 mA
900 mOhms
- 55 C
+ 125 C
50
40 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
Reel
Datasheet
Mfr: B82498F1102J
TTI: B82498F1102J.
TDK
Availability:

1,380In Stock

Cut Tape
RF Inductors - SMD 1 UH 5%

1,380In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: B82422H1104J000
TTI: B82422H1104J
TDK
Availability:

6,000In Stock

18,000 On Order
Expected 09-Dec-26
RF Inductors - SMD 100 UH 5%

6,000In Stock

18,000 On Order
Expected 09-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uH
640 mOhms
Standard
AEC-Q200
SMID 1210-H
Reel
1008R-152J R500 Delevan
Datasheet
Mfr: 1008R-152J R500
TTI: 1008R-152J R500
Delevan
Availability:

2In Stock

RF Inductors - SMD 1.5 UH 5%

2In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: ISC1210ERR24J
TTI: ISC1210ERR24J
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD .24 UH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
240 nH
5 %
820 mOhms
- 55 C
+ 125 C
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: B82422T1333K000
TTI: B82422T1333KV1
TDK
Availability:

26,000In Stock

66,000 On Order
Expected 23-Dec-26
RF Inductors - SMD 33 NH 10%

26,000In Stock

66,000 On Order
Expected 23-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uH
4.18 mOhms
Standard
SIMID 1210-T
Reel
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K R500
Delevan
Availability:

1,000In Stock

RF Inductors - SMD 39 UH +/-10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
Datasheet
Mfr: B82496C3330G
TTI: B82496C3330G
TDK
Availability:

8,000In Stock

RF Inductors - SMD 33 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 nH
120 mOhms
Standard
AEC-Q200
SIMID-C
Reel
Datasheet
Mfr: NLV25T-3R3J-PF
TTI: NLV25T-3R3J-PF
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-3R3J-EF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
3.3 uH
5 %
185 mA
1.9 Ohms
- 40 C
+ 105 C
30
55 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-PF
Reel
NLV25T-3R3J-PF
-
1812ER121K Vishay
Datasheet
Mfr: 1812ER121K
TTI: 1812ER121K
Vishay
Availability:

1,500In Stock

RF Inductors - SMD 120 UH 10%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: B82432C1102K000
TTI: B82432C1102K000
TDK
Availability:

5,000In Stock

RF Inductors - SMD 1 UH 10%

5,000In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
1 uH
10 %
600 mA
280 mOhms
40
200 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1102K
Datasheet
Mfr: B82422H1684K
TTI: B82422H1684K000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 680 UH 10%

4,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
680 uH
10 %
61 mA
30 Ohms
75 mA
- 55 C
+ 150 C
15
3 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
Reel
Datasheet
Mfr: B82496C3229A000
TTI: B82496C3229A000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 2.2nH 1500mA 0.035ohms

8,000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
2.2 nH
0.3 nH
1.5 A
35 mOhms
14
10 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
B82496
Reel
B82496C3229A
Datasheet
Mfr: LQP03TN3N9C02D
TTI: LQP03TN3N9C02D.
Murata Electronics
Availability:

500In Stock

Limited Supply
Cut Tape
RF Inductors - SMD 3.9 NH +-.2NH

500In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
3.9 nH
0.2 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
5.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
LQP
Cut Tape
Datasheet
Mfr: B82498F3470J000
TTI: B82498F3470J000
TDK
Availability:

6,000In Stock

RF Inductors - SMD 47 NH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805 (2012 metric)
47 nH
5 %
600 mA
130 mOhms
- 55 C
+ 150 C
65
Standard
B82498
Reel
B82498F3470J
  • ...
  • 40
  • 41
  • 42