• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,844 Results
57,844 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HN3N3S02D
TTI: LQG15HN3N3S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN47NJ02D
TTI: LQG15HN47NJ02D
Murata Electronics
Availability:

40,000In Stock

20,000 On Order
Expected 24-Nov-26
RF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R

40,000In Stock

20,000 On Order
Expected 24-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
250 mA
1.15 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS12NJ02D
TTI: LQG15HS12NJ02D
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 12 NH 5%

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN101J03L
TTI: LQH43MN101J03L
Murata Electronics
Availability:

1,500In Stock

RF Inductors - SMD 100 UH 5%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
100 uH
5 %
160 mA
2.5 Ohms
- 40 C
+ 85 C
40
6.8 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN10NH00D
TTI: LQW15AN10NH00D
Murata Electronics
Availability:

1,060,000In Stock

RF Inductors - SMD 10 NH 3%

1,060,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A10NH00
Datasheet
Mfr: LQW15AN10NJ00D
TTI: LQW15AN10NJ00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 10 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A10NJ00
Datasheet
Mfr: LQW18AN68NG00D
TTI: LQW18AN68NG00D
Murata Electronics
Availability:

4,000In Stock

4,000 On Order
Expected 24-Nov-26
RF Inductors - SMD 68 NH 2%

4,000In Stock

4,000 On Order
Expected 24-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
68 nH
2 %
340 mA
380 mOhms
- 55 C
+ 125 C
38
2.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A68NG00
Datasheet
Mfr: LQW15AN10NG00D
TTI: LQW15AN10NG00D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 10 NH +-.2NH

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
25
5.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQW15ANR10J00D
TTI: LQW15ANR10J00D
Murata Electronics
Availability:

20,000In Stock

40,000 On Order
Expected 02-Nov-26
RF Inductors - SMD .10 UH 5%

20,000In Stock

40,000 On Order
Expected 02-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
100 nH
5 %
120 mA
2.52 Ohms
- 55 C
+ 125 C
20
1.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
EKDMGN05-KIT
Datasheet
Mfr: NLV25T-100J-EF
TTI: NLV25T-100J-EF
TDK
Availability:

44,000In Stock

RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite

44,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
- 40 C
+ 105 C
25
33 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-100J-EF
-
Datasheet
Mfr: LQG15HS3N3B02D
TTI: LQG15HS3N3B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS6N8G02D
TTI: LQG15HS6N8G02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 6.8 NH 2%

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
2 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: NLV32T-R47J-EF
TTI: NLV32T-R47J-EF
TDK
Availability:

30,000In Stock

6,000 On Order
Expected 16-Dec-26
RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite

30,000In Stock

6,000 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 nH
5 %
450 mA
500 mOhms
- 40 C
+ 105 C
30
220 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R47J-EF
-
Datasheet
Mfr: NLCV32T-1R0M-EFRD
TTI: NLCV32T-1R0M-EFRD
TDK
Availability:

54,000In Stock

RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-1R0M-EFRD
-
Datasheet
Mfr: LQP03TN9N1H02D
TTI: LQP03TN9N1H02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 9.1 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
9.1 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
14
3.3 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HN2N2C02D
TTI: LQG15HN2N2C02D
Murata Electronics
Availability:

100,000In Stock

RF Inductors - SMD 2.2 NH +-.2NH

100,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN4N7B00D
TTI: LQW15AN4N7B00D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 4.7 NH +-.1NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.7 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HN15NJ02D
TTI: LQG15HN15NJ02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 15 NH 5%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
450 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN47NG00D
TTI: LQW18AN47NG00D
Murata Electronics
Availability:

32,000In Stock

RF Inductors - SMD 47 NH 2%

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
47 nH
2 %
380 mA
290 mOhms
- 55 C
+ 125 C
38
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A47NG00
Datasheet
Mfr: LQW18ANR10J00D
TTI: LQW18ANR10J00D
Murata Electronics
Availability:

12,000In Stock

64,000 On Order
Expected
RF Inductors - SMD .1 UH 5%

12,000In Stock

64,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
100 nH
5 %
220 mA
680 mOhms
- 55 C
+ 125 C
34
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608AR10J00
Datasheet
Mfr: LQH55DN4R7M03L
TTI: LQH55DN4R7M03L
Murata Electronics
Availability:

350In Stock

RF Inductors - SMD 4.7 UH 20%

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
4.7 uH
20 %
2.7 A
41 mOhms
- 40 C
+ 80 C
30 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN5N6D00D
TTI: LQW18AN5N6D00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 5.6 NH +-.5NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
0.5 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A5N6D00
Datasheet
Mfr: ISC1210ER330K
TTI: ISC1210ER330K
Vishay / Dale
Availability:

30,000In Stock

RF Inductors - SMD 33uH 10%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
33 uH
10 %
115 mA
5.1 Ohms
- 55 C
+ 125 C
14.5 MHz
Standard
3.2 mm
3 mm
Iron
ISC
Reel
Datasheet
Mfr: LQG15HS2N0S02D
TTI: LQG15HS2N0S02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 2 NH +-.3NH

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.3 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN4N7S02D
TTI: LQG15HN4N7S02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 4.7 NH +-.3NH

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 3
  • 4
  • 5