RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-331J-PF TTI: NLV32T-331J-PF TDK Availability: 14,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-331J-EF | 14,000In Stock | Wirewound | Unshielded | 330 uH | 5 % | 40 mA | 34 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-331J-PF - | ||||||
Mfr: NLCV25T-1R0M-PF TTI: NLCV25T-1R0M-PF TDK Availability: 16,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-1R0M-EF | 16,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 20 % | 475 mA | 340 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-1R0M-PF - | ||||||
Mfr: NLCV25T-3R3M-PF TTI: NLCV25T-3R3M-PF TDK Availability: 6,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-3R3M-EF | 6,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 20 % | 340 mA | 650 mOhms | - 40 C | + 105 C | 20 | 55 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-3R3M-PF - | |||||
Mfr: NLCV32T-6R8M-PFRD TTI: NLCV32T-6R8M-PFRD TDK Availability: 4,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EFRD | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 125 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFRD | Reel | NLCV32T-6R8M-PFRD - | ||||
Mfr: ISC1210ER1R4J TTI: ISC1210ER1R4J Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1.4 UH 5% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 1.4 uH | 10 % | 820 mOhms | - 55 C | + 125 C | Standard | 3.2 mm | 2.49 mm | 2.21 mm | ISC | Reel | ||||||||||
Mfr: IMC1812RV1R5K TTI: IMC1812RV1R5K Vishay / Dale Availability: 500In StockRF Inductors - SMD 1.5uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.5 uH | 10 % | 410 mA | 600 mOhms | 70 MHz | Standard | 3.2 mm | 3.2 mm | 4 mm | IMC | Reel | ||||||||||
Mfr: IMC1210BN100K TTI: IMC1210BN100K Vishay / Dale Availability: 500In StockRF Inductors - SMD 1210 10uH | 500In Stock | Molded | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | 189 MHz | Standard | 3.2 mm | 2.49 mm | IMC | Bulk | |||||||||||
Mfr: PE-0603CD221GTT TTI: PE-0603CD221GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD 220nH 2% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 2 % | 200 mA | 1.9 Ohms | - 40 C | + 125 C | 25 | 900 MHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
500In Stock | 1008 (2520 metric) | Shielded | 22 uH | 10 % | 170 mA | 6 Ohms | - 55 C | + 125 C | 30 | 18 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-223K T1000 | |||||||
Mfr: PE-0603CD470GTT TTI: PE-0603CD470GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD SMD IND | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 2 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 35 | 2 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: IMC1210ERR47M TTI: IMC1210ERR47M Vishay / Dale Availability: 14,000In Stock10,000 On Order Expected 01-Feb-27 RF Inductors - SMD .47uH 20% | 14,000In Stock10,000 On Order Expected 01-Feb-27 | Molded | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 30 | 220 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron Powder | IMC | Reel | ||||||
Mfr: IMC1210ER120J TTI: IMC1210ER120J Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 12uh 5% | 2,000In Stock | Molded | 1210 (3225 metric) | Unshielded | 12 uH | 5 % | 173 mA | 2.5 Ohms | 173 MHz | Standard | 3.2 mm | 2.49 mm | IMC | Reel | |||||||||||
Mfr: PE-1008CD680GTT TTI: PE-1008CD680GTT Pulse Electronics Availability: 4,800In StockRF Inductors - SMD SMD IND | 4,800In Stock | Multilayer | 1008 (2520 metric) | Unshielded | 68 nH | 2 % | 1 A | 70 mOhms | - 40 C | + 125 C | 65 | 1.1 GHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD080GTT TTI: PE-0603CD080GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 2 % | 700 mA | 120 mOhms | - 40 C | + 125 C | 30 | 4.6 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD5N1JTT TTI: PE-0603CD5N1JTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD 5.1 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.1 nH | 5 % | 700 mA | 108 mOhms | - 40 C | + 125 C | 20 | 2.7 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: CW100505-5N6J TTI: CW100505-5N6J Bourns Availability: 20,000In StockRF Inductors - SMD 56.0 nH 5% 250 MHz 0.083ohms | 20,000In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 760 mA | 83 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: PE-0603CD330GTT TTI: PE-0603CD330GTT Pulse Electronics Availability: 4,000In StockRF Inductors - SMD SMD IND | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 35 | 2.3 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0402CL2N0STT TTI: PE-0402CL2N0STT Pulse Electronics Availability: 10,000In StockRF Inductors - SMD 0402 2nH 300mA DCR=200mOhms RF | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.3 nH | 300 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | PE-0402CL | Reel | ||||||
Mfr: B82496C3829Z000 TTI: B82496C3829Z000 TDK Availability: 12,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 8.2NH 0.2NH | 12,000In Stock | 8.2 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3829Z | |||||||||||||||||
Mfr: 5022R-754J R800 TTI: 5022R-754J Delevan Availability: 800In StockRF Inductors - SMD 750uH 5% 28.6ohm Unshielded SMT | 800In Stock | Unshielded | 750 uH | 5 % | 112 mA | 28.6 Ohms | - 55 C | + 125 C | 65 | 2.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022R | Reel | 5022R-754J T100 | ||||||||
Mfr: S4924-474K R100 TTI: S4924-474K Delevan Availability: 100In StockRF Inductors - SMD 470uH 10% 9.5ohm Shielded SMT Induc | 100In Stock | Power Choke | Shielded | 470 uH | 10 % | 178 mA | 9.5 Ohms | 60 | 5.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-474K T100 | |||||||||
Mfr: 3090-271K BULK TTI: 3090-271K Delevan Availability: 10In StockRF Inductors - SMD .27uH 10% .2ohm Chip SMT Inductor | 10In Stock | Unshielded | 270 nH | 10 % | 615 mA | 200 mOhms | 34 | 250 MHz | Standard | 2.54 mm | 2.54 mm | 1.27 mm | 3090 | Bulk | 3090-271K T50 | ||||||||||
Mfr: 4379-473KS R050 TTI: 4379-473KS Delevan Availability: 50In StockRF Inductors - SMD 47uH 10% 3.2ohm Shielded Solder SMT | 50In Stock | Shielded | 47 uH | 10 % | 125 mA | 3.2 Ohms | 120 | 16 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-473KS T50 | ||||||||||
Mfr: PE-0603CD060GTT TTI: PE-0603CD060GTT Pulse Electronics Availability: 6,000In StockRF Inductors - SMD SMD IND | 6,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 6.68 nH | 2 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel | ||||||
Mfr: PE-0603CD151JTT TTI: PE-0603CD151JTT Pulse Electronics Availability: 2,000In StockRF Inductors - SMD 150nH 5% | 2,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 280 mA | 920 mOhms | - 40 C | + 125 C | 28 | 990 MHz | Standard | 1.8 mm | 1.24 mm | 1.02 mm | Ceramic | CD | Reel |