RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32MN4R7K23L TTI: LQH32MN4R7K23L Murata Electronics Availability: 194,000In StockRF Inductors - SMD 4.7 UH 10% | 194,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 270 mA | 1.2 Ohms | - 40 C | + 85 C | 20 | 31 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43MN181J03L TTI: LQH43MN181J03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 180 UH 5% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 180 uH | 5 % | 120 mA | 4.5 Ohms | - 40 C | + 85 C | 40 | 5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: NLCV32T-470K-EFD TTI: NLCV32T-470K-EFD TDK Availability: 20,000In StockRF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 | 20,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-470K-EFD - | ||||
Mfr: LQH32DN100K53L TTI: LQH32DN100K53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 10 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 105 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03TN4N0B02D TTI: LQP03TN4N0B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 4 NH +-.1NH | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4 nH | 0.1 nH | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 5.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: MLG0603P15NHT000 TTI: MLG0603P15NHT000 TDK Availability: 15,000In StockRF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND | 15,000In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 15 nH | 3 % | 250 mA | 1.2 Ohms | - 55 C | + 125 C | 14 | 3.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P15NHT000 MLG0603P15NHT | |||||
Mfr: NLCV32T-R47M-EFR TTI: NLCV32T-R47M-EFR TDK Availability: 4,000In StockRF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 470 nH | 20 % | 2 A | 38 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R47M-EFR - | ||||||
Mfr: MHQ1005P15NGT000 TTI: MHQ1005P15NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 15nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 400 mA | 280 mOhms | - 55 C | + 125 C | 23 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P15NGT000 - | |||||
Mfr: MLG1005S3N3CT000 TTI: MLG1005S3N3CT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 3.3nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.2 nH | 800 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N3CT000 MLG1005S3N3CT | |||||
Mfr: MLG0603P68NHT000 TTI: MLG0603P68NHT000 TDK Availability: 15,000In StockRF Inductors - SMD IND 0201 68nH Hi-Q SMD RF IND | 15,000In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 68 nH | 3 % | 100 mA | 3.5 Ohms | - 55 C | + 125 C | 9 | 1.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P68NHT000 MLG0603P68NHT | |||||
Mfr: MLF2012A2R2KT000 TTI: MLF2012A2R2KT000 TDK Availability: 4,000In StockRF Inductors - SMD 2.2 UH 10% | 4,000In Stock | Multilayer | 0805 (2012 metric) | Shielded | 2.2 uH | 10 % | 50 mA | 500 mOhms | - 55 C | + 125 C | 45 | 120 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLF | Reel | MLF2012A2R2KT000 - | |||||
Mfr: LQP03TG4N7H02D TTI: LQP03TG4N7H02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 4.7 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 250 mA | 720 mOhms | - 55 C | + 125 C | 12 | 6.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: MCL1005-150-R TTI: MCL1005-150-R Eaton Electronics Availability: 40,000In StockRF Inductors - SMD 15 NH 5% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||
Mfr: LQP03HQR39H02D TTI: LQP03HQR39H02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD .39 UH 3% | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 390 nH | 3 % | 60 mA | 14.5 Ohms | - 55 C | + 125 C | 8 | 500 MHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03HQ39NH02D TTI: LQP03HQ39NH02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 39 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 39 nH | 3 % | 150 mA | 2 Ohms | - 55 C | + 125 C | 12 | 1.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03TN18NH02D TTI: LQP03TN18NH02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 18 NH 3% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 18 nH | 3 % | 200 mA | 800 mOhms | - 55 C | + 125 C | 12 | 2.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: MLG1005S1N5BTD25 TTI: MLG1005S1N5BTD25 TDK Availability: 120,000In StockRF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND | 120,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N5BTD25 - | ||||
Mfr: NLCV32T-1R0M-EFR TTI: NLCV32T-1R0M-EFR TDK Availability: 2,000In StockRF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-1R0M-EFR - | |||||
Mfr: MHQ1005P1N6BT000 TTI: MHQ1005P1N6BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.6nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 15.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N6BT000 - | |||||
Mfr: LQG15HS8N2H02D TTI: LQG15HS8N2H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR15H02D TTI: LQG15HSR15H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 150 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 150 nH | 3 % | 150 mA | 2.99 Ohms | - 55 C | + 125 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN10NG8ZD TTI: LQW18AN10NG8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 10 NH 2% | 4,000In Stock | Wirewound | Unshielded | 10 nH | 2 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN2N3G8ZD TTI: LQW15AN2N3G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.3 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.3 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN17NG80D TTI: LQW15AN17NG80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 17 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 17 nH | 2 % | 1 A | 126 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: MHQ1005PR10JT000 TTI: MHQ1005PR10JT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 100nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 150 mA | 2.5 Ohms | - 55 C | + 125 C | 23 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR10JT000 - |