• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15WZ2N7S02D
TTI: LQG15WZ2N7S02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.7 NH +-.3NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.3 nH
900 mA
70 mOhms
- 55 C
+ 125 C
23
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQW15AN5N4B8ZD
TTI: LQW15AN5N4B8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 5.4 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
5.4 nH
0.1 nH
1.77 A
40 mOhms
- 55 C
+ 125 C
35
8 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQH32NH3R3J23L
TTI: LQH32NH3R3J23L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 3.3 UH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
5 %
425 mA
200 mOhms
- 40 C
+ 125 C
25
65 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
LQH32NH_23
Reel
Datasheet
Mfr: IMC1812ER100J
TTI: IMC1812ER100J
Vishay / Dale
Availability:

5,000In Stock

RF Inductors - SMD 10uH 5%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
5 %
250 mA
1.6 Ohms
- 55 C
+ 125 C
50
20 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: CS160808-1R0K
TTI: CS160808-1R0K
Bourns
Availability:

8,000In Stock

RF Inductors - SMD 1.0uH 10%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
1 uH
10 %
100 mA
500 mOhms
- 55 C
+ 125 C
50
70 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
Reel
Datasheet
Mfr: CI160808-1N2D
TTI: CI160808-1N2D
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 1.2nH .3% MultiLayer High Frequency

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1.2 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: B82498F3471J
TTI: B82498F3471J
TDK
Availability:

3,000In Stock

RF Inductors - SMD 470nH 190mA 5% 2.3x1.7mm SMD

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 125 C
30
650 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3471J000
Datasheet
Mfr: LQW15AN7N5H00D
TTI: LQW15AN7N5H00D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 7.5 NH 3%

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.5 nH
3 %
570 mA
130 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A7N5H00
Datasheet
Mfr: LQH32MN101K23L
TTI: LQH32MN101K23L
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 100 UH 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
80 mA
7 Ohms
- 40 C
+ 85 C
40
8 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18ANR27J00D
TTI: LQW18ANR27J00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 270 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
270 nH
5 %
110 mA
3.4 Ohms
- 55 C
+ 125 C
30
960 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: B82422H1474K000
TTI: B82422H1474K000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 470 UH 10%

4,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
10 %
76 mA
20 Ohms
100 mA
- 55 C
+ 150 C
15
3.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1474K
Datasheet
Mfr: ISC1210ERR39M
TTI: ISC1210ERR39M
Vishay / Dale
Availability:

6,000In Stock

RF Inductors - SMD 39uh 20%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
39 uH
10 %
105 mA
5.9 Ohms
- 55 C
+ 125 C
30
14 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
ISC
Reel
Datasheet
Mfr: LQW15AN33NJ80D
TTI: LQW15AN33NJ80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 33 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
33 nH
5 %
620 mA
336 mOhms
- 55 C
+ 125 C
30
3.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQW15AN3N9B80D
TTI: LQW15AN3N9B80D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
1.95 A
30 mOhms
- 55 C
+ 125 C
35
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQW15AN36NG80D
TTI: LQW15AN36NG80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 36 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
36 nH
2 %
540 mA
309 mOhms
- 55 C
+ 125 C
30
3.8 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQH32DN330K53L
TTI: LQH32DN330K53L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 33 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
200 mA
1.43 Ohms
- 40 C
+ 105 C
17 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: MHQ1005P82NGT000
TTI: MHQ1005P82NGT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 82nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
82 nH
2 %
160 mA
2.3 Ohms
- 55 C
+ 125 C
22
1.5 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P82NGT000
-
Datasheet
Mfr: LQP03TN15NHZ2D
TTI: LQP03TN15NHZ2D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 15 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
15 nH
3 %
250 mA
700 mOhms
- 55 C
+ 125 C
12
2.6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQW18AN18NG0ZD
TTI: LQW18AN18NG0ZD
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 18 NH 2%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
18 nH
2 %
550 mA
160 mOhms
- 55 C
+ 125 C
40
5.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: MLF1608DR15JTD25
TTI: MLF1608DR15JTD25
TDK
Availability:

4,000In Stock

RF Inductors - SMD 150nH 450mohms 200mA +/-5% Fer AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
150 nH
5 %
200 mA
450 mOhms
- 55 C
+ 125 C
15
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1608DR15JTD25
-
Datasheet
Mfr: MLG1005S1N8BTD25
TTI: MLG1005S1N8BTD25
TDK
Availability:

90,000In Stock

RF Inductors - SMD IND 0402 1.8nH StdQ AEC Q200 RF IND

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.1 nH
900 mA
150 mOhms
- 55 C
+ 125 C
7
10.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S1N8BTD25
-
Datasheet
Mfr: MLG1005S8N2HT000
TTI: MLG1005S8N2HT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
3 %
500 mA
300 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S8N2HT000
MLG1005S8N2HT
Datasheet
Mfr: LQP03TG2N2B02D
TTI: LQP03TG2N2B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
13
12 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: CW100505-3N9J
TTI: CW100505-3N9J
Bourns
Availability:

20,000In Stock

RF Inductors - SMD 3.9 nH 5% 250 MHz 0.066ohms

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
0402 (1005 metric)
Unshielded
3.9 nH
5 %
840 mA
66 mOhms
- 55 C
+ 125 C
20
5.8 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
Datasheet
Mfr: LQW15AN40NG00D
TTI: LQW15AN40NG00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 40 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
40 nH
2 %
250 mA
700 mOhms
- 55 C
+ 125 C
25
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
  • ...
  • 34
  • 35
  • 36