RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN36NG00D TTI: LQW15AN36NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 36 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 36 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN62NG00D TTI: LQW15AN62NG00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 62 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 62 nH | 2 % | 145 mA | 1.82 Ohms | - 55 C | + 125 C | 20 | 2.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15WZ2N7S02D TTI: LQG15WZ2N7S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH +-.3NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WZ_02 | Reel | |||||
Mfr: LQW15AN5N4B8ZD TTI: LQW15AN5N4B8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 5.4 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 5.4 nH | 0.1 nH | 1.77 A | 40 mOhms | - 55 C | + 125 C | 35 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQH32NH3R3J23L TTI: LQH32NH3R3J23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 3.3 UH 5% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 425 mA | 200 mOhms | - 40 C | + 125 C | 25 | 65 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
Mfr: LQG15WH4N7B02D TTI: LQG15WH4N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 0.1% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 23 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | ||||||
Mfr: LQG15WH0N9B02D TTI: LQG15WH0N9B02D Murata Electronics Availability: 40,000In StockRF Inductors - SMD 0.9 NH 0.1% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 900 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | AEC-Q200 | LQG15WH_02 | Reel | ||||||
Mfr: LQG15HN12NG02D TTI: LQG15HN12NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 12 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 400 mA | 400 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS9N1G02D TTI: LQG15HS9N1G02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 9.1 NH 2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 2 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AWR22J80D TTI: LQW15AWR22J80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 220 mA | 2.75 Ohms | - 55 C | + 125 C | 33 | 1.1 GHz | Standard | 1.02 mm | 0.61 mm | 0.61 mm | LQW | Reel | |||||||
Mfr: MCL1608V1-R82-R TTI: MCL1608V1-R82-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD .82 UH 20% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 820 nH | 20 % | 100 mA | 600 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | ||||||||||
Mfr: LQP03HQ4N0B02D TTI: LQP03HQ4N0B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 4 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 4 nH | 0.1 nH | 500 mA | 170 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQG18HN47NJ00D TTI: LQG18HN47NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 47 NH 5% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 400 mA | 700 mOhms | - 40 C | + 85 C | 12 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW15CN2R2M10D TTI: LQW15CN2R2M10D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 2.2 UH 20% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 uH | 20 % | 170 mA | 1.8 Ohms | - 55 C | + 125 C | 100 MHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | ||||||||
Mfr: LQW18AS68NG0ZD TTI: LQW18AS68NG0ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 68 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 2 % | 600 mA | 340 mOhms | - 40 C | + 125 C | 37 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: MLJ1005WR47JT000 TTI: MLJ1005WR47JT000 TDK Availability: 10,000In StockRF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA | 10,000In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 470 nH | 5 % | 300 mA | 970 mOhms | 200 mA | - 55 C | + 125 C | 15 | 300 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR47JT000 - | ||||
Mfr: B82422T1102K TTI: B82422T1102K TDK Availability: 6,000In StockRF Inductors - SMD 1uH 400mA 10% 3.2x2.5mm SMD | 6,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422T | Reel | B82422T1102K000 | ||||
Mfr: LQW15AN7N3G80D TTI: LQW15AN7N3G80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7.3 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.3 nH | 2 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 32 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW18ANR27G80D TTI: LQW18ANR27G80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD .27 UH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 2 % | 260 mA | 2.42 Ohms | - 55 C | + 125 C | 24 | 1.25 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQH44NN471K03L TTI: LQH44NN471K03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 470 UH 10% | 1,000In Stock | Wirewound | 1515 (4040 metric) | Unshielded | 470 uH | 10 % | 145 mA | 2.23 Ohms | - 40 C | + 125 C | 2.7 MHz | Standard | 4 mm | 4 mm | 4.3 mm | Ferrite | LQH | Reel | |||||||
Mfr: MLG1005S0N3BT000 TTI: MLG1005S0N3BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.3nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 300 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N3BT000 MLG1005S0N3BT | ||||||
Mfr: MLG1005S1N5BT000 TTI: MLG1005S1N5BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N5BT000 MLG1005S1N5BT | |||||
Mfr: MHQ1005P1N5BT000 TTI: MHQ1005P1N5BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.5nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 19.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N5BT000 - | |||||
Mfr: MLG1005S15NHT000 TTI: MLG1005S15NHT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 15nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 3 % | 400 mA | 550 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S15NHT000 MLG1005S15NHT | |||||
Mfr: MLG1005S1N8BT000 TTI: MLG1005S1N8BT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 1.8nH StdQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 10.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N8BT000 MLG1005S1N8BT |